Indoor Antennas - W5095X - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115In Stock | Multiprotocol Antennas | Indoor Antennas | Dipole | 698 MHz | 2.69 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Whip | Blade Tilt / Swivel | 1 dBi, 1.07 dBi, 1.48 dBi, 2.16 dBi | 50 Ohms | 2.5:1 | 3 W | - 40 C | + 85 C | 4 Band | Panel Mount | Connector | SMA Male | 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz | Cellular Radio, Gateways, Routers, Set Top Boxes, Security, Metering, IoT Devices, M2M | 229 mm | 30.5 mm | IP65 | W5095X | Bulk | |||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | Dipole | 698 MHz | 2.69 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Whip | Blade Tilt / Swivel | 1 dBi, 1.07 dBi, 1.48 dBi, 2.16 dBi | 50 Ohms | 2.5:1 | 3 W | - 40 C | + 85 C | 4 Band | Panel Mount | Connector | TNC Male | 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz | Cellular Radio, Gateways, Routers, Set Top Boxes, Security, Metering, IoT Devices, M2M | 229 mm | 30.5 mm | IP65 | W5095X | Bulk |