Indoor Antennas - SA - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: SA24-60-17-WB
TTI: Not Assigned
TE Connectivity
Availability:

Not Available Online

Obsolete
Antennas Sectr,VPOLWB,Fixed,N F

Not Available Online

Call
or
View Details
Call to Verify
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.3 GHz
2.7 GHz
Bluetooth
WiMAX
802.15.4 (ANT, Thread, Zigbee), 802.16
Module
Bar
17 dBi
50 Ohms
1.5:1
- 40 C
+ 70 C
1 Band
Bracket Mount
Connector
N Female
2.5 GHz
Base Stations, Wireless Systems, Point to Multi Point Systems, Broadband Wireless Systems, MMDS Applications
851 mm
165 mm
64 mm
SA
Datasheet
Mfr: SA24-120-16-WB
TTI: Not Assigned
TE Connectivity
Availability:

Not Available Online

Obsolete
Antennas Sectr,VPOLWB,Fixed,N F

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.3 GHz
2.7 GHz
Bluetooth
WiMAX
802.15.4 (ANT, Thread, Zigbee), 802.16
Module
Bar
16 dBi
50 Ohms
1.5:1
- 40 C
+ 70 C
1 Band
Bracket Mount
Connector
N Female
2.5 GHz
Base Stations, Wireless Systems, Point to Multi Point Systems, Broadband Wireless Systems, MMDS Applications
851 mm
165 mm
64 mm
SA