Indoor Antennas - S24497P - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S24497P12NF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas DPanel,ArtMnt,12in,N F | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.99 GHz | Bluetooth | WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Module | Square | 7 dBi | 2:1 | 10 W | 0 C | + 55 C | 2 Band | Bracket Mount | Connector | N Female | 2.45 GHz, 5.5 GHz | Hospital, Campus, Research Institute, Public Safety Wireless Systems, Transport Terminals | 104 mm | 104 mm | 38 mm | 36 in Coax | S24497P |