Indoor Antennas - RH - Antennas
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-916-CW-RH-SMA TTI: ANT-916-CW-RH-SMA TE Connectivity / Linx Technologies Availability: 302In StockAntennas SMA Reduced Height 1/4 Wave Whip 916MHz | 302In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 900 MHz | 935 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Helical | Stubby | - 1.3 dBi | 35 MHz | 50 Ohms | 1.9 | - 30 C | + 90 C | 1 Band | Panel Mount | Connector | SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 51 mm | RH | Each | ||||||||||||
Mfr: ANT-916-CW-RH TTI: ANT-916-CW-RH TE Connectivity / Linx Technologies Availability: 4,000In Stock3,000 On Order Expected 15-Jun-26 Antennas RPSMA Reduced Height 1/4 Wave Whip 916MH | 4,000In Stock3,000 On Order Expected 15-Jun-26 | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 900 MHz | 935 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Helical | Stubby | - 1.3 dBi | 35 MHz | 50 Ohms | 1.9 | - 30 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 51 mm | RH | Each | ||||||||||||
Mfr: ANT-433-CW-RH TTI: ANT-433-CW-RH TE Connectivity / Linx Technologies Availability: 100In StockAntennas RPSMA Reduced Height 1/4 Wave Whip 433MH | 100In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 425 MHz | 440 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Helical | Stubby | - 5.6 dBi | 15 MHz | 50 Ohms | 1.9 | - 30 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 51 mm | RH | Each | ||||||||||||
Mfr: ANT-868-CW-RH-SMA TTI: ANT-868-CW-RH-SMA TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas SMA Reduced Height 1/4 Wave Whip 868MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 855 MHz | 880 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Helical | Stubby | - 1.5 dBi | 25 MHz | 50 Ohms | 1.9 | - 30 C | + 90 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | Remote Control, Monitoring, Sensing Networks | 51 mm | RH | Each | ||||||||||||
Mfr: ANT-433-CW-RH-SMA TTI: ANT-433-CW-RH-SMA TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas SMA Reduced Height 1/4 Wave Whip 433MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 425 MHz | 440 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Helical | Stubby | - 5.6 dBi | 15 MHz | 50 Ohms | 1.9 | - 30 C | + 90 C | 1 Band | Panel Mount | Connector | SMA Male | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 51 mm | RH | Each |