Indoor Antennas - RAH - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-916-CW-RAH TTI: ANT-916-CW-RAH TE Connectivity / Linx Technologies Availability: 96In StockAntennas RPSMA RAng Reducd Ht 1/4 Wave Whip 916MH | 96In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 850 MHz | 970 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Helical | Stubby Right Angle | 2.2 dBi | 120 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 46.5 mm | 17 mm | RAH | Each | |||||||||||
Mfr: ANT-418-CW-RAH TTI: ANT-418-CW-RAH TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas RPSMA RAng Reducd Ht 1/4 Wave Whip 418MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 410 MHz | 426 MHz | Cellular (NBIoT, LTE), GSM | Whip | Stubby Right Angle | - 6.1 dBi | 15 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 418 MHz | ISM, Remote Control, Alarms, Security Systems | 47 mm | RAH | Each |