Indoor Antennas - RAD - Antennas

3 Results
3 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2701358
TTI: 2701358
Phoenix Contact
Availability:

0In Stock

Antennas RAD-ISM-2400-ANT- VAN-3-0-RSMA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multiprotocol Antennas
Indoor Antennas
Passive Antenna
850 MHz
2.1 GHz
3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS WCDMA
IoT, ISM
Whip
Stubby Tilt/Swivel
0 dB
50 Ohms
- 40 C
+ 105 C
5 Band
Cabinet Mount
Connector
SMA Male
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
86 mm
IP55
RAD
Each
RAD-ISM-2400-ANT-VAN-3-0-RSMA
RADISM2400ANTVAN30RSMA
Datasheet
Mfr: 2701362
TTI: 2701362
Phoenix Contact
Availability:

0In Stock

Antennas RAD-ISM-2400-ANT- OMNI-2-1-RSMA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Whip
Straight
2 dB
50 Ohms
- 20 C
+ 65 C
1 Band
Bracket Mount
Connector
RP-SMA Male
2.4 GHz
82.5 mm
IP65
1.5 M Coax
RAD
Each
RAD-ISM-2400-ANT-OMNI-2-1-RSMA
RADISM2400ANTOMNI21RSMA
RAD-ISM-2400-ANT-OMNI-2-1-RSMA Phoenix Contact
Datasheet
Mfr: RAD-ISM-2400-ANT-OMNI-2-1-RSMA
TTI: Not Assigned
Phoenix Contact
Availability:

Not Available Online

Antennas

Not Available Online

Call
or
View Details
Call to Verify
Indoor Antennas
Whip
Straight
Bracket Mount
Connector
RAD