Indoor Antennas - Phantom - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: TRA9023P
TTI: TRA9023P
TE Connectivity
Availability:

48In Stock

Antennas OMNI,SB,Ph,902-928MH Z

48In Stock

Call
or
View Details
RFID/NFC Antennas
Indoor Antennas
Passive Antenna
902 MHz
928 MHz
RFID, ISM
Whip
Stubby
3 dB
50 Ohms
2:1
100 W
1 Band
Direct / Permanent Mount
Connector
N Female
915 MHz
Indoor and Outdoor Applications
2.75 in
Phantom
Each
Datasheet
Mfr: TRA8063M3NW-001
TTI: Not Assigned
TE Connectivity
Availability:

Not Available Online

End of Life
Antennas OMNI,Ph,NMO,806,1850 ,2.5

Not Available Online

Call
or
View Details
Multiprotocol Antennas
Indoor Antennas
Passive Antenna
806 MHz
2.7 GHz
4G, Cellular (NBIoT, LTE), GSM, UMTS
WiMAX
ISM
Whip
Straight
4 dBi, 3.5 dBi, 3 dBi
50 Ohms
2.0:1
100 W
- 40 C
+ 85 C
3 Band
NMO Mount
Connector
NMO Connector
851 MHz, 1.92 GHz, 2.6 GHz
Indoor and Outdoor Applications
8.38 cm
Phantom