Indoor Antennas - PEL90206 - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PEL90206-61RTN TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Panel,LHCP,61cm,RTNM | Not Available Online | RFID/NFC Antennas | Indoor Antennas | Embedded | 902 MHz | 928 MHz | RFID | Module | Square | 6 dBic | 1.5:1 | 1 Band | Bracket Mount | Connector | RP-TNC Male | 915 MHz | Warehouse Center, Distribution Center, Airports, Hospitals, Transit Terminals, Package Conveyers, Material Handling Conveyers | 120 mm | 120 mm | 7 mm | 61 cm Pigtail | PEL90206 |