Indoor Antennas - MHW - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-916-MHW-RPS-S TTI: ANT-916-MHW-RPS-S TE Connectivity / Linx Technologies Availability: 9In StockAntennas 916MHz MHW Dipole RPSMA, 79'' Cable | 9In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 816 MHz | 1 GHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Module | T-Bar | 5.4 dBi | 200 MHz | 50 Ohms | 1.9 | 1 Band | Adhesive Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 138 mm | 34 mm | 9.7 mm | 2 M RG174 | MHW | Each | |||||||||||
Mfr: ANT-418-MHW-RPS-L TTI: ANT-418-MHW-RPS-L TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas 418MHz MHW Dipole RPSMA, 180'' Cable | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 408 MHz | 428 MHz | Cellular (NBIoT, LTE), GSM | Module | T-Bar | 2.1 dBi | 20 MHz | 50 Ohms | 1.9 | 10 W | 1 Band | Adhesive Mount | Connector | RP-SMA Male | 418 MHz | ISM, Remote Control, Alarms, Security Systems | 150 mm | 9.7 mm | 7.7 mm | 2 M RG174 | MHW | Each |