Indoor Antennas - LTE - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-LTE-WS-SMA
TTI: ANT-LTE-WS-SMA
TE Connectivity / Linx Technologies
Availability:

110In Stock

Antennas LTE Blade Dipole Swivel Antenna SMA

110In Stock

Call
or
View Details
Multiprotocol Antennas
Indoor Antennas
Dipole
698 MHz
2.7 GHz
Bluetooth, BLE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS, DCS, PCS
802.11, WiFi, WLAN, WiMAX
802.15.4 (ANT, Thread, Zigbee), 802.16
RFID, IoT, ISM
Whip
Blade Tilt / Swivel
- 0.45 dBi, - 1.27 dBi, - 1.37 dBi, - 1.78 dBi
262 MHz, 460 MHz, 100 MHz, 200 MHz
50 Ohms
2.0:1, 2.5:1
5 W
- 20 C
+ 65 C
4 Band
Panel Mount
Connector
SMA Male
829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz
Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways
136.3 mm
LTE
Each