Indoor Antennas - GPSSB800/2170 - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: GPSSB800/2170FS
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Antennas GSM/GPS glass mount SMA/FME 5m cable

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
Active
806 MHz
1.576 GHz
Cellular (NBIoT, LTE)
GPS
Module
I-Bar
0 dBi
50 Ohms
2.5:1, 2.5:1, 2:1
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
FME Female, SMA Male
868 MHz, 900 MHz, 1.5754 GHz, 1.945 GHz
5.4 mm
1.5 mm
0.6 mm
IP67
16.4 ft RG174
GPSSB800/2170
Bulk