Indoor Antennas - GPSGM - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.575 GHz | GPS | Module | Puck | 1.5 dBi | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 1.575 GHz | Vehicle Tracking, Fleet Management, Asset Tracking, In-car Infotainment, Insurance Applications. | 5.45 mm | 5 M | GPSGM | Bulk |