Indoor Antennas - CMS - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMS38606-30NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Iclng,30cm,NF, 380-6000MHz,6dBi, | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 380 MHz | 6 GHz | Bluetooth | 3G/4G, Cellular (NBIoT, LTE) | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Radio, IoT, ISM | Module | Panel | 1.7 dBi, 1.9 dBi, 2.8 dBi, 5.7 dBi, 6.1 dBi, 6.2 dBi, 5.5 dBi | 50 Ohms | 2.9:1, 1.8:1, 2.0:1, 1.5:1, 1.6:1, 1.9:1, 1.7:1 | 50 W | - 30 C | + 70 C | 7 Band | Ceiling Mount | Connector | N Female | 450 MHz, 703 MHz, 883 MHz, 1.415 GHz, 1.945 GHz, 3.52 GHz, 5.15 GHz | In-Building Systems | 298 mm | IP67 | 30 cm Coax | CMS |