Indoor Antennas - CMQ - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: CMQ23496-91NF
TTI: Not Assigned
TE Connectivity
Availability:

Not Available Online

Obsolete
Antennas Panel,Dband,91CM,NF

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
MIMO
2.3 GHz
5.95 GHz
Bluetooth
WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
Module
Panel
4.4 dBi, 4.5 dBi, 4.5 dBi, 5.4 dBi
50 Ohms
2:1, 2:1
50 W
- 30 C
+ 70 C
4 Band
Ceiling Mount
Connector
N Female
2.35 GHz, 2.45 GHz, 2.6 GHz, 5.425 GHz
In-Building Systems, Buildering Operaters - Offices, Meeting Rooms, Hospitality - Hotels, Casinos, Transportation - Airport, Bus, Train Terminals, Retail - Stores, Indoor Malls, Education - Librairies, Museums
32 mm
91 mm Coax x 4
CMQ
Datasheet
Mfr: CMQ69273-30NF
TTI: Not Assigned
TE Connectivity
Availability:

Not Available Online

Obsolete
Antennas Omni,Dband,30CM,NF

Not Available Online

Call
or
View Details
Multiprotocol Antennas
Indoor Antennas
MIMO
698 MHz
2.7 GHz
Bluetooth
3G/4G, Cellular (NBIoT, LTE)
WiFi
802.15.4 (ANT, Thread, Zigbee)
Module
Panel
3.6 dBi, 3.8 dBi, 3.7 dBi, 5.4 dBi, 5 dBi, 4.7 dBi, 4.5 dBi, 4.5 dBi
50 Ohms
1.8:1, 1.6:1, 1.7:1, 1.6:1, 1.6:1, 1.8:1, 1.4:1, 1.7:1
50 W
- 30 C
+ 70 C
8 Band
Ceiling Mount
Connector
N Female
752 MHz, 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.04 GHz, 2.4 GHz, 2.6 GHz
In-Building Systems
55.5 mm
30 cm Coax
CMQ