Indoor Antennas - CFS - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CFS69383P-30D43F TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,DBAND,30cm,DINF , 698-960,1690-3800 | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 698 MHz | 3.8 GHz | Bluetooth | Cellular (NBIoT, LTE), CBRS, WCS | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | Radio, UHF, IoT, ISM | Module | Panel | 3.5 dBi, 3.9 dBi, 4.8 dBi, 4.8 dBi, 4.4 dBi, 4.5 dBi, 4.4 dBi, 4.9 dBi, 5.4 dBi, 4.8 dBi | 3.5 GHz | 50 Ohms | 1.7:1, 1.7:1, 1.8:1, 1.4:1, 1.6:1, 1.6:1, 1.6:1, 1.7:1, 1.5:1, 1.8:1 | 50 W | - 30 C | + 70 C | 10 Band | Ceiling Mount | Connector | 4.3-10 DIN female | 752 MHz, 859 MHz, 920 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.04 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz | In-Building Systems | 180.3 mm | 117.2 mm | 7.6 mm | 30 cm Coax | CFS | |||||||
Mfr: CFS60383P-30D43F TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,DBAND,30cm,DINF , 600-3800MHz,3dBI,L | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 600 MHz | 3.8 GHz | Bluetooth | Cellular (NBIoT, LTE), CBRS, WCS | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | Radio, UHF, IoT, ISM | Module | Panel | 3.5 dBi, 3.9 dBi, 4.8 dBi, 4.8 dBi, 4.4 dBi, 4.5 dBi, 4.4 dBi, 4.9 dBi, 5.4 dBi, 4.8 dBi | 3.5 GHz | 50 Ohms | 1.7:1, 1.7:1, 1.8:1, 1.4:1, 1.6:1, 1.6:1, 1.6:1, 1.7:1, 1.5:1, 1.8:1 | 50 W | - 30 C | + 70 C | 10 Band | Ceiling Mount | Connector | 4.3-10 Female | 752 MHz, 859 MHz, 920 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.04 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz | In-Building Systems | 180.3 mm | 117.2 mm | 7.6 mm | 30 cm Coax | CFS | |||||||
Mfr: CFS69383P-30NF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,DBAND,30cm,NF, 698-960,1690-3800MHz | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 698 MHz | 3.8 GHz | Bluetooth | Cellular (NBIoT, LTE), CBRS, WCS | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | Radio, UHF, IoT, ISM | Module | Panel | 3.5 dBi, 3.9 dBi, 4.8 dBi, 4.8 dBi, 4.4 dBi, 4.5 dBi, 4.4 dBi, 4.9 dBi, 5.4 dBi, 4.8 dBi | 3.5 GHz | 50 Ohms | 1.7:1, 1.7:1, 1.8:1, 1.4:1, 1.6:1, 1.6:1, 1.6:1, 1.7:1, 1.5:1, 1.8:1 | 50 W | - 30 C | + 70 C | 10 Band | Ceiling Mount | Connector | Type N-Female | 752 MHz, 859 MHz, 920 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.04 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz | In-Building Systems | 180.3 mm | 117.2 mm | 7.6 mm | 30 cm Coax | CFS | |||||||
Mfr: CFS60383P-30NF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,DBAND,30cm,NF, 600-3800MHz,3dBi,LPI | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 600 MHz | 3.8 GHz | Bluetooth | Cellular (NBIoT, LTE), CBRS, WCS | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | Radio, UHF, IoT, ISM | Module | Panel | 3.5 dBi, 3.9 dBi, 4.8 dBi, 4.8 dBi, 4.4 dBi, 4.5 dBi, 4.4 dBi, 4.9 dBi, 5.4 dBi, 4.8 dBi | 3.5 GHz | 50 Ohms | 1.7:1, 1.7:1, 1.8:1, 1.4:1, 1.6:1, 1.6:1, 1.6:1, 1.7:1, 1.5:1, 1.8:1 | 50 W | - 30 C | + 70 C | 10 Band | Ceiling Mount | Connector | N Female | 752 MHz, 859 MHz, 920 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.04 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz | In-Building Systems | 180.3 mm | 117.2 mm | 7.6 mm | 30 cm Coax | CFS |