Indoor Antennas - APXG - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXG6413GH-0600A TTI: Not Assigned ABRACON Availability: 0In StockAntennas Full-Band Internal Active High-Precision GNSS Antenna | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | GNSS Antenna | 1.166 GHz | 1.605 GHz | GPS, GLONASS, Galileo, BEIDOU | Module | Square | 33 dB | 50 Ohms | - 40 C | + 85 C | 7 Band | Screw | Connector | MMCX-JW | Geofencing, Precision Agriculture | 64 mm | 64 mm | 13.4 mm | APXG | Tray | |||||||||||||||
Not Available Online | Indoor Antennas | GNSS Antenna | Module | Square | - 40 C | + 85 C | Connector | 60 mm | 60 mm | 1.6 mm | APXG | Tray |