Indoor Antennas - AFAG - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: AFAG2220-SW2
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Antennas

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
5.9 GHz
Bluetooth
WiFi
IoT
PCB Trace
T-Pad Flex
1 dBi, 2 dBi
50 Ohms
2, 2.5
3 W
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
IPEX
2.3 GHz, 5.5 GHz
Home Automation, Industrial Weareables, Appliances, Security, Video
22 mm
10 mm
46 mm
1.13 mm FPC
AFAG
Bulk