Indoor Antennas - 214389 - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 214389-0001
TTI: Not Assigned
Molex
Availability:

Not Available Online

Obsolete
Antennas Molex Dual Band WiFi Antenna High Gain

Not Available Online

Call
or
View Details
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
2.4 GHz
5.85 GHz
Bluetooth
WiFi
802.15.4 (ANT, Thread, Zigbee)
6 dBi
50 Ohms
2 W
- 40 C
+ 85 C
2 Band
N-J
274.7 mm
IP67
214389
Tray
2143890001
02143890001