Outdoor Antennas - Antennas
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Multiprotocol Antennas | Outdoor Antennas | 2.4 GHz | 5.825 GHz | 3.2 dBi | 50 Ohms | 1 W | - 40 C | + 85 C | 2 Band | Connector | RP-SMA Male | IoT Devices, LoRa, Remote Monitoring | 105.1 mm | 30.1 mm | 7.9 mm | IP67 | RG-174 | Bulk | ||||||||||||||||||||
Mfr: PD617-3800M4NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE 4x MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 3.8 GHz | 8 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 4 Band | Wall Mount | Connector | N-Type Female | 410 mm | 305 mm | 84 mm | IP50 | 0.16 in | DAS | Bulk | |||||||||||||||||
Mfr: PD617-4200S1NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE SISO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 4.2 GHz | 9 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 5 Band | Wall Mount | Connector | N-Type Female | 180 mm | 158 mm | 61 mm | IP50 | SFF-50-3 | DAS | Bulk | |||||||||||||||||
Mfr: PD617-6000M2NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 7 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 5 Band | Wall Mount | Connector | N-Female | 422 mm | 308 mm | 100 mm | IP50 | 0.16 in | DAS | Bulk | |||||||||||||||||
Mfr: PD698-3800M243 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Directional Wall Mount 5G NR/CBRS/4G LTE MIMO 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.8 GHz | 9 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 4 Band | Wall Mount | Connector | 4.3-10 Female | 195 mm | 74 mm | 315 mm | IP50 | 0.16 in | DAS | Bulk | |||||||||||||||||
Mfr: PD698-3800M2NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.8 GHz | 9 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 4 Band | Wall Mount | Connector | N-Type Female | 195 mm | 74 mm | 315 mm | IP50 | 0.16 in | DAS | Bulk | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | LTE/5G Antenna | 617 MHz | 6 GHz | 5G, LTE | Dome | 1.9 dBi, 5.3 dBi, 5.4 dBi, 6.9 dBi | 50 Ohms | <3 | 5 W | - 40 C | + 85 C | 5 Band | Screw | Connector | NF (BH) | Cat M, Cat M1, CBRS and 5G Bands Supported, Internet of Things (IoT) Devices, LTE-M, LTE CAT 1 Up to CAT 20 Supported, NB-IoT, Networking and Telecommunication, Smart Home Networking | 80 mm | IP67 | Bulk | ||||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | ||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Collinear | Radome | 5 dBi | 50 Ohms | 1.5:1 | 10 W | - 40 C | + 70 C | 1 Band | Bracket Mount | Connector | N Male | 2.4425 GHz | Mesh Networking | 355 mm | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Parabolic | 5.25 GHz | 5.85 GHz | ISM | 22 dBi | - 40 C | + 70 C | 1 Band | N Type | ISM | IP55 | RAD | RAD-ISM-5000-ANT-PAR-22-N RADISM5000ANTPAR22N | ||||||||||||||||||||||||
Mfr: GNSSL125DM26NM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas GNSS Active L1, L2, L5 Patch Antenna NM Direct Mount | 0In Stock | Outdoor Antennas | Active Patch Antenna | 1.164 GHz | 1.602 GHz | GPS, GLONASS | Patch | 2.5 dBi | 50 Ohms | - 40 C | + 85 C | 3 | Direct Mount | N-Male | 55.35 mm | IP67 | GNSS | Bulk | |||||||||||||||||||||
Mfr: AANE-WH-0033-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 915MHz weather-proof monopole, right-angle SMA(M), IP66 & UV-Resistant | 0In Stock | Outdoor Antennas | Weather Proof Whip Antenna | 902 MHz | 928 MHz | Whip | 2.5 dBi | 2 | 5 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA-Male | 44.4 mm | IP66 | AANE-WH | Bulk | ||||||||||||||||||||
Mfr: AANE-WH-0039-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 868/915MHz weather-proof dipole,SMA(M), IP65 & UV-Resistant | 0In Stock | Outdoor Antennas | Weather Proof Whip Antenna | 863 MHz | 928 MHz | Whip | 1.8 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA-Male | IP65 | AANE-WH | Bulk | ||||||||||||||||||||
Mfr: AANE-WH-0209-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 2.4GHz weather-proof dipole, RP-SMA(M), IP65 & UV-Resistant | 0In Stock | Outdoor Antennas | Weather Proof Whip Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Whip | 2 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA-Male | 172 mm | AANE-WH | Bulk | ||||||||||||||||||
Mfr: L001044-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FP40 auto 8 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS, 1 x Whip | 0In Stock | Outdoor Antennas | Shark Fin Antenna | 617 MHz | 6 GHz | GNSS | WiFi | Shark Fin | 6 dBi | 50 Ohms | 3:1 | - 40 C | + 85 C | 6 Band | Connector | SMA | 245 mm | 63 mm | 84 mm | IP67, IP69K | RG-174 | FP40 auto | Bulk | ||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | MIMO | 2.4 GHz | 5.825 GHz | WiFi | IoT, ISM | Module | Dome | 2 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 2.44175 GHz, 5.3625 GHz | ISM Applications, Remote Monitoring, Smart Meters, Gateways, Routers, Public Safety | 50 mm | IP67 | LMR100 x 2 | AEAC | Bulk | ||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.57242 GHz | 1.57842 GHz | GPS | Module | Dome | 3 dBic | 2 MHz | 50 Ohms | 1 Band | Magnetic Mount | Connector | SMA Male | 1.57542 GHz | Over the road trucking, Industrial and Construction Equipment, Railway and Marine Transport, Public and Fire Safety Users, Amateur Radio Users | 1.6 in | 1.42 in | 0.43 in | IP67 | 701 cm RG174 | GPS | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 168 MHz | 174 MHz | Fiberglass | 5.15 dBi | 50 Ohms | 2:01 | - 40 C | + 85 C | 1 Band | Bracket Mount | N Type Female | N Type Female | FG | ||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 152 MHz | 156 MHz | Radio, VHF | Collinear | Fiberglass | 0 dB | 50 Ohms | 2:1 | 200 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 154 MHz | Public Safety Agencies, Commercial Organization, Military | 70.5 in | FG | |||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 450 MHz | 460 MHz | Fiberglass | 9 dBi | 50 Ohms | 2.0:1 | 100 W | 1 Band | Bracket Mount | N Type Female | N Type Female | 6.375 ft | FG | ||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 460 MHz | 470 MHz | UHF | Collinear | Fiberglass | 5.15 dBi | 50 Ohms | 2:1 | 200 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 465 MHz | 44 in | FG | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 460 MHz | 470 MHz | Fiberglass | 9 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Bracket Mount | N Type Female | N Type Female | Public Safety Agencies, Commercial Organization, Military | 6.375 ft | FG | |||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 806 MHz | 866 MHz | Fiberglass | 8.15 dBi | 50 Ohms | 2:01 | 1 Band | Bracket Mount | N Type Female | N Type Female | 813.5 MHz | FG | |||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Collinear | Fiberglass | 5 dBi | 20 MHz | 50 Ohms | 1.5:1 | 150 W | 1 Band | Bracket Mount | Connector | N Female | 460 MHz | 33.5 in | 12 in Ultralink Cable | |||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Omnidirectional | 860 MHz | 960 MHz | 11 dBi | 50 Ohms | 1.5:1 | 100 W | - 45 C | + 70 C | 1 Band | Bracket Mount | 910 MHz | 134 in | OD9 |