Antennas
7,230 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-433-CW-RH TTI: ANT-433-CW-RH TE Connectivity / Linx Technologies Availability: 100In StockAntennas RPSMA Reduced Height 1/4 Wave Whip 433MH | 100In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 425 MHz | 440 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Helical | Stubby | - 5.6 dBi | 15 MHz | 50 Ohms | 1.9 | - 30 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 51 mm | RH | Each | |||||||||||||
Mfr: CMD69423P-30D43F TTI: CMD69423P-30D43F TE Connectivity Availability: 19In StockAntennas OMNI,DBAND,30CM,D43F 698-4200M | 19In Stock | Multiprotocol Antennas | Indoor Antennas | MIMO | 698 MHz | 4.2 GHz | Bluetooth | 5G, Cellular (NBIoT, LTE), CBRS | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Panel | 3.9 dBi, 5.3 dBi, 6 dBi, 6.1 dBi, 6.8 dBi, 6.7 dBi | 50 Ohms | 2:1 | 50 W | - 30 C | + 70 C | 6 Band | Ceiling Mount | Connector | 4.1-9.5 DIN Female | 752 MHz, 859 MHz, 1.45 GHz, 1.935 GHz, 2.5 GHz, 3.75 GHz | In-Building Systems | 218.7 mm | 30 cm Coax | CMD69423P | Each | ||||||||||
Mfr: ANT-916-WRT-UFL TTI: ANT-916-WRT-UFL TE Connectivity / Linx Technologies Availability: 79In StockAntennas 916MHz Compact Ant. U.FL Connector | 79In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 900 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Round | Mini Dome | - 0.1 dBi | 30 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Direct / Permanent Mount | Connector | MHF / U.FL | 916 MHz | Remote Control, Monitoring, Sensing Networks | 11 mm | 216 mm RF1.32 | WART | Each | ||||||||||||
Mfr: 1461530100 TTI: 1461530100 Molex Availability: 8,560In Stock51,200 On Order Expected 15-Jun-27 Limited Supply Antennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 8,560In Stock51,200 On Order Expected 15-Jun-27 Limited Supply | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Each | |||||||||||||||||||||||||||||||||||
Mfr: PA25-1575-008SALF TTI: PA25-1575-008SALF Spectrum Control Availability: 1,457In StockAntennas 1575 MHZ IRIDIUM ANTENNA | 1,457In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.575 GHz | 2.5 dBi | 20 MHz | 50 Ohms | GPS | Bulk | ||||||||||||||||||||||||||||||
Mfr: 1461530200 TTI: 1461530200 Molex Availability: 9,972In StockAntennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 9,972In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Each | |||||||||||||||||||||||||||||||||||
Mfr: 2134993000 TTI: 2134993000 Molex Availability: 68In StockAntennas GNSS External Antenna, Magnetic Mount, 3.0m Cables w/ SMA Male Conn. | 68In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.55905 GHz | 1.606 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Panel | - 0.4 dBi, - 1.4 dBi, - 1.7 dBi | 50 Ohms | 2 | 2 W | - 40 C | + 85 C | 3 Band | Magnetic Mount | Connector | SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | 55 mm | 47 mm | 16.7 mm | 3 M RG174 | Bulk | ||||||||||||||
23In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 152 MHz | 162 MHz | VHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 157 MHz | Mobile Antennas | 45.7 cm | QW | Each | |||||||||||||||||||||||
1,790In Stock | Bulk | ||||||||||||||||||||||||||||||||||||||
Mfr: 2065600100 TTI: 2065600100 Molex Availability: 368In StockAntennas 1558MHz-1610MHz GNSS Flex Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 368In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.558 GHz | 1.605 GHz | GLONASS, GNSS, GPS | PCB Trace | T-Bar Flex | 0.9 dBi, 1 dBi, 1.37 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 1.561 GHz, 1.575 GHz, 1.602 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 100 mm Coax | 206560 | Each | |||||||||||||||||
1,800In Stock | Unspecified Antennas | PCB Antennas | Reel | ||||||||||||||||||||||||||||||||||||
Mfr: 2158680001 TTI: 2158680001 Molex Availability: 134In StockAntennas 2.4GHz / 5GHz Wi-Fi On-Metal Antenna, 300mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 134In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Passive Antenna | 2.4 GHz, 5.15 GHz | 2.5 GHz, 5.85 GHz | Bluetooth, BLE | DSRC | WiFi | IoT | Module | Square | 2 dBi, 5.5 dBi | - 40 C | + 85 C | 2 Band | Screw | Connector | U.FL / IPEX MHF | 2.45 GHz, 5.5 GHz | 44 mm | 37 mm | 300 mm Coax | 215868 | Each | 02158680001 216589-1000 | |||||||||||||
1,650In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.556 GHz | 1.607 GHz | GLONASS, GPS | Chip | Helix | 0.7 dBi, 1.1 dBi, 1.1 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | 5 mm | 3 mm | 4 mm | 146235 | Reel | |||||||||||||||||
Mfr: L9000106-01 TTI: L9000106-01 TE Connectivity Availability: 200In StockAntennas ANTENNA DOME MON 2.4GHZ RG174 | 200In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: ANT-W63-SPS1-1 TTI: ANT-W63-SPS1-1 TE Connectivity / Linx Technologies Availability: 10In StockAntennas ANTENNA WIFI6 IP67 PUCK RG174 | 10In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 2G/4G/5G, Cellular (NBIoT, LTE) | 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, U-NII | Module | Dome | - 3.9 dBi, - 4.1 dBi, - 4.6 dBi | 50 Ohms | 1.4, 1.5, 1.5 | 15 W | - 40 C | + 70 C | 3 Band | Panel Mount | Connector | SMA Male | 2.4 GHz, 5 GHz, 6 GHz | Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring | 23.3 mm | IP67 | 1 M RG174/U | W63SPS | Each | |||||||||
1,370In Stock | Bulk | ||||||||||||||||||||||||||||||||||||||
Mfr: 2091420180 TTI: 2091420180 Molex Availability: 960In StockAntennas 698MHz-4000MHz Flexible Antenna, 180mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 960In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 3.8 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | I-Bar Flex | 1.2 dBi, 2.7 dBi, 5.2 dBi | 3 Band | Adhesive Mount | Connector | IPEX MHF | 85 mm | 14.5 mm | 0.1 mm | 180 mm Coax | 209142 | Bulk | |||||||||||||||||||
750In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | 1.576 GHz | GPS | Patch | Ceramic | 2.6 dBi | 1 Band | PCB Mount | Pin | 1.57542 GHz | 18 mm | 18 mm | 2 mm | 208890 | Tray | |||||||||||||||||||||
Mfr: 2205731000 TTI: 2205731000 Molex Availability: 58In StockAntennas Sunshade 5-in-1 (5G/Wi-Fi/GPS) Antenna Pro, 95mm x 95mm, 1000mm Cables w/ SMA Plug Male Conn.s, Bolt-Nut Mtg | 58In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | External | 698 MHz | 7.125 GHz | Cellular, GPS, Wi-Fi | WiFi | 1602 MHz, 960 MHz, 2690 MHz, 4200 MHz, 5000 MHz, 2500 MHz, 5850 MHz, 7125 MHz | 8 Band | Adhesive, Screw | Connector | SMA Plug | 95 mm | 95 mm | 38 mm | 220573 | Each | 02205731000 220573-1000 | ||||||||||||||||||||
344In Stock | 146200 | Ammo Pack | |||||||||||||||||||||||||||||||||||||
Mfr: 2135230001 TTI: 213523-0001 Molex Availability: 35In StockAntennas 698MHz-2.7GHz LTE Hinged External Antenna, w/ SMA Male Conn., Black | 35In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | Cellular (NBIoT, LTE) | Whip | Blade Tilt / Swivel | 2.3 dBi, 4.8 dBi | 2 Band | Panel Mount | Connector | RP-SMA Male | 829 MHz, 2.2 GHz | 171.5 mm | 19.4 mm | 213523 | Bulk | 2135230001 02135230001 | |||||||||||||||||||
Mfr: 2065600050 TTI: 2065600050 Molex Availability: 2,256In StockAntennas 1558MHz-1610MHz GNSS Flex Antenna, 50mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 2,256In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.558 GHz | 1.605 GHz | GLONASS, GNSS, GPS | PCB Trace | T-Bar Flex | 1.1 dBi, 1.2 dBi, 1.5 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 1.561 GHz, 1.575 GHz, 1.602 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 50 mm Coax | 206560 | Each | |||||||||||||||||
Mfr: 2066400001 TTI: 2066400001 Molex Availability: 1,070In StockAntennas GNSS Active Patch Antenna w/ Low-Noise Amplifier (LNA), 60mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 1,070In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.558 GHz | 1.607 GHz | GLONASS, GNSS, GPS | Patch | Ceramic | 50 Ohms | 3 Band | Adhesive Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | 25 mm | 25 mm | 6.5 mm | 206640 | Tray | ||||||||||||||||||||
Mfr: 2128600011 TTI: 2128600011 Molex Availability: 270In StockAntennas 2.4GHz / 5GHz Wi-Fi/Bluetooth Hinged External Antenna, w/ Reverse Polar SMA Male Conn., Black | 270In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Whip | Tilt/Swivel | 4.5 dBi, 5.3 dBi | 2 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | 108.4 mm | 0011 | Each | |||||||||||||||||||
Mfr: 2203550001 TTI: 2203550001 Molex Availability: 480In StockAntennas 5G and LTE Antenna Lite, Hinged w/ SMA Plug Male Conn., Black | 480In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 5 MHz | 4 Band | SMA Plug Male | 129.7 mm | 18.5 mm | 220355 | Each | 02203550001 217853-1000 |