Antennas
7,329 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-916-CW-RAH TTI: ANT-916-CW-RAH TE Connectivity / Linx Technologies Availability: 96In StockAntennas RPSMA RAng Reducd Ht 1/4 Wave Whip 916MH | 96In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 850 MHz | 970 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Helical | Stubby Right Angle | 2.2 dBi | 120 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 46.5 mm | 17 mm | RAH | Each | ||||||||||||
Mfr: L000684-04 TTI: L000684-04 TE Connectivity Availability: 9In StockAntennas Wi-Fi 6E / 7 Tri-Band Panel Antenna, 4port | 9In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Panel Antenna | 2.4 GHz | 6 GHz | WiFi - 802.11 a/g/n/ac/ax/be | Panel | 6 dB | 50 Ohms | 2:1 | 2 W | - 50 C | + 65 C | 3 Band | Bracket Mount | RP-SMA | 5 GHz | 200 mm | 200 mm | 46.5 mm | IP67 | Plenum | ProSig | Bulk | ||||||||||||||
Mfr: ANT-418-PW-LP TTI: ANT-418-PW-LP TE Connectivity / Linx Technologies Availability: 60In StockAntennas Perm Mnt Reducd Ht 1/4 Wave Whip 418MHz | 60In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 411 MHz | 425 MHz | Cellular (NBIoT, LTE), GSM | Helical | Stubby | - 1 dBi | 14 MHz | 50 Ohms | 1.9 | - 20 C | + 85 C | 1 Band | Screw | Screw | 418 MHz | ISM, Remote Control, Alarms, Security Systems | 50.5 mm | LP | Tray | ||||||||||||||||
Mfr: ANT-916-CW-HW TTI: ANT-916-CW-HW TE Connectivity / Linx Technologies Availability: 46In StockAntennas RPSMA 1/2 Wave Dipole Whip 916MHz | 46In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 900 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Straight | 1.2 dBi | 30 MHz | 50 Ohms | 1.9 | - 20 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 120 mm | HW | Each | |||||||||||||
Mfr: 2072350100 TTI: 207235-0100 Molex Availability: 656In StockAntennas 824MHz-2170MHz Cellular Flexible Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 656In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | T-Bar Flex | 0 dBi, 4.3 dBi | 2 Band | Adhesive Mount | Connector | IPEX MHF | 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 1.71 GHz, 1.85 GHz, 1.99 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 100 mm Coax | 207235 | Each | 02072350100 2072350100 | |||||||||||||
Mfr: ANT-LTE-RPC-UFL TTI: ANT-LTE-RPC-UFL TE Connectivity / Linx Technologies Availability: 50In StockAntennas ANTENNA LTE RPC PCB ADHES 100M | 50In Stock | Multiprotocol Antennas | PCB Antennas | Embedded Dipole | 600 MHz | 3.8 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, Galileo, GLONASS, GPS | 802.11, LoRaWAN, SigFox, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | RFID, IoT, ISM | PCB Trace | I-Bar | 3.6 dBi, 4.9 dBi, 6.3 dBi, 5.1 dBi, 5 dBi, 4.6 dBi, 3.1 dBi | 50 Ohms | 2.5, 1.8, 2.4, 1.8, 1.4, 2.1, 4.1 | 2 W | - 20 C | + 65 C | 7 Band | Adhesive Mount | Connector | IPEX MHF1 | 600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz | Worldwide Cellular, Low Power Wide Area, ISM Applications, Smart Home Networking, Global Navigation | 98.4 mm | 14.9 mm | 0.8 mm | 100 mm RF1.13 | RPC | Each | |||||||
Mfr: 1461530250 TTI: 146153-0250 Molex Availability: 688In StockAntennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 250mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 688In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Each | 1461530250 01461530250 | ||||||||||||||||||||||||||||||||||
2,100In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Passive Antenna | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Chip | Ceramic | 1.35 dB | 50 Ohms | 5 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 915 MHz | ISM Applications, Sensors, IoT Devices, Transportation, Industry Automation | 10 mm | 3.2 mm | 0.5 mm | Box | ||||||||||||||||
Mfr: 1461850200 TTI: 146185-0200 Molex Availability: 504In StockAntennas Cellular Quad-band Flex Antenna, 15mm Width, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 504In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 824 MHz | 6 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | GLONASS, GPS | WLAN | ISM, U-NII | PCB Trace | T-Bar Flex | 1.3 dBi, 2.9 dBi, 3.5 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 898 MHz, 2.205 GHz, 4.5 GHz | 84 mm | 15 mm | 0.1 mm | 200 mm Coax | 146185 | Each | 1461850200 01461850200 | ||||||||||||
48In Stock | RFID/NFC Antennas | Indoor Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID, ISM | Whip | Stubby | 3 dB | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 915 MHz | Indoor and Outdoor Applications | 2.75 in | Phantom | Each | ||||||||||||||||||
Mfr: ANT-433-CW-QW TTI: ANT-433-CW-QW TE Connectivity / Linx Technologies Availability: 47In StockAntennas RPSMA Connectorized 1/4 Wave Whip 433MHz | 47In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 400 MHz | 470 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Whip | Straight | 3.3 dBi | 70 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 178 mm | CW | Each | |||||||||||||
1In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | UHF Band | 380 MHz | 520 MHz | Whip | 3 dBi | 50 Ohms | 2:1 | 200 W | - 35 C | + 80 C | 1 Band | NMO Mount | NMO Connector | Vehicular | 232 mm | Each | |||||||||||||||||||||
Mfr: ANT-916-PW-QW-UFL TTI: ANT-916-PW-QW-UFL TE Connectivity / Linx Technologies Availability: 50In StockAntennas 916MHz 1/4 Wave Whip Permanent Mount, UF | 50In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 865 MHz | 965 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Straight | 1.8 dBi | 100 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Direct / Permanent Mount | MHF / U.FL Plug | MHF / U.FL | 916 MHz | Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices | 80 mm | 216 mm RF1.32 | PW | Each | ||||||||||||
Mfr: ANT-916-WRT-RPS TTI: ANT-916-WRT-RPS TE Connectivity / Linx Technologies Availability: 50In StockAntennas 916MHz Compact Ant. RPSMA Connector | 50In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 900 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Round | Mini Dome | - 0.1 dBi | 30 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Direct / Permanent Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 11 mm | 216 mm RG174 | WART | Each | ||||||||||||
Mfr: 2196110150 TTI: 219611-0150 Molex Availability: 600In StockAntennas Wi-Fi 6E Low Gain Flex Antenna, 15.4mm Width, 150mm Cable Lg., Compatible w/ U.FL/ MHF Conn.s | 600In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 4.1 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | 219611 | Each | 2196110150 02196110150 | ||||||||||||||||||||||
Mfr: 1462000001 TTI: 146200-0001 Molex Availability: 15,500In StockAntennas 698MHz-2.7GHz Cellular Ceramic Antenna, SMT | 15,500In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Chip | Ceramic | 1.1 dBi, 4.5 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz | 40 mm | 5 mm | 5 mm | 146200 | Reel | ||||||||||||
Mfr: ANT-916-CW-RH TTI: ANT-916-CW-RH TE Connectivity / Linx Technologies Availability: 6,850In StockAntennas RPSMA Reduced Height 1/4 Wave Whip 916MH | 6,850In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 900 MHz | 935 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Helical | Stubby | - 1.3 dBi | 35 MHz | 50 Ohms | 1.9 | - 30 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 51 mm | RH | Each | |||||||||||||
1,300In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 2.5 dBi, 7 dBi | 50 Ohms | 2.0:1, 2.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Application | 30 mm | 9.5 mm | 0.2 mm | 50 mm RF1.13 | Each | ||||||||||||
Mfr: CFD69383P-30D43F TTI: CFD69383P-30D43F TE Connectivity Availability: 20In StockAntennas OMNI,DBAND,30cm,D43F 698-960,1690-3800MH | 20In Stock | Multiprotocol Antennas | Indoor Antennas | MIMO | 698 MHz | 4 GHz | Module | 4.2 dBi, 5 dBi, 5.4 dBi | 3.5 GHz | 50 Ohms | 1.5:1, 2:1 | 50 W | - 30 C | + 70 C | 3 Band | Ceiling Mount | Connector | 4.3-10 Female | AWS-3, CBRS/WiMAX, LTE, WCS | 7.6 mm | CFD | Each | |||||||||||||||||
Mfr: AN010860C00R1700 TTI: AN010860C00R1700 JAE Electronics Availability: 1,700In StockAntennas METAL SMD ANT 860MHZ | 1,700In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 860 MHz | 2.14 dBi | 50 Ohms | - 40 C | + 125 C | PCB Mount | AN01 | Reel | ||||||||||||||||||||||||||||
Mfr: AN01DL25C00R3200 TTI: AN01DL25C00R3200 JAE Electronics Availability: 3,200In StockAntennas METAL SMD ANT 2.4/5GHZ | 3,200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.85 GHz | 1.15 dBi | 50 Ohms | - 40 C | + 125 C | PCB Mount | AN01 | Reel | |||||||||||||||||||||||||||
Mfr: 2066490001 TTI: 206649-0001 Molex Availability: 1,000In StockAntennas 698MHz-960MHz Cellular Ceramic Antenna, Low-profile, SMT | 1,000In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 960 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | Chip | Ceramic | 0.5 dBi, 0.8 dBi, 0.9 dBi, 1.1 dBi | 1 Band | PCB Mount | SMD/SMT | 748 MHz, 815 MHz, 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz | 20 mm | 10 mm | 1.2 mm | 206649 | Reel | 2066490001 02066490001 | ||||||||||||||||||
Mfr: CMD69423P-30D43F TTI: CMD69423P-30D43F TE Connectivity Availability: 19In StockAntennas OMNI,DBAND,30CM,D43F 698-4200M | 19In Stock | Multiprotocol Antennas | Indoor Antennas | MIMO | 698 MHz | 4.2 GHz | Bluetooth | 5G, Cellular (NBIoT, LTE), CBRS | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Panel | 3.9 dBi, 5.3 dBi, 6 dBi, 6.1 dBi, 6.8 dBi, 6.7 dBi | 50 Ohms | 2:1 | 50 W | - 30 C | + 70 C | 6 Band | Ceiling Mount | Connector | 4.1-9.5 DIN Female | 752 MHz, 859 MHz, 1.45 GHz, 1.935 GHz, 2.5 GHz, 3.75 GHz | In-Building Systems | 218.7 mm | 30 cm Coax | CMD69423P | Each | ||||||||||
Mfr: ANT-916-WRT-UFL TTI: ANT-916-WRT-UFL TE Connectivity / Linx Technologies Availability: 79In StockAntennas 916MHz Compact Ant. U.FL Connector | 79In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 900 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Round | Mini Dome | - 0.1 dBi | 30 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Direct / Permanent Mount | Connector | MHF / U.FL | 916 MHz | Remote Control, Monitoring, Sensing Networks | 11 mm | 216 mm RF1.32 | WART | Each | ||||||||||||
Mfr: ANT-433-CW-RH TTI: ANT-433-CW-RH TE Connectivity / Linx Technologies Availability: 100In StockAntennas RPSMA Reduced Height 1/4 Wave Whip 433MH | 100In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 425 MHz | 440 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Helical | Stubby | - 5.6 dBi | 15 MHz | 50 Ohms | 1.9 | - 30 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 51 mm | RH | Each |