Indoor Antennas - Antennas
499 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Whip | Stubby | 1 dBi, 2 dBi | 50 Ohms | 5 W | - 30 C | + 75 C | 2 Band | Panel Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | M2M | 49 mm | Bulk | ||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Tilt/Swivel | 3.2 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Wireless Networks | 108 mm | 25.8 mm | 49.6 mm | W10 | Bulk | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | WiFi | Whip | Swivel | 4.9 dB | 50 Ohms | 2 W | - 40 C | + 85 C | Monopole | 2 Band | SMA Male | SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 196 mm | Bulk | ||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.575 GHz | 1.602 GHz | GPS, GLONASS | Whip | Straight | 28 dB | 50 Ohms | 2 | - 40 C | + 85 C | Patch | 2 Band | SMA Male | SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 50 mm | IPX7 | RG-174 | Bulk | ||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 690 MHz | 2.7 GHz | 4G LTE | Whip | I-Bar | 2.1 dB | 50 Ohms | 2 W | - 40 C | + 85 C | Dipole | 3 Band | SMA Male | SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 115 mm | Bulk | ||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | 2.4 GHz | 5.825 MHz | 3.1 dBi | 50 Ohms | 1 W | - 30 C | + 75 C | 2 Band | Connector | SMA Male | IoT Devices, Robotics, Wi-Fi Mesh | 172.5 mm | Bulk | ||||||||||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | 863 MHz | 873 MHz | 2.2 dBi | 50 Ohms | 200 W | - 40 C | + 60 C | 1 Band | Connector | N-Type Plug | IoT Devices, LoRa, Remote Monitoring | 240.6 mm | IP67 | Bulk | |||||||||||||||||||||||
Mfr: AANI-AP-0200-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Internal Active ANTENNA GNSS, U.FL I-PEX MHF1 Adhesive | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 15 dB | 50 Ohms | 2 | - 40 C | + 85 C | Patch | Adhesive Mount | Connector | U.FL | 18 mm | 18 mm | 4 mm | 1.13 mm Coax | AANI-AP | Bulk | |||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Connector | Connector | RP-SMA Male | 2.45 GHz | 165 mm | Dipole | Bulk | 001-0001-L | ||||||||||||||||
Mfr: 0600-00048 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas S467FL-6-PX-915S 7" .5wv 2dBi RA u.FLplg | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | WiFi | ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2 | - 25 C | + 65 C | 1 Band | Panel Mount | Connector | IPEX MHF1 | 915 MHz | 199.5 mm | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 690 MHz | 5.95 GHz | Sub GHz | Whip | Swivel | 6.1 dB | 50 Ohms | 1 W | - 40 C | + 85 C | Monopole | 6 Band | SMA Male | SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 133.5 mm | Bulk | ||||||||||||||||||||
Mfr: DBA6171C1-BSMAM TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas DIPOLE,SMAM,SWIVEL,617-7125MHz,INDOOR TE | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 617 MHz | 7.125 GHz | Blade, Hinged | Straight | - 0.3 dBi to + 3 dBi | 50 Ohms | 2 : 1 | 5 W | - 40 C | + 85 C | 1 Band | Screw | Connector | SMA Male | 4G/5G | 9.3 mm | 25 mm | 184 mm | Bulk | ||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | WiFi | Whip | Swivel | 3.4 dB | 50 Ohms | 1 W | - 40 C | + 85 C | Monopole | 2 Band | SMA Male | RP-SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 109 mm | Bulk | ||||||||||||||||||||
Mfr: APXG6413GH-0600A TTI: Not Assigned ABRACON Availability: 0In StockAntennas Full-Band Internal Active High-Precision GNSS Antenna | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | GNSS Antenna | 1.166 GHz | 1.605 GHz | GPS, GLONASS, Galileo, BEIDOU | Module | Square | 33 dB | 50 Ohms | - 40 C | + 85 C | 7 Band | Screw | Connector | MMCX-JW | Geofencing, Precision Agriculture | 64 mm | 64 mm | 13.4 mm | APXG | Tray | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Swivel | 617 MHz | 7.125 GHz | WiFi | Blade | 0.9 dBi, 3.8 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Screw | Connector | SMA Male | IP65 | Bulk | ||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.574 GHz | 1.576 GHz | GPS | Module | Square | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA Male | 1.57542 GHz | Automotive Navigation, Automotive Monitoring, Personal Tracking | 48.6 mm | 39.2 mm | 14 mm | APAMP | Bulk | ||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 380 MHz | 500 MHz | Radio | Whip | Stubby | 2 dBi | 15 MHz, 20 MHz, 25 MHz | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 440 MHz | TETRA Radios, Emergency Services, Public Safety | 54.6 mm | APAM | Bulk | ||||||||||||||||
Mfr: SPDA17806/2170LAR TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas DIPOLE 806-960-1710-2170 NPB | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Dipole | 806 MHz | 2.17 GHz | Cellular (NBIoT, LTE), UMTS | Whip | Straight | 0 dBi, 0.5 dBi | 2.5:1 | 2 Band | Panel Mount | Connector | TNC Male | 883 MHz, 1.94 GHz | Portable Radio Antennas | 8 in | Bulk | ||||||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 430 MHz | 435 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN | ISM, RFID | Whip | Tilt/Swivel | - 4 dBi | 50 Ohms | 1.5:1 | 5 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 433 MHz | Remote Controls, Survillance, Monitoring, Industry Automation, IoT Applications | 108 mm | IP40 | Tray | ||||||||||||||
Mfr: AANI-AP-0158-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Internal Active ANTENNA GNSS, U.FL I-PEX MHF1 Adhesive | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 28 dB | 50 Ohms | 2 | - 40 C | + 85 C | Patch | Adhesive Mount | Connector | MHF1 | 27.2 mm | 27.2 mm | 9.3 mm | 1.13 mm Coax | AANI-AP | Bulk | |||||||||||||||||||||
Mfr: ST0625-21-401-U TTI: Not Assigned Amphenol RF Availability: 0In StockAntennas Internal Antenna LoRa & RFID 423-443 MHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | 423 MHz | 443 MHz | 0.7 dBi | 50 Ohms | 1 W | 1 Band | PCB Mount | Connector | I-PEX MHF1 | 433 MHz | 50 mm | 26 mm | 0.8 mm | 1.13 mm Coax | Bulk | |||||||||||||||||||||
Mfr: P522310F0-AA10L0018 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas LTE/LPWA/Cellular FPC 18mm cable MHF Connector | 0In Stock | Indoor Antennas | FPC Embedded Antenna | 698 MHz | 2.17 GHz | LTE | 3.6 dBi | 50 Ohms | 2.5:1 | 2 W | 2 Band | Adhesive | Connector | U.FL | 41 mm | 15.5 mm | 0.12 mm | Bulk | |||||||||||||||||||||
Mfr: SB617-7125G0400 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stealt Blade 5G Antenna Dipole 50Ohms Linear Omni 3W 617 to 7125 MHz | 0In Stock | Indoor Antennas | Blade Antenna | 617 MHz | 7.12 GHz | Straight | 3 dBi, 3.5 dBi, 5.2 dBi, 5.5 dBi, 6.5 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | SMA | 116 mm | 16.8 mm | 2 mm | IP67 | RG-174 | SB617 | Bulk | ||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.9 GHz | Bluetooth | WiFi | IoT | PCB Trace | T-Pad Flex | 1 dBi, 2 dBi | 50 Ohms | 2, 2.5 | 3 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX | 2.3 GHz, 5.5 GHz | Home Automation, Industrial Weareables, Appliances, Security, Video | 22 mm | 10 mm | 46 mm | 1.13 mm FPC | AFAG | Bulk | |||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 5.15 GHz | 5.85 GHz | 802.11, WLAN, WiFi | U-NII | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2:1 | - 20 C | + 65 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 5.5 GHz | Wireless Networks | 136.8 in | Bulk |