Vehicle Antennas - Antennas
293 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 450 MHz | 470 MHz | Radio, UHF | Whip | Straight with Base | 2 dBi | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 460 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 381 mm | IP67 | ||||||||||||||||
Mfr: SKF5GEX134811DM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 5G-FR1+WiFi-6E/7+GNSS L1+L2 DirMt 13-in-1 Sharkfin | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 617 MHz | 7.125 GHz | 7 dBi | 50 Ohms | 45 W | - 40 C | + 85 C | Monopole | 5 Band | Connector | SMA-Male | 400 mm | 52.5 mm | 63.8 mm | IP67 | SKF | Bulk | ||||||||||||||||||
Mfr: SLPT2400/5900NMOHF TTI: SLPT2400/5900NMOHF Pulse Electronics Availability: 0In StockAntennas Ant 2.4&5.8GHz NMOHF Mnt | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Passive Antenna | 2.4 GHz | 6 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 5.06 dBi, 5.09 dBi | 50 Ohms | 2:1, 2.2:1 | 10 W | - 40 C | + 85 C | 2 Band | NMO Mount | Connector | NMO + HF Connector | 2.45 GHz, 5.5 GHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 66.66 mm | IP67 | SLPT2400/5900 | Each | ||||||||||
Mfr: ST0684-11-402-U TTI: ST0684-11-402-U Amphenol RF Availability: Not Available OnlineAntennas RF Antenna Embedded LPWAN 912 MHz - 918 MHz | Not Available Online | RFID/NFC Antennas | Vehicle Antennas | 912 MHz | 918 MHz | - 2.5 dB | 50 Ohms | - 40 C | + 105 C | Patch | 1 Band | SMD/SMT | Connector | I-PEX MHF1 | 915 MHz | 49.5 mm | 49.5 mm | 7.5 mm | 1.13 mm Coax | Each | ||||||||||||||||||
Mfr: ST0684-11-403-U TTI: ST0684-11-403-U Amphenol RF Availability: Not Available OnlineAntennas RF Antenna Embedded IoT 918 MHz - 912 MHz | Not Available Online | RFID/NFC Antennas | Vehicle Antennas | 912 MHz | 918 MHz | 0.8 dBic | 50 Ohms | - 40 C | + 105 C | Patch | 1 Band | SMD/SMT | Connector | I-PEX MHF1 | 915 MHz | 33 mm | 33 mm | 4.8 mm | 1.13 mm Coax | Each | ||||||||||||||||||
Mfr: ST0684-11-401-U TTI: ST0684-11-401-U Amphenol RF Availability: Not Available OnlineAntennas RF Antenna Embedded RFID 865 MHz - 871 MHz | Not Available Online | RFID/NFC Antennas | Vehicle Antennas | 865 MHz | 871 MHz | - 1.9 dB | 50 Ohms | - 40 C | + 105 C | Patch | 1 Band | SMD/SMT | Connector | I-PEX MHF1 | 868 MHz | 49.5 mm | 49.5 mm | 7.5 mm | 1.13 mm Coax | Each | ||||||||||||||||||
Mfr: LPT700/800NMO TTI: LPT700/800NMO Pulse Electronics Availability: 0In StockAntennas BLACK NMO TRANSIT ANTENNA PBC | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 740 MHz | 866 MHz | Cellular (NBIoT, LTE) | Module | Dome | 2 dBi | 50 Ohms | 100 W | - 40 C | + 85 C | 1 Band | NMO Mount | Connector | NMO | 803 MHz | Mobile Antenna | 3.5 in | IP67 | Bulk | |||||||||||||||
Mfr: APRE2508GCZ TTI: Not Assigned ABRACON Availability: 0In StockAntennas Antennas GPS L1+L5/G NSS Ceramic Stacked | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Patch | 1.16445 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | 1.3 dBi, 1.6 dBi, 3.1 dBi, 4.3 dBi | 50 Ohms | 2 | - 40 C | + 105 C | 5 Band | PCB Mount | Pin | 1.17645 GHz, 1.561098 GHz, 1.57542 GHz, 1.577 GHz, 1.602 GHz | Automotive, Geofencing, GNSS, IoT, Logistics, M2M, Navigation, Remote Monitoring, Surveying, V2X | 25.1 mm | 25.1 mm | 8 mm | AEC-Q200 | APR | Bulk | |||||||||||||||
Mfr: ST0504-22-201-B TTI: Not Assigned Amphenol RF Availability: Not Available OnlineAntennas IP67 Multi Band External RF Antenna ANT 1561 / 1575.42 / 1602 MHz 2 Watts | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | GNSS Antenna | 1.56 GHz | 1.606 GHz | BDS, Galileo, GLONASS, GPS, QZSS | Dome | 3.5 dBi, 3.8 dBi, 4.8 dBi, 28 dB, 31.5 dBi, 31.8 dBi, 32.8 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Screw | Connector | N-Type (Jack) | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Asset Tracking, BDS, Fleet Management, Galileo, GPS, GLONASS, Location Based Services, Military and Security, Navigation Devices, Network Synchronization and Timing, QZSS | 48 mm | IP67 | Bulk | |||||||||||||||||
Mfr: ICEFIN24NMOHF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas IP67 2400-2500 MHz NMO Mount | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Module | Sharkfin | 5.2 dBi | 50 Ohms | 2:1 | 30 W | - 40 C | + 85 C | 2 Band | NMO Mount | Connector | NMO + HF Connector | 2.45 GHz | Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi | 66.66 mm | IP67 | ICEFINx | Bulk | |||||||||||
Mfr: ICEFIN24DMN TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas IP67 2400-2500 MHz Direct Mount | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Passive Antenna | 2.4 GHz | 6 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Module | Sharkfin | 5.2 dBi | 50 Ohms | 2:1 | 30 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | N Female | 2.45 GHz, 5.5 GHz | Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi | 66.66 mm | IP67 | ICEFINx | Bulk | |||||||||||
Mfr: SLPT4900NMOHFW TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant 4.9-6GHz NMOHF Mnt | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 4.9 GHz | 6 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Whip | Stubby | 5.09 dBi | 50 Ohms | 2.2:1 | - 40 C | + 85 C | 1 Band | NMO Mount | NMO Connector | Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi | 66.66 mm | IP67 | SLPT4900 | Bulk | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 1.56 GHz | 1.607 GHz | GLONASS, GPS | Patch | Ceramic | 4.5 dBi | 50 Ohms | 1.8 | - 40 C | + 105 C | 3 Band | Adhesive Mount | Pin | 1.598 GHz | 35 mm | 35 mm | 3 mm | APAR | Bulk | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 2.4 GHz | 5 GHz | 5 dBi | 50 Ohms | 10 W | - 30 C | + 70 C | 2 Band | Panel Mount | Cable | N Male | IP66 | MiMo | |||||||||||||||||||||||
Mfr: GNSSDM700/2500FFS TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant Active GNSS 3Leads Drt Mnt Black | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active GNSS | 698 MHz | 2.485 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | 50 Ohms | - 40 C | + 85 C | 7 Band | Screw | Connector | 88.3 mm | IP65 | Shark | Bulk | |||||||||||||||||||
Mfr: PAN62311DM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 6LD LTE2X 2.4&5 3X GNSS Vehicle Mnt Ant | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 5.925 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS | GLONASS, GPS | 802.11, WiFi, WiMAX, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 4 dBi, 5 dBi, 4.5 dBi, 5 dBi | 50 Ohms | 1.5, 1.4 | - 40 C | + 85 C | 9 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 830 MHz, 1.9325 GHz, 2.45 GHz, 2.5 GHz, 3.25 GHz | Telematics, Location Base Services, First Responders, Government, Energy Vehicles, Fleet Management, Railroad | 51.85 mm | 64.48 mm | 76 mm | IP67 | 17 ft RG58, RG174 | Panther | Bulk | ||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 896 MHz | 970 MHz | Cellular (NBIoT, LTE) | Whip | Straight with Base | 3 dBi | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 933 MHz | Public Safety, Transportation, Utility, Military Mobile | 355.6 mm | IP67 | ||||||||||||||||
Mfr: RAZ62311DM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Vehicular Ant Blk 2LTE 3WIFI 1GNSS | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active | 644 MHz | 5.925 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), DSRC | BEIDOU, GLONASS, GNSS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Module | Sharkfin | 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi | 50 Ohms | 2:1 | 45 W | - 40 C | + 85 C | 4 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 802 MHz, 1.561098 GHz, 1.57542 GHz, 1.60256 GHz, 2.205 GHz, 2.45 GHz, 5.4125 GHz | Telematics, Fleet Management, Trucking, Navigation, GIS, Public Safety, Search and Rescure, Metering, Utility Boxes | 195.1 mm | 88.5 mm | 92.6 mm | IP67 | 5.2 M LMR195 x 5, 5.2 M RG174 | RAZ | Bulk | |||||
Mfr: RAZ62311AM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Vehicular Ant Blk 2LTE 3WIFI 1GNSS | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active | 644 MHz | 5.925 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), DSRC | BEIDOU, GLONASS, GNSS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Module | Sharkfin | 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi | 50 Ohms | 2:1 | 45 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | RP-SMA Male, SMA Male | 802 MHz, 1.561098 GHz, 1.57542 GHz, 1.60256 GHz, 2.205 GHz, 2.45 GHz, 5.4125 GHz | Telematics, Fleet Management, Trucking, Navigation, GIS, Public Safety, Search and Rescure, Metering, Utility Boxes | 195.1 mm | 88.5 mm | 92.6 mm | IP67 | 5.2 M LMR195 x 5, 5.2 M RG174 | RAZ | Bulk | |||||
Mfr: SLPT698/869DMNW TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Direct Mnt OnVehicle 698-869MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 698 MHz | 869 MHz | Cellular (NBIoT, LTE), UMTS | UHF | Whip | Stubby | 3.26 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | N Female | 783 MHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 78.71 mm | IP67 | SLPT698/869 | Bulk | ||||||||||||
Mfr: ICEFIN49NMOHF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas IP67 4900-6000 MHz NMO Mount | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Passive Antenna | 4.9 GHz | 6 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Module | Sharkfin | 6.2 dBi | 50 Ohms | 2:1 | 30 W | - 40 C | + 85 C | 1 Band | NMO Mount | Connector | NMO + HF Connector | 2.45 GHz, 5.5 GHz | Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi | 66.66 mm | IP67 | ICEFINx | Bulk | |||||||||||
Mfr: RAZ32011MM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Vehicular Ant Black 2LTE 1GNSS | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | 644 MHz | 5.925 GHz | Cellular (NBIoT, LTE) | GNSS | 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi | 50 Ohms | 2:1 | 45 W | - 40 C | + 85 C | 4 Band | Magnetic Mount | Connector | RP-SMA Male, SMA Male | GNSS, LTE, WiFi | 195.1 mm | 88.5 mm | 92.6 mm | IP67 | RAZ | Bulk | ||||||||||||||
Mfr: RAZ62312AM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Vehicular Ant White 2LTE 3WIFI 1GNSS | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | MIMO | 644 MHz | 5.925 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Sharkfin | 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi | 50 Ohms | 2:1 | 45 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | RP-SMA Male, SMA Male | GNSS, LTE, WiFi | 195.1 mm | 88.5 mm | 92.6 mm | IP67 | RAZ | Bulk | ||||||||||
Mfr: W4120GNSS5000 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas EXT 0.806-2.17GHz 3G Active GNSS Blade | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Active | 806 MHz | 2.17 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | BEIDOU, GLONASS, GNSS, GPS | Module | I-Bar | 1.7 dBi, 2.9 dBi | 50 Ohms | 2.5:1, 2:1 | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | SMA Male | 868 MHz, 915 MHz, 1.561098 GHz, 1.57542 GHz, 1.6025625 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application, Satellite Tracking/Navigation, Asset Tracking, Fleet Management, Broadband Mobile/Fixed, Utility Boxes. | 136 mm | 37.7 mm | 13.8 mm | IP67 | 5 M RG174 x 2 | Bulk | |||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 2.4 GHz | 5 GHz | 5 dBi | 50 Ohms | 10 W | - 30 C | + 70 C | 2 Band | Panel Mount | Cable | RP-SMA Male | IP66 | MiMo |