PCB Antennas - Antennas
1,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 9000352F0-AC10L0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E FPC MHF4L 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 100mm Side Cable | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 3.2 dBi | 50 Ohms | 3:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF | 31 mm | 30.5 mm | 0.16 mm | 9000352F0 | Bulk | |||||||||||||||||||
0In Stock | PCB Antennas | WiFi Antenna | 2.4 GHz | 5.825 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi, 4.7 dBi, 6.4 dBi, 6dBi | 50 Ohms | 2:1 | 500 mW | 2 Band | Adhesive Mount | Connector | MHF | Bulk | ||||||||||||||||||||||||
Mfr: W3P35X8W04-U050D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 50mm Cable MHF Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHFI | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | ||||||||||||||||||
Mfr: 1-2118907-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant. MHF4L, 250mm, Wi-Fi 7 | 0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 3.5 dBi | 50 Ohms | 1.9:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 29.6 mm | 41.2 mm | 0.3 mm | 1.13 mm Coax | |||||||||||||||||
Mfr: 1-2344656-5 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas WLAN DUAL BAND ANTENNA FPC V 300 MHF4 | 0In Stock | PCB Antennas | 2.4 GHz | 5.875 GHz | Bluetooth | 7 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4 | 30 mm | 9.5 mm | 0.2 mm | 0.81 mm Coax | ||||||||||||||||||||
Mfr: 1-2344656-6 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas WLAN DUAL BAND ANTENNA FPC V 250mm | 0In Stock | PCB Antennas | 2.4 GHz | 5.875 GHz | Bluetooth | 7 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF | 30 mm | 9.5 mm | 0.2 mm | 1.13 mm Coax | ||||||||||||||||||||
Mfr: 1-2361492-5 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Antenna,cable,MHF4L,698-2700MHz | 0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | PCB Trace | 4 dBi | 50 Ohms | 3.6:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 65 mm | 15 mm | 1 mm | 1.13 mm Coax | ||||||||||||||||||||
Mfr: 1-2372112-4 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas LTE ANTENNA COTS FPC ASSEMBLY 200MM | 0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | LTE | PCB Trace | 3.5 dBi | 50 Ohms | 3.3:1 | 10 W | - 40 C | + 850 C | 2 Band | Adhesive Mount | Connector | MHF4L | 65 mm | 15 mm | 0.2 mm | 1.13 mm Coax | |||||||||||||||||||
0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | PCB Trace | 4 dBi | 50 Ohms | 3.6:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 65 mm | 15 mm | 1 mm | 1.13 mm Coax | |||||||||||||||||||||
Mfr: AANI-FB-0083-0150W TTI: Not Assigned ABRACON Availability: 0In StockAntennas PCB ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 4.1 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 41 mm | 9 mm | 0.7 mm | AANI-FB | Bulk | ||||||||||||||||||
Mfr: AANI-FB-0086-0150W TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 3.6 dBi | 50 Ohms | 2.0 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 15.5 mm | 6.5 mm | 0.2 mm | AANI-FB | Bulk | ||||||||||||||||||
0In Stock | PCB Antennas | Iridium LDS Cap Antenna | 1.559 GHz, 1.616 GHz | 1.61 GHz, 1.626 GHz | GNSS, Iridium | 2 dBi, 2.2 dBi | 50 Ohms | 4 W | - 40 C | + 85 C | 2 Band | SMD/SMT | Solder | 35 mm | 35 mm | 17.98 mm | Reel | ||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Chip | 2.4 GHz | 2.48 GHz | 4 dBi | 50 Ohms | 500 mW | 1 Band | PCB Mount | SMD/SMT | 1 mm | 0.58 mm | 0.35 mm | Reel | ||||||||||||||||||||||||
Mfr: ST0812-11-N03-A TTI: Not Assigned Amphenol RF Availability: 0In StockAntennas NFC Antenna 13.56MHz FPC | 0In Stock | RFID/NFC Antennas | PCB Antennas | 30 Ohms | PCB Mount | Connector | 13.56 MHz | 34 mm | 30 mm | 0.35 mm | Bulk | ||||||||||||||||||||||||||||
Mfr: ANT1825BS0XTGN25S TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 18184+25254 GNSS&L2L5 Stack Patch Antenna | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.176 GHz | 1.602 GHz | GPS, GLONASS | 4.2 dBic | 50 Ohms | - 40 C | + 105 C | Patch | 5 | SMD/SMT | SMD/SMT | 25 mm | 25 mm | 8 mm | ANT | Bulk | ||||||||||||||||||||
Mfr: 1-2108857-2 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant, MHF, 300mm Wi-Fi 7 | 0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | T-Bar Flex | 5 dBi | 50 Ohms | 2.2:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF | 30 mm | 7 mm | 0.78 mm | 1.37 mm Coax | ||||||||||||||||||
Mfr: 1-2118907-2 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant. MHF, 300mm, Wi-Fi 7 | 0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 3.5 dBi | 50 Ohms | 1.9:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF | 29.6 mm | 41.2 mm | 0.3 mm | 1.37 mm Coax | |||||||||||||||||
Mfr: W3P35X8W04-W100D1B0A TTI: W3P35X8W04-W100D1B0A KYOCERA AVX Availability: 0In StockAntennas 2.4/5.0 GHZ WI-FI ANTENNA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.44 GHz | 6.475 GHz | Bluetooth | 5 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | 35.2 mm | 8.5 mm | 0.4 mm | Box | ||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | PCB Antennas | Tray | ||||||||||||||||||||||||||||||||||||
Mfr: 1002289-001 TTI: 1002289-001 KYOCERA AVX Availability: Not Available OnlineAntennas CELLUAR EMBEDDED ANTENNA | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 700 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | 2.9 dBi, 4.3 dBi | 50 Ohms | 2.5:1 | 2 W | Embedded | 8 Band | Adhesive Mount | Connector | U.FL | 2G, 3G, 4G, 5G, LTE Applications | 53.6 mm | 25.1 mm | 1.25 mm | Bulk | |||||||||||||||||||
Mfr: 0479502011 TTI: 47950-2011 Molex Availability: Not Available OnlineAntennas WIFI 2.4/5G ANTENNA 16*200MM ASSY | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.9 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 3.5 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.25 GHz | 35.9 mm | 15.9 mm | 0.1 mm | 100 mm Coax | 47950 | Tray | 0479502011 479502011 | ||||||||||||||
Mfr: L000522-01 TTI: L000522-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA GNSS FPC SH L1/L5 25X2 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Each | ||||||||||||||||||||
Mfr: L000517-01 TTI: L000517-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA GNSS FPC SH L1/L5 25X2 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Each | ||||||||||||||||||||
Mfr: L000524-01 TTI: L000524-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA GNSS FPC SH L1/L5 25X2 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Each | ||||||||||||||||||||
Mfr: L9000368-01 TTI: L9000368-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA GNSS FPC SH L1 13X13 1 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Each |