Antennas
7,230 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AANI-PP-0227 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 18x18x4mm Pin-Fed GNSS Patch Antenna | 0In Stock | PCB Antennas | Patch Antenna | 1.57542 GHz | 1.602 GHz | GPS, GLONASS | Patch | 3.1 dBic | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | PCB Mount | Through Hole | 1.57542 GHz, 1.602 GHz | 18 mm | 18 mm | 4 mm | AANI-PP | Tray | ||||||||||||||||||
0In Stock | Outdoor Antennas | 2.4 GHz | 2.5 GHz | Whip | 2.7 dBi | 50 Ohms | 1.5 | 5 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA-Male | IP65 | AANE-WH | Bulk | ||||||||||||||||||||||
Mfr: L001254-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, LPS, Cell/Satcom, RG316, SMAM | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 698 MHz | 2.7 GHz | LTE | 5.9 dB | 50 Ohms | 3:1 | 10 W | - 30 C | + 70 C | 8 Band | Panel Mount | Connector | Indoor and Outdoor | IP67 | RG-316 | D2D | ||||||||||||||||||||
Mfr: L001266-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, SPS1, 5G/Satcom, Puck, IP67, SMAM | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | Connector | IP67 | D2D | |||||||||||||||||||||||||||||||||
Mfr: LPTDCG600/71DMN TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas DC Grounded 5G/4G Direct Monopole Low Profile Blk | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 617 MHz | 7.125 GHz | 6.9 dBi | 50 Ohms | 3.1:1 | 10 W | - 40 C | + 85 C | Monopole | 6 Band | Screw | Connector | N-Female | IP67 | Bulk | |||||||||||||||||||||
Mfr: AANE-WH-0151-RIP TTI: Not Assigned ABRACON Availability: 0In StockAntennas Wi-Fi6E/7 Waterproof Whip Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 4.7 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | RP-SMA Male | IP65 | Bulk | ||||||||||||||||||
Mfr: 9003005C0-AM20L0060 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas ISM 2.4GHz 25x25x4mm Ceramic Patch anten | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Bulk | ||||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 698 MHz | 2.7 GHz | GNSS | 1.8 dBi to 5.1 dBi | 50 Ohms | 1.3, 1.3, 1.5, 1.4, 1.3, 1.3, 1.2, 1.3, 2:1 | 50 W | - 30 C | + 70 C | 11 Band | Panel Mount | SMA | SMA Male | Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit | 132 mm | 132 mm | 75 mm | IP67 | LMR-195M, RG-174 | Vehicular MIMO | |||||||||||||||||
0In Stock | WiFi 6E | ||||||||||||||||||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
Mfr: ANT3216LL11R2455A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 3216 2.4/5G Ceramic PIFA-C Chip Type11 | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Reel | ||||||||||||||||||||||||||||||||||||
Mfr: TRAB8903NP TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,SB,Ph,890-960MH z | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 890 MHz | 960 MHz | Cellular (NBIoT, LTE) | Whip | Stubby | 3 dBi | 50 Ohms | 2:1 | 10 W | 1 Band | NMO Mount | Connector | N Female | 925 MHz | Mobile Antennas | 5.84 cm | Phantom | ||||||||||||||||||
Mfr: ANT-868-JJB-RA TTI: Not Assigned TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas Perm Mnt Mini Ant. R Angle Post 868MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 855 MHz | 880 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Whip | Stubby Right Angle | - 1 dBi | 25 MHz | 50 Ohms | 2 | - 40 C | + 90 C | 1 Band | PCB Mount | SMD/SMT | 868 MHz | Remote Control, Monitoring, Sensing Networks | 14.5 mm | JJB | Bulk | ||||||||||||||
Mfr: 1002289F0-AA10L0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas LTE/LPWA/cellular FP C 50mm Cable MHF Con | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 700 MHz | 2.7 GHz | Cellular (NBIot, LTE) | PCB Trace | I-Pad Flex | 2.9 dBi, 4.3 dBi | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 85 C | Embedded | 2 Band | Adhesive Mount | Connector | U.FL | 2G, 3G, 4G, 5G, LTE Applications | 53.6 mm | 25.1 mm | 0.2 mm | 1.13 Coax | 1002289 | Bulk | |||||||||||||
0In Stock | Unspecified Antennas | - 30 C | + 70 C | IBS_INBC_METER/E IBSINBCMETERE | |||||||||||||||||||||||||||||||||||
0In Stock | Unspecified Antennas | IBS_PC_104_SC_CAB IBSPC104SCCAB | |||||||||||||||||||||||||||||||||||||
0In Stock | Controllers | RAD-ISM-900-DATA-BD-BUS-AU RADISM900DATABDBUSAU | |||||||||||||||||||||||||||||||||||||
Mfr: V680-HS52-R 12.5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAntennas Robotic HF M22 dia. Antenna | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | V680HS52R125M | |||||||||||||||||||||||||||||||||||
Mfr: V680-HS63-W 12.5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAntennas IP67 HFBlock Antenna | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | IP67 | V680HS63W125M | ||||||||||||||||||||||||||||||||||
Mfr: V680-HS65-W 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAntennas Antenna 100sq 2m Cbl | 0In Stock | Unspecified Antennas | Indoor Antennas | Module | Square | 100 mm | 100 mm | 30 mm | V680HS65W2M | ||||||||||||||||||||||||||||||
Mfr: ANT160920ST-1204A1 TTI: Not Assigned TDK Availability: 0In StockAntennas CERAMIC CHIP ANTENNA Sub-GHz 902-930MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 902 MHz | 930 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM | Chip | 50 Ohms | 1.6 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 915 MHz | 1.6 mm | 0.8 mm | 0.4 mm | ANT160920 | Reel | ANT160920ST-1204A1 - | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 470 MHz | 512 MHz | 1 Band | |||||||||||||||||||||||||||||||||||
0In Stock | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 866 MHz | Cellular (NBIoT, LTE) | Whip | Stubby | 3 dBi | 50 Ohms | 2:1 | 10 W | 1 Band | NMO Mount | Connector | NMO Connector | 831 MHz | Mobile Antennas | 8.38 cm | ||||||||||||||||||||
Mfr: UTRA4502S3NB-001 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas UHF PHANTOM,NMO,B | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | UHF | Phantom |