Antennas
7,329 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V680-HS52-W 12.5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAntennas IP67 HF M22 dia antenna | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | IP67 | V680HS52W125M | ||||||||||||||||||||||||||||||||||
Mfr: W3593B0100 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas PCB WITH 100MM CA NPB | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 4.9 GHz | 5.85 GHz | WiFi | PCB Trace | T-Bar | 2 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | WiFi, Data Transmission, Industrial Applications, Public Safety | 45 mm | 7 mm | 0.8 mm | Bulk | ||||||||||||||||||
0In Stock | Outdoor Antennas | External Puck Antenna | 863 MHz | 2.5 GHz | Bluetooth | WiFi | 2.1 dBi | 50 Ohms | 2.0:1 | 5 W | - 40 C | + 85 C | 3 Band | Screw | SMA Male | 14.5 mm | IP67 | RG-58 | AANE | Bulk | |||||||||||||||||||
Mfr: AANI-FB-0086-0200W TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 3.6 dBi | 50 Ohms | 2.0 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 15.5 mm | 6.5 mm | 0.2 mm | AANI-FB | Bulk | ||||||||||||||||||
Mfr: AANE-WH-0150-RIP TTI: Not Assigned ABRACON Availability: 0In StockAntennas Wi-Fi6E/7 Waterproof Whip Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 4.4 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | RP-SMA Male | IP65 | Bulk | ||||||||||||||||||
0In Stock | PCB Antennas | Cabled Antenna | 1.559 GHz | 7.125 GHz | PCB Trace | T-Bar Flex | 4.2 dBi | 50 Ohms | 1.8:1 | 10 W | - 40 C | + 85 C | Adhesive Mount | Connector | MHF | 50 mm | 0.15 mm | 1.13 mm Coax | |||||||||||||||||||||
0In Stock | PCB Antennas | Cabled Antenna | 1.559 GHz | 7.125 GHz | PCB Trace | T-Bar Flex | 4.2 dBi | 50 Ohms | 1.8:1 | 10 W | - 40 C | + 85 C | Adhesive Mount | Connector | MHF4L | 50 mm | 0.15 mm | 1.13 mm Coax | |||||||||||||||||||||
Mfr: AANI-CH-0136-Q-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas AEC-Q200 UWB Chip Antenna | 0In Stock | PCB Antennas | Chip Antenna | 6.24 GHz | 8.237 GHz | Chip | 3.9 dBi | 50 Ohms | 1.3:1, 1.4:1 | 3 W | -40 C | + 125 C | 4 Band | PCB Mount | SMD/SMT | 3.2 mm | 1.6 mm | 1.1 mm | AANI-CH | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||||||||||||||||||||
0In Stock | Unspecified Antennas | PCB Antennas | 6.24 GHz | 8.236 GHz | 4.1 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | SMA Male | MHF1 | 18.5 mm | 15.5 mm | 0.2 mm | 1.37 mm Coax | AANI-FB | Bulk | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
Mfr: ANT3216LL02R6580A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ultra Wide Band 10dB6.5-8GHz 3.2x1.6x1.2mm AEC-Q200 | 0In Stock | Unspecified Antennas | PCB Antennas | 6.2 GHz | 8.5 GHz | Chip | 7.3 dBi | 50 Ohms | 1 W | - 40 C | + 125 C | Chip | 1 Band | PCB Mount | SMD/SMT | 3.2 mm | 1.6 mm | 1.2 mm | Reel | ||||||||||||||||||||
Mfr: AANI-PP-0123-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas 25x25x4mm SMD GNSS Patch Antenna | 0In Stock | PCB Antennas | Patch Antenna | 1.57542 GHz | 1.602 GHz | GPS, GLONASS | Patch | 4.8 dBic | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 25 mm | 25 mm | 8 mm | AANI-PP | Reel | |||||||||||||||||||
Mfr: SKF5G72311DMW850 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Whip | 0In Stock | Vehicle Antennas | 740 MHz | 960 MHz | WiFi | 2 dBi | 50 Ohms | 3:1 | Direct Mount | SMA | 193.1 mm | 52.5 mm | 63.8 mm | LMR-195, RG-174 | SKF | Bulk | |||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 600 MHz | 6 GHz | Whip | 3 dBi | 50 Ohms | 3 | - 30 C | + 65 C | 1 Band | PCB Mount | Connector | SMA | 115 mm | AEB | Bag | ||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE), Cat-M | LoRa, SigFox, LPWA, RPMA | PCB Trace | T-Panel Flex | 5.1 dBi, 4.9 dBi | 50 Ohms | 3.0:1, 3.0:1 | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 829 MHz, 2.205 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 45 mm | 43.8 mm | 8 mm | 1002089 | Waffle | |||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 824 MHz | 2.17 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, DCS, PCS, LPWA, RPMA | LoRA, LPWA, RPMA, SigFox | Rectangular | Chip | 0 dBi, 0.7 dBi | 68 MHz, 230 MHz | 50 Ohms | 2.5:1, 2.7:1 | 2 W | - 55 C | + 125 C | Embedded | 8 Band | PCB Mount | SMD/SMT | 892 MHz, 1.94 GHz | Firstnet | 35 mm | 9 mm | 3.3 mm | AP522304 | Reel | |||||||||||||
Mfr: 146153-9100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E Flex Cables Balanced Automotive Antenna, 9mm Width, 100mm Cable Lg., Compatible w/ MHF-1 Plug | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | 1461539100 01461539100 | |||||||||||||||||||||||||||||||||||
Mfr: 1005595-C003 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G/4G External Blade antenna Black colo | 0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: 9003069F0-AA10L0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G/4G FPC ant n77 o ptimized 100mm cabl | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | FPC Antenna | 617 MHz | 5 GHz | FPC Trace | 2.5 dBi, 6 dBi, 5.5 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | U.FL | Gateways, Routers | 102 mm | 14.5 mm | 0.14 mm | Bulk | |||||||||||||||||||||
Mfr: DBA6171C3-BSMAM TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas DIPOL,SMAM,SWIVEL,617-7125MHz,OUTDOOR TE | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 617 MHz | 7.125 GHz | Blade, Hinged | Straight | - 0.3 dBi to + 3 dBi | 50 Ohms | 2 : 1 | 5 W | - 40 C | + 85 C | 1 Band | Screw | Connector | SMA Male | 4G/5G | 9.3 mm | 25 mm | 184 mm | IP67 | Bulk | |||||||||||||||
Mfr: W7F35X8W01-U300D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | ||||||||||||||||||
Mfr: W7P35X8W04-H250D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 250Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF 4L | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | ||||||||||||||||||
Mfr: W7P35X8W04-U250D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 250Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.4 mm | Bulk |