PCB Antennas - Antennas
1,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W1P35X8W04-H250D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 250mm Cable MHF4l Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 2.48 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF4L | 35 mm | 8 mm | 0.4 mm | Bulk | |||||||||||||||||||
Mfr: W3F35X8W01-H300D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 300mm Cable MHF4L Conn | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | ||||||||||||||||||
Mfr: ST0812-22-N02-A TTI: Not Assigned Amphenol RF Availability: 0In StockAntennas NFC Antenna 13.56MHz FPC | 0In Stock | RFID/NFC Antennas | PCB Antennas | 30 Ohms | PCB Mount | Connector | 13.56 MHz | 82 mm | 64 mm | 0.4 mm | Bulk | ||||||||||||||||||||||||||||
0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | LTE | PCB Trace | 3.5 dBi | 50 Ohms | 3.3:1 | 10 W | - 40 C | + 850 C | 2 Band | Adhesive Mount | Connector | MHF | 65 mm | 15 mm | 0.2 mm | 1.13 mm Coax | ||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.565 GHz | 1.606 GHz | GLONASS, GPS | Patch | Ceramic | 2 dBic, 3.5 dBic | 50 Ohms | - 40 C | + 105 C | 2 Band | PCB Mount | Pin | 1.575 GHz, 1.602 GHz | Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking | 18.5 mm | 18.5 mm | 4 mm | Tray | ||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.875 GHz | IPEX MHF | ANTX200 | Bulk | ||||||||||||||||||||||||||||||||
Mfr: 207901-0150 TTI: Not Assigned Molex Availability: 0In StockAntennas 600MHz-6GHz MonoPole LP FlexAnntena 150mm | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 600 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | T-Bar Flex | 2.5 dBi, 4.8 dBi, 5.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHF | 780 MHz, 2.25 GHz, 4.5 GHz | 147 mm | 25 mm | 0.16 mm | 150 mm Coax | 207901 | 2079010150 02079010150 | ||||||||||||||
Mfr: ANTX350P001B24553 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2.40-2.50 GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 3.9 dB, 4.6 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 802.11b/g/n | 100 mm | 10 mm | 6.6 mm | 100 mm RF1.13 | ANTX | Bulk | |||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 698 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | 802.11, LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | PCB Trace | T-Bar | 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz | Cellular Applications, Satellite, Wireless Applications | 120 mm | 30 mm | 0.2 mm | 457 mm RF1.13 | W3554 | Bulk | ||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Patch | 50 Ohms | - 40 C | + 105 C | 1 Band | Adhesive Mount | Connector | IPEX | 2.451 GHz | 25.1 mm | 25.1 mm | 5.5 mm | APAR | Bulk | |||||||||||||||||
Mfr: PA251579008SALF TTI: Not Assigned Spectrum Control Availability: Not Available OnlineAntennas PATCH ELEMENT GPS CTR FREQ 1579 | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.579 GHz | 2.5 dBi | 20 MHz | 50 Ohms | 1 Band | GPS | Tray | ||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | |||||||||||||||||||||||||||||||||||||
Mfr: W3538E0150 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Penta Band Stand Alone PWB Antenna | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Dipole | 824 MHz | 2.17 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS | LoRaWAN, SigFox | ISM, RFID | PCB Trace | T-Bar | - 1.05 dBi, 2.27 dBi, 2.04 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MMCX Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Penta Band, Cellular Applications | 40 mm | 15 mm | 0.7 mm | 150 mm RF1.13 | W3538 | Bulk | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.64 GHz | Chip | 2.6 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | WLAN | 6 mm | 2 mm | 1 mm | AMCA62 | Reel | |||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 0 dB | 50 Ohms | 2:1 | 10 W | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Application | 12.85 mm | 3.76 mm | 0.79 mm | Reel | ||||||||||||||||
Mfr: LDA316G2013F250 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas Type 2013F250 Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 2.2 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 6.2 GHz | 50 Ohms | 1 Band | LDA | Reel | |||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Chip | 2.9 dBi | 50 Ohms | 1.7:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 10 mm | 3 mm | 1.5 mm | Bulk | ||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Chip | 2.9 dBi | 50 Ohms | 1.7:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 10 mm | 3 mm | 1.5 mm | Tray | ||||||||||||||||||
Mfr: 1005190F0-AS70L0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas UWB FPC 25mm side Ca ble SMA Connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 6.5 GHz | 8.5 GHz | PCB Trace | T-Pad Flex | 5.3 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | Embedded | 1 Band | Adhesive Mount | Connector | SMA Male | Agriculture, Automotive, Digital Signane, Healthcare, Radar, Smart Home, Telematics, Tracking | 18.6 mm | 15.6 mm | 0.2 mm | RF Coax Cable | 1005190F0 | Bulk | ||||||||||||||
Mfr: 1005190F0-AS70L0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas UWB FPC 100mm side C able SMA Connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 6.5 GHz | 8.5 GHz | PCB Trace | T-Pad Flex | 5.3 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | Embedded | 1 Band | Adhesive Mount | Connector | SMA Male | Agriculture, Automotive, Digital Signane, Healthcare, Radar, Smart Home, Telematics, Tracking | 18.6 mm | 15.6 mm | 0.2 mm | RF Coax Cable | 1005190F0 | Bulk | ||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.176 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Patch | Stacked | - 2 dBi, 0 dBi, 2 dBi | 50 Ohms | 1.5, 1.95, 2.74, 6.12 | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | IPEX Female | M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics | 25 mm | 25 mm | 13 mm | 100 mm RF1.13 | APAR | Tray | ||||||||||||||
Mfr: WBP3015W08-H100D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas WX-Family WiFi 6E & 7 PCB 100mm Cable MH | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WiFi, WiFi 6E, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | PCB+Cable | 3 dBi, 6 dBi | 85 MHz, 1.975 GHz | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MH4F | 2.44 GHz, 6.1 GHz | Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor | 30 mm | 15.5 mm | 0.8 mm | MH4F | WX Family | Bulk | ||||||||||
Mfr: 1002289F0-AA10L0160 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Assembly PENLT F0 16 0 | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 700 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | 2.9 dBi, 4.3 dBi | 50 Ohms | 2.5:1 | 2 W | Embedded | 8 Band | Adhesive Mount | Connector | U.FL | 2G, 3G, 4G, 5G, LTE Applications | 53.6 mm | 25.1 mm | 1.25 mm | 1002289 | Bulk | ||||||||||||||||||
Mfr: 1005460F0-AC10L0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G/4G Wide Band FPC Emb Ant MHF 617-6kMHz 2W 50ohm 100x30x0.2mm 150mm Side Cable | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 6 GHz | Cellular, NBIoT, LTE | 4.2 dBi | 50 Ohms | 2.4:1 | 2 W | 5 Band | Adhesive Mount | Connector | MHF4L | 100 mm | 30 mm | 0.2 mm | Bulk | |||||||||||||||||||||
Mfr: 1002289F0-AA10L0300 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas LTE & NTN Cell Wide Band FPC Emb 698-2960MHz 50ohm 2W 53.6x25.1x0.2mm 300mm Cble | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.7 GHz | Cellular, NBIoT | PCB Trace | I-Pad Flex | 2.9 dBi, 4.3 dBi | 50 Ohms | 2.5:1 | 2 W | 2 Band | Adhesive Mount | Connector | U.FL | 2G, 3G, 4G, 5G, LTE Applications | 53.6 mm | 25.1 mm | 0.2 mm | 1.13 mm Coax | 1002289 | Bulk |