Antennas
7,329 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FTRA6171M6PBN-001 TTI: FTRA6171M6PBN-001 TE Connectivity Availability: 8In StockAntennas OMNI,PH,PMT,617-7125MHz | 8In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Phantom | 617 MHz | 7.125 GHz | Module | Swivel | 8.6 dBi | 50 Ohms | 2.5:1, 2:1, 2.5:1, 3.5:1 | - 40 C | + 85 C | 7 Band | Stud | Connector | N Tye Female | Cellular | 113 mm | IP67 | Each | ||||||||||||||||||
Mfr: APAKN2504-C2G-T TTI: APAKN2504-C2G-T ABRACON Availability: 11,000In StockAntennas 1575/1602MHZ CERAMIC PATCH | 11,000In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 3.6 dBi, 3.6 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.57542 GHz, 1.602 GHz | Remote Technology/Monitoring, M2M | 25 mm | 25 mm | 4 mm | APAK | Tray | |||||||||||||||||
50In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 890 MHz | 960 MHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.15.4 (ANT, Thread, Zigbee) | RFID, ISM | Whip | Straight with Base | 3 dB | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 915 MHz | LMR, Public Safety, M2M | Box | |||||||||||||||||
3In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 806 MHz | 960 MHz | Cellular (NBIoT, LTE) | LoRaWAN | Module | Dome | 4.4 dBi | 2:1 | 100 W | - 40 C | + 70 C | 1 Band | NMO Mount | Connector | NMO | 883 MHz | 4.45 in | 204 in RG58 | Bulk | |||||||||||||||||
1In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 806 MHz | 960 MHz | Cellular (NBIoT, LTE) | LoRaWAN | Module | Dome | 4.4 dBi | 2:1 | 100 W | - 40 C | + 70 C | 1 Band | NMO Mount | Connector | NMO | 883 MHz | 4.45 in | 204 in RG58 | Bulk | |||||||||||||||||
3In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Passive Antenna | 806 MHz | 866 MHz | Cellular (NBIoT, LTE), GSM, UMTS | UHF | Yagi | 4 Element | 8.5 dB | 50 Ohms | 2:1 | 300 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 836 MHz | Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation | 445 mm | 211 mm | YAGI | Bulk | ||||||||||||||
Mfr: ANT-916-CW-RCS TTI: ANT-916-CW-RCS TE Connectivity / Linx Technologies Availability: 400In StockAntennas RPSMA RAng Reducd Ht 1/4 Wave Whip 916MH | 400In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 886 MHz | 946 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Helical | Stubby Right Angle | 3.3 dBi | 150 MHz | 50 Ohms | 1.9 | 5 W | - 20 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 53.5 mm | 9.4 mm | RCS | Each | |||||||||||
13In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Collinear | Fiberglass | 2.15 dBi | 50 Ohms | 2.0:1 | 200 W | - 30 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 460 MHz | 26 in | FG | Each | |||||||||||||||||
Mfr: ANT-916-CW-QW TTI: ANT-916-CW-QW TE Connectivity / Linx Technologies Availability: 126In StockAntennas RPSMA Connectorized 1/4 Wave Whip 916MHz | 126In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 865 MHz | 965 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Straight | 1.8 dBi | 100 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 80 mm | QW | Each | |||||||||||||
Mfr: TRA6927M3PW-001 TTI: TRA6927M3PW-001 TE Connectivity Availability: 10In StockAntennas OMNI,DB,Ph,698/1710 MHz | 10In Stock | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Bluetooth | 3G/4G, Cellular (NBIoT, LTE), GSM | WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Straight | 3.5 dBi, 5.5 dBi, 4.6 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.0:1, 2.5:1, 2.0:1 | 100 W | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | N Female | 752 MHz, 883 MHz, 1.91 GHz, 2.14 GHz, 2.5 GHz | Cellular | 3.65 cm | IP67 | TRA6927M3 | Each | |||||||||||
Mfr: ANT-5GW-SPNF1 TTI: ANT-5GW-SPNF1 TE Connectivity / Linx Technologies Availability: 131In StockAntennas ANTENNA 5G WB CELL DOME IP67 N | 131In Stock | Multiprotocol Antennas | Outdoor Antennas | Dipole | 617 MHz | 5 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE), GSM | LoRaWAN, Sigfox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT | Module | Sharkfin | - 3.1 dBi | 50 Ohms | 1.6, 1.7, 1.8, 3, 3.6, 4.1, 7 | 10 W | - 30 C | + 70 C | 10 Band | Direct / Permanent Mount | Connector | N Jack (Female) | 656 MHz, 751 MHz, 876 MHz, 1.955 GHz, 2.35 GHz, 2.593 GHz, 3.55 GHz, 3.625 GHz, 3.95 GHz, 4.7 GHz | CBRS, Emerging 5G C-Band and Emerging 5G 2.5 GHz EBS Applications, IoT Devices, LTE-M, NB-IoT, 4.9 GHz Public Safety, Worldwide 5G/4G/3G/2G | 70.8 mm | IP67 | 5GW | Each | ||||||||||
Mfr: 2158680001 TTI: 215868-0001 Molex Availability: 134In StockAntennas 2.4GHz / 5GHz Wi-Fi On-Metal Antenna, 300mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 134In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Passive Antenna | 2.4 GHz, 5.15 GHz | 2.5 GHz, 5.85 GHz | Bluetooth, BLE | DSRC | WiFi | IoT | Module | Square | 2 dBi, 5.5 dBi | - 40 C | + 85 C | 2 Band | Screw | Connector | U.FL / IPEX MHF | 2.45 GHz, 5.5 GHz | 44 mm | 37 mm | 300 mm Coax | 215868 | Each | 2158680001 02158680001 | |||||||||||||
Mfr: 2066400001 TTI: 206640-0001 Molex Availability: 1,070In StockAntennas GNSS Active Patch Antenna w/ Low-Noise Amplifier (LNA), 60mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 1,070In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.558 GHz | 1.607 GHz | GLONASS, GNSS, GPS | Patch | Ceramic | 50 Ohms | 3 Band | Adhesive Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | 25 mm | 25 mm | 6.5 mm | 206640 | Tray | ||||||||||||||||||||
750In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | 1.576 GHz | GPS | Patch | Ceramic | 2.6 dBi | 1 Band | PCB Mount | Pin | 1.57542 GHz | 18 mm | 18 mm | 2 mm | 208890 | Tray | 2088900001 02088900001 | ||||||||||||||||||||
Mfr: TRA6927M3PB-001 TTI: TRA6927M3PB-001 TE Connectivity Availability: 141In StockAntennas OMNI,DB,Ph,698/1710 MHz | 141In Stock | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Bluetooth | 3G/4G, Cellular (NBIoT, LTE), GSM | WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Straight | 3.5 dBi, 5.5 dBi, 4.6 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.0:1, 2.5:1, 2.0:1 | 100 W | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | N Female | 752 MHz, 883 MHz, 1.91 GHz, 2.14 GHz, 2.5 GHz | Cellular | 3.65 cm | IP67 | TRA6927M3 | Each | |||||||||||
Mfr: AEACAC195013-S868 TTI: AEACAC195013-S868 ABRACON Availability: 20In StockAntennas 837884MHZ 868MHZ | 20In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 837 MHz | 884 MHz | LoRa, LPWA, SigFox | IoT, ISM | Whip | Tilt/Swivel | 3 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking | 195 mm | 14.5 mm | Bulk | |||||||||||||||
Mfr: AEACMK0660746-SG4 TTI: AEACMK0660746-SG4 ABRACON Availability: 5In StockAntennas 1.5611.602GHZ GNSS | 5In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Module | Dome | 5 dBic | 50 Ohms | 1.5, 2 (LNA) | - 40 C | + 85 C | 1 Band | Screw | Connector | TNC Female | IP67 | Bulk | ||||||||||||||||||
Mfr: SLPT2400/5900NMOHF TTI: SLPT2400/5900NMOHF Pulse Electronics Availability: 16In StockAntennas Ant 2.4&5.8GHz NMOHF Mnt | 16In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Passive Antenna | 2.4 GHz | 6 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 5.06 dBi, 5.09 dBi | 50 Ohms | 2:1, 2.2:1 | 10 W | - 40 C | + 85 C | 2 Band | NMO Mount | Connector | NMO + HF Connector | 2.45 GHz, 5.5 GHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 66.66 mm | IP67 | SLPT2400/5900 | Each | |||||||||||
Mfr: ANT7020LL05R2400A TTI: ANT7020LL05R2400A Pulse Electronics Availability: 8,000In StockAntennas 2.45GHz 50 Ohm 1W CHIP ANTENNA | 8,000In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 2.5 GHz | WiFi | 2.62 dBi | 500 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | SMD/SMT | Solder | 2.45 GHz | 7 mm | 2 mm | 0.75 mm | ANT7020 | Reel | |||||||||||||||||
2In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 475 MHz | Box | |||||||||||||||||||||||||||||||||||
3In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 88 MHz | 136 MHz | Box | |||||||||||||||||||||||||||||||||||
Mfr: L000601-01 TTI: L000601-01 TE Connectivity / Linx Technologies Availability: 12,000In StockAntennas UWB ceramic chip antenna 6000 MHz - 8000 MHz 6mm x 5mm x 0.5mm | 12,000In Stock | Multiprotocol Antennas | PCB Antennas | Embedded Antenna | 6 GHz | 8 GHz | Chip | 3.7 dBi | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 125 C | 1 Band | SMD/SMT | SMD/SMT | 6 mm | 5 mm | 0.5 mm | Each | |||||||||||||||||||
Mfr: AEACAC195013-S915 TTI: AEACAC195013-S915 ABRACON Availability: 25In StockAntennas 903928MHZ 915MHZ 3DBI | 25In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 903 MHz | 928 MHz | LoRa, LPWA, SigFox | IoT, ISM | Whip | Tilt/Swivel | 3 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 915 MHz | M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking | 195 mm | 48 mm | Bulk | |||||||||||||||
Mfr: W3P35X8W04-U100D3B0A TTI: W3P35X8W04-U100D3B0A KYOCERA AVX Availability: 1,200In StockAntennas WiFi 6E & 7 PCB 100m m Cable MHF Connecto | 1,200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 2.3 dBi, 5 dBi, 2.5 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | Access Points, Routers, Gateways, Embedded Design, M2M | 35.2 mm | 8.5 mm | 0.4 mm | 100 mm Coax | W3 Family | Each | ||||||||||||||||
200In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | 700 MHz | 2.17 GHz | 1.06 dBi | 50 Ohms | 2 W | SMD/SMT | IoT, Healthcare, M2M | 35 mm | 9 mm | 3.2 mm | Box |