Indoor Antennas - Antennas
499 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L000925-25 TTI: L000925-25 TE Connectivity Availability: 0In StockAntennas 433MHZ FPC 1.13 COAX 250MM UFL | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Flexible PCB (FPC) Antenna | 410 MHz | 470 MHz | - 4.76 dB | 50 Ohms | 4.0:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive | Connector | MHF | 47 mm | 17 mm | 0.2 mm | Box | ||||||||||||||||||
Mfr: L000926-10 TTI: L000926-10 TE Connectivity Availability: 0In StockAntennas 433MHZ FPC 1.13 COAX100MMMHF4L | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Flexible PCB (FPC) Antenna | 410 MHz | 470 MHz | - 5.99 dB | 50 Ohms | 2.3:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive | Connector | MHF4L | 47 mm | 17 mm | 0.2 mm | Box | ||||||||||||||||||
Mfr: ANT-868-CW-HW-SMA TTI: ANT-868-CW-HW-SMA TE Connectivity / Linx Technologies Antennas SMA 1/2 Wave Dipole Whip 868MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 855 MHz | 880 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Whip | Straight | 0 dBi | 25 MHz | 50 Ohms | 1.9 | - 20 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | Remote Control, Monitoring, Sensing Networks | 135.5 mm | HW | Each | ||||||||||||
Mfr: ANT-868-CW-RCS-SMA TTI: ANT-868-CW-RCS-SMA TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas ANTENNA 1/4 WAVE R-ANGLE 868MH | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 850 MHz | 880 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Whip | Stubby Right Angle | 3.6 dBi | 30 MHz | 50 Ohms | 2 | - 20 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | Remote Control, Monitoring, Sensing Networks | 53.5 mm | 16.6 mm | Each | ||||||||||||
Mfr: ST0129-30-401-A TTI: ST0129-30-401-A Amphenol RF Availability: Not Available OnlineAntennas AMC PLUG 2W 50 OHM DUAL BAND | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.825 GHz | WiFi | Whip | Swivel | 2.6 dBi | 50 Ohms | 1 W | - 40 C | + 65 C | Dipole | 2 Band | Connector | AMC Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 105 mm | 1.13 mm OD Coaxial | Each | |||||||||||||||||
Mfr: ST0228-30-002-A TTI: ST0228-30-002-A Amphenol RF Availability: Not Available OnlineAntennas SMA PLUG 2W 50 OHM DUAL BAND | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | WiFi | Whip | Swivel | 4.4 dB | 50 Ohms | 2 W | - 40 C | + 85 C | Monopole | 2 Band | SMA Male | SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 109 mm | Each | ||||||||||||||||||
Mfr: X9001091-W3DSMW TTI: X9001091-W3DSMW KYOCERA AVX Availability: 0In StockAntennas WiFi Dual Bd Externa l Whip Hinged White | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT | Whip | Tilt/Swivel | 1.8 dBi, 4.0 dBi | 50 Ohms | - 40 C | + 120 C | 2 Band | Panel Mount | Connector | SMA Male | 2.4 GHz, 5 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 84 mm | X9001091 | Box | |||||||||||||
Mfr: AEACAC025009-S2400 TTI: AEACAC025009-S2400 ABRACON Availability: 0In StockAntennas 2.4GHZ WI-FI 2DBI | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 2.484 GHz | WiFi | ISM | Whip | Stubby | 2 dBi | 83.5 MHz | 50 Ohms | 2.5 | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 2.44175 GHz | Portable Devices, Set Top Boxes, Network Devices | 25.9 mm | 14.5 mm | AEAC | Bulk | |||||||||||
Mfr: ST0226-30-002-A TTI: ST0226-30-002-A Amphenol RF Availability: Not Available OnlineAntennas SMA PLUG 1W 50 OHM DUAL BAND | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | WiFi | Whip | Swivel | 3.4 dB | 50 Ohms | 1 W | - 40 C | + 85 C | Monopole | 2 Band | SMA Male | SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 109 mm | Each | ||||||||||||||||||
Mfr: ST1326-30-001-A TTI: ST1326-30-001-A Amphenol RF Availability: Not Available OnlineAntennas SMA PLUG 2W 50 OHM WIDE BAND | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 690 MHz | 5.85 GHz | 4G LTE, 5G NR | Whip | Swivel | 5.1 dB | 50 Ohms | 2 W | - 40 C | + 85 C | Monopole | 16 Band | SMA Male | SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 151 mm | Each | ||||||||||||||||||
Mfr: L000925-10 TTI: L000925-10 TE Connectivity Availability: 0In StockAntennas 433MHZ FPC 1.13 COAX 100MM UFL | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Flexible PCB (FPC) Antenna | 410 MHz | 470 MHz | - 5.96 dB | 50 Ohms | 2.0:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive | Connector | MHF | 47 mm | 17 mm | 0.2 mm | Box | ||||||||||||||||||
Mfr: L000947-01 TTI: L000947-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Chip ANT,2.4+5GHz,Dual Wi-Fi,3.2x1.5mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | GPS | WiFi | 1.8 dB | 50 Ohms | 3.2:1 | Chip | 1 Band | PCB Mount | SMD/SMT | SMA-Female | 3.2 mm | 1.6 mm | 0.5 mm | Reel | ||||||||||||||||||
Mfr: L000951-01 TTI: L000951-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Chip ANT, GPS+DUAL Wi-Fi, 3.2x1.6mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | Bluetooth | GPS | WiFi | - 4 dB, 1.4 dBi | 84 MHz, 700 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | Chip | 2 Band | PCB Mount | SMD/SMT | SMA-Female | 3.2 mm | 1.6 mm | 0.5 mm | Reel | |||||||||||||||
Mfr: L000926-05 TTI: L000926-05 TE Connectivity Availability: 0In StockAntennas 433MHZ FPC 1.13 COAX 50MMMHF4L | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Flexible PCB (FPC) Antenna | 410 MHz | 470 MHz | - 7.9 dB | 50 Ohms | 1.8:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive | Connector | MHF4L | 47 mm | 17 mm | 0.2 mm | Box | ||||||||||||||||||
Not Available Online | Indoor Antennas | 617 MHz | 5 GHz | LTE | 4.9 dBi | 50 Ohms | 1.7:1, 2.3:1, 2.7:1, 3.5:1, 5.2:1, 8.7:1 | 5 W | - 30 C | + 75 C | 7 Band | Connector | SMA | 49 mm | Each | |||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 6 GHz | Bluetooth | GSM | WiFi | Whip | Tilt/Swivel | 2 dBi | 100 MHz, 200 MHz | 50 Ohms | 2:1 | 50 W | - 40 C | + 60 C | 2 Band | Panel Mount | Connector | SMA-RP | 2.45 GHz, 5.5 GHz | Routers | 86 mm | RG178 | APAMS | Bulk | |||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | Dipole | 698 MHz | 3.7 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | GLONASS, GPS | 802.11, WiFi, WLAN | Whip | Blade Tilt / Swivel | 2 dBi, 4 dBi, 5 dBi | 50 Ohms | 3, 3.6, 3 | 5 W | - 40 C | + 85 C | 4 Band | Panel Mount | Connector | TNC Male | 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz | Cellular Radio, Gateways, Routers, Set Top Boxes, Security, Metering, IoT Devices, M2M | 228.84 mm | 61.73 mm | IP65 | W5084X | Box | |||||||||||
0In Stock | RFID/NFC Antennas | Indoor Antennas | Passive Antenna | 915 MHz | LoRa, LPWA, SigFox | ISM | Whip | Tilt/Swivel | 3.5 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 85 C | 1 Band | Snap In | Connector | IPEX | M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking | 190 mm | 14.6 mm | 10 cm RG178/RF1.37 | AEAC | Bulk | ||||||||||||||
Mfr: ANT-868-CW-HW TTI: ANT-868-CW-HW TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas RPSMA 1/2 Wave Dipole Whip 868MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 855 MHz | 880 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Whip | Straight | 0 dBi | 25 MHz | 50 Ohms | 1.9 | - 20 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 868 MHz | Remote Control, Monitoring, Sensing Networks | 135.5 mm | HW | Each | ||||||||||||
Mfr: ANT-868-CW-HWR-SMA TTI: ANT-868-CW-HWR-SMA TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas SMA Tilt Swivel 1/2 Wave Whip 868MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 853 MHz | 883 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Whip | Tilt/Swivel | - 2.3 dBi | 30 MHz | 50 Ohms | 2 | - 30 C | + 80 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | Remote Control, Monitoring, Sensing Networks | 142 mm | 30 mm | HWR | Each | |||||||||||
0In Stock | RFID/NFC Antennas | Indoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | ISM | Whip | Tilt/Swivel | 2.5 dBi | 50 Ohms | 2 | 1 Band | Panel Mount | Connector | RP-SMA Male | 915 MHz | 160 mm | Bulk | |||||||||||||||||||
Mfr: ANT-DB1-LP-RM-01-N TTI: ANT-DB1-LP-RM-01-N TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas Log Periodic Dipole Tri-Band | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 824 MHz | 2.48 GHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Log Periodic | Directional | 8.5 dBi, 9.0 dBi, 9.0 dBi | 136 MHz, 460 MHz, 80Hz | 50 Ohms | 1.5 | 100 W | 3 Band | Bracket Mount | Connector | N Female | 892 MHz, 1.94 GHz, 2.45 GHz | Long Distance Directional Communication | 395 mm | 210 mm | 36.5 mm | 165.1 mm Coax | DB1-LP | Each | ||||||||||
Mfr: ST0228-30-501-A TTI: ST0228-30-501-A Amphenol RF Availability: Not Available OnlineAntennas SMA PLUG 2W 50 OHM DUAL BAND | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | WiFi | Whip | Swivel | 4.9 dB | 50 Ohms | 2 W | - 40 C | + 85 C | Monopole | 2 Band | SMA Male | RP-SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 196 mm | Bulk | ||||||||||||||||||
Mfr: ST0228-30-502-A TTI: ST0228-30-502-A Amphenol RF Availability: Not Available OnlineAntennas RPSMA PLUG 2W 50 OHM DUAL BAND | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | WiFi | Whip | Swivel | 4.4 dB | 50 Ohms | 2 W | - 40 C | + 85 C | Monopole | 2 Band | SMA Male | RP-SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 109 mm | Each | ||||||||||||||||||
Mfr: ST1326-30-501-A TTI: ST1326-30-501-A Amphenol RF Availability: Not Available OnlineAntennas RPSMA PLUG 2W 50 OHM WIDE BAND | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 690 MHz | 5.85 GHz | 4G LTE, 5G NR | Whip | Swivel | 5.1 dB | 50 Ohms | 2 W | - 40 C | + 85 C | Monopole | 16 Band | SMA Male | RP-SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 151 mm | Each |