Antennas
7,329 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Parabolic | 5.25 GHz | 5.85 GHz | ISM | 22 dBi | - 40 C | + 70 C | 1 Band | N Type | ISM | IP55 | RAD | RAD-ISM-5000-ANT-PAR-22-N RADISM5000ANTPAR22N | ||||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 380 MHz | 500 MHz | Radio | Whip | Stubby | 2 dBi | 15 MHz, 20 MHz, 25 MHz | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 440 MHz | TETRA Radios, Emergency Services, Public Safety | 54.6 mm | APAM | Bulk | ||||||||||||||||
Mfr: PD698-3800M2NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.8 GHz | 9 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 4 Band | Wall Mount | Connector | N-Type Female | 195 mm | 74 mm | 315 mm | IP50 | 0.16 in | DAS | Bulk | |||||||||||||||||
Mfr: GNSSL1L2L5182515 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stacked L1 / L2 + L5 Active patch 15dB LNA GPS Glonass Galileo Beidou IRNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.164 GHz | 1.602 GHz | 16 dB | 50 Ohms | - 40 C | + 85 C | 3 Band | PCB Mount | Connector | I-PEX MHF | Glonass, GPS, Multiband Satellite Navigation | 30 mm | 30 mm | 12.69 mm | 1.13 mm | GNSSL1L | Tray | ||||||||||||||||||
Mfr: GNSSL1L5182515 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stacked L1 / L5 Active patch 15dB LNA GPS Glonass Galileo Beidou IRNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.164 GHz | 1.602 GHz | 16 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | Connector | I-PEX MHF | Glonass, GPS, Multiband Satellite Navigation | 30 mm | 30 mm | 12.69 mm | 1.13 mm | GNSSL1L | Tray | ||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
Mfr: AANE-WH-0039-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 868/915MHz weather-proof dipole,SMA(M), IP65 & UV-Resistant | 0In Stock | Outdoor Antennas | Weather Proof Whip Antenna | 863 MHz | 928 MHz | Whip | 1.8 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA-Male | IP65 | AANE-WH | Bulk | ||||||||||||||||||||
Mfr: SKF5G72311DMW155 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Whip | 0In Stock | Vehicle Antennas | 150 MHz | 160 MHz | WiFi | Monopole | 1.1 dBi | 50 Ohms | 3:1 | Direct Mount | SMA | 193.1 mm | 52.5 mm | 63.8 mm | LMR-195, RG-174 | SKF | Bulk | ||||||||||||||||||||||
Mfr: AANE-WH-0209-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 2.4GHz weather-proof dipole, RP-SMA(M), IP65 & UV-Resistant | 0In Stock | Outdoor Antennas | Weather Proof Whip Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Whip | 2 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA-Male | 172 mm | AANE-WH | Bulk | ||||||||||||||||||
Mfr: AANI-PP-0234 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Full-Band (L1/L2/L5/L6) quad-feed GNSS antenna | 0In Stock | PCB Antennas | Ceramic Stacked Patch Antenna | 1.17645 GHz | 1.602 GHz | GPS, GLONASS | Patch | 5 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 6 Band | PCB Mount | Through Hole | 50 mm | 50 mm | 10 mm | AANI-PP | Tray | |||||||||||||||||||
0In Stock | PCB Antennas | Chip Antenna | 902 MHz | 928 MHz | WiFi | Chip | 2.2 dBi | 2.41:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | SMA | 12 mm | 4 mm | 1.6 mm | AANI-CH | Reel | |||||||||||||||||||
Mfr: L000970-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas CER CHIP ANT, 868MHz, 5x3x0.5 | 0In Stock | PCB Antennas | Cramic Chip | 863 MHz | 970 MHz | Chip | 0.5 dBi | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 5 mm | 3 mm | 0.5 mm | LoRa Ceramic Chip Antennas | Reel | |||||||||||||||||||
Mfr: L001016-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas UWB, WIDE BEAM, LOW PULSE DELAY, CH 9/10 | 0In Stock | PCB Antennas | Ultra Wide Band | 7.737 GHz | 8.736 GHz | Chip | 3.4 dBi | 2:1 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | SMA Male | 40 mm | 30 mm | 0.78 mm | Reel | |||||||||||||||||||||
Mfr: GNSSL125DM26NM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas GNSS Active L1, L2, L5 Patch Antenna NM Direct Mount | 0In Stock | Outdoor Antennas | Active Patch Antenna | 1.164 GHz | 1.602 GHz | GPS, GLONASS | Patch | 2.5 dBi | 50 Ohms | - 40 C | + 85 C | 3 | Direct Mount | N-Male | 55.35 mm | IP67 | GNSS | Bulk | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
Mfr: VFP69383B22JN-150L TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas VEHICULAR MIMO | Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: PD617-6000M2NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 7 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 5 Band | Wall Mount | Connector | N-Female | 422 mm | 308 mm | 100 mm | IP50 | 0.16 in | DAS | Bulk | |||||||||||||||||
0In Stock | PCB Antennas | 6 GHz | 8.2 GHz | Chip | 2.2 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 10 mm | 6 mm | 1.2 mm | Reel | |||||||||||||||||||||||
Mfr: PD617-3800M4NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE 4x MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 3.8 GHz | 8 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 4 Band | Wall Mount | Connector | N-Type Female | 410 mm | 305 mm | 84 mm | IP50 | 0.16 in | DAS | Bulk | |||||||||||||||||
Mfr: PD617-4200S1NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE SISO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 4.2 GHz | 9 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 5 Band | Wall Mount | Connector | N-Type Female | 180 mm | 158 mm | 61 mm | IP50 | SFF-50-3 | DAS | Bulk | |||||||||||||||||
Mfr: L001268-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, VerS Fin, 2xCell/Satcom, SMAM | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | Connector | D2D | ||||||||||||||||||||||||||||||||||
Mfr: L001257-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, HCF, Cell/Satcom, SMAM | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 698 MHz | 2.7 GHz | LTE | 3.8 dBi | 50 Ohms | 2.6:1 | 10 W | - 30 C | + 70 C | 8 Band | Panel Mount | Connector | SMA-Male | Indoor and Outdoor | IP67 | D2D | ||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.9 GHz | Bluetooth | WiFi | IoT | PCB Trace | T-Pad Flex | 1 dBi, 2 dBi | 50 Ohms | 2, 2.5 | 3 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX | 2.3 GHz, 5.5 GHz | Home Automation, Industrial Weareables, Appliances, Security, Video | 22 mm | 10 mm | 46 mm | 1.13 mm FPC | AFAG | Bulk | |||||||||||
Mfr: 146187-0200 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E PCB Cabled Balanced Antenna, 9mm Width, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar | 4 dBi | 50 Ohms | 2 W | 2 Band | Screw | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 40.95 mm | 9 mm | 0.7 mm | 200 mm Coax | 146187 | 1461870200 01461870200 |