Antennas
7,234 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 430 MHz | 450 MHz | UHF | Collinear | Fiberglass | 2.15 dBi | 50 Ohms | 2:1 | 200 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 440 MHz | 26 in | FG | ||||||||||||||||||
Mfr: CMS38606P-30D43F TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Omni,Iclng,30CM,D43F , 380-6000MHZ,6dBI,L | 0In Stock | Multiprotocol Antennas | 380 MHz | 6 GHz | Connector | 4.3-10 Female | CMS | ||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 4.9 GHz | 5.875 GHz | 4G/5G | WiMAX | ISM | Collinear | Radome | 10 dBi | 50 Ohms | 2.0:1 | 10 W | - 30 C | + 65 C | 1 Band | Bracket Mount | Connector | N Male | 5.3875 GHz | College Campuses, Airports, Hospitals, Transportation Centers | 19.6 in | S4908 | |||||||||||||||
Mfr: S8655PLRTN TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,LHCP,fixed,RTN M | 0In Stock | Unspecified Antennas | S8655P | ||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.925 GHz | Bluetooth, BLE | 5G NR, Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Whip | Straight | 1.8 dBi, 2.55 dBi | 50 Ohms | 1 W | - 35 C | + 65 C | 2 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz, 5.5 GHz, 6.5 GHz | Wireless Application, V2x Communication, Rugged Outdoor Systems, Marine, Mining, Utility, Oil/Gas Environments, Industrial Applications, Metering, Security, IoT Applications, Outdoor Networking, Data Transmission, Access Points | 76 mm | IP65 | W5029x | Bulk | ||||||||||||
Mfr: S8658PR96RTN TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,RHCP,96in,RTNM | 0In Stock | Unspecified Antennas | S8658WPR/WPL | ||||||||||||||||||||||||||||||||||||
Mfr: S9025PRRASMAF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,RHCP,RA,SMAF | 0In Stock | Unspecified Antennas | SMA Female | ||||||||||||||||||||||||||||||||||||
Mfr: TRA806/17103P TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,DB,PH,806-1710 | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 2.5 GHz | Bluetooth | Cellular (NBIoT, LTE), AMPS, GSM, DCS, PCS, UMTS | GPS | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Straight | 5.9 dBi, 5.8 dBi, 5.1 dBi, 4.2 dBi, 4.2 dBi, 4.4 dBi, 3 dBi | 50 Ohms | 2:1, 2:1 | 100 W | - 30 C | + 70 C | 7 Band | Direct / Permanent Mount | Connector | N Female | 851 MHz, 925 MHz, 1.57542 GHz, 1.795 GHz, 1.92 GHz | Urban Canyons, Rural Drop Off Areas | 5.84 cm | IP67 | Phantom | TRA806-17103P | |||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | GNSS, GPS | IoT | Module | Square | 2 dBi, 2.5 dBi, 28 dB | 1580.42 MHz | 50 Ohms | 2.0, 3.0 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 829 MHz, 1.57542 GHz, 2.2 GHz | Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City | 16.2 mm | 81.6 mm | 16.2 mm | IP67 | RG-174 x 3 | AEAC | Bulk | ||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 490 MHz | 512 MHz | Bulk | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 144 MHz | 174 MHz | Bulk | |||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 698 MHz | 3.8 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | WiFi | IoT, ISM, RFID | Module | Square | - 0.42 dBi, 1.77 dBi, 1.76 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 698 MHz, 2.2 GHz, 3.6 GHz | Vehicular, Telematics, Transportation, Cellular Access Points | 78.2 mm | 78.2 mm | 30.3 mm | IP67 | 3 M RG174 x 2 | Jaguar | Bulk | |||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 824 MHz | 896 MHz | Bulk | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 136 MHz | 221 MHz | Bulk | |||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 2.8 dBi, 2.9 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.57542 GHz, 1.602 GHz | Remote Technology/Monitoring, M2M | 18 mm | 18 mm | 4 mm | APAK | Tray | ||||||||||||||||||
0In Stock | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Mfr: RD2458-5-SMA TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Dipol,RDuck,Fixed,SM AM | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.725 GHz | Bluetooth | 5G | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 3 dbi, 5 dbi, 5 dBi, 5 dBi | 50 Ohms | 1.5:1 | 10 W | - 10 C | + 70 C | 4 Band | Panel Mount | Connector | SMA Male | 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz | Wireless Access Points, Wireless Bridges | 155 mm | RD2458-5 | Bulk | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 866 MHz | Cellular (NBIoT, LTE) | Whip | Stubby | 3 dBi | 50 Ohms | 2:1 | 10 W | 1 Band | NMO Mount | Connector | NMO Connector | 831 MHz | Mobile Antennas | 8.38 cm | ||||||||||||||||||||
Mfr: UTRA4502S3NB-001 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas UHF PHANTOM,NMO,B | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | UHF | Phantom | |||||||||||||||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | PCB Board | 50 Ohms | - 30 C | + 85 C | 1 Band | Adhesive Mount | Connector | Molex Picoblade | 13.56 MHz | Pairing, Sharing, RFID | 43 mm | 34 mm | 0.1 mm | 0.52 mm Multithread Wire | Bulk | ||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 806 MHz | 866 MHz | 1 Band | Phantom | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 890 MHz | 960 MHz | ||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 4.9 GHz | 6 GHz | 4G, Cellular (NBIoT, LTE) | 802.11, WLAN | ISM, U-NII | Collinear | Fiberglass | 5 dBi | 50 Ohms | 2.0:1 | 20 W | - 30 C | + 60 C | 1 Band | Bracket Mount | Connector | N Female | 5.5 GHz | 6.75 in | IP67 | RO | Bulk | ||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | 802.11, WLAN, WiMAX | IoT, ISM | Module | I-Bar | 2 dBi, 2 dBi | 50 Ohms | 2.5:1 | 3 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz | Access Points, IoT - Vending/Smart Metering, WLAN, LTE and 3G/4G Applications | 105.7 mm | 26.16 mm | 2.08 mm | IP67 | 10 ft RG316 | w2 | Bulk | ||||||||||
Mfr: 1005190F0-AA70L0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas UWB FPC 100mm side C able MHF Connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6.5 GHz | 8.5 GHz | PCB Trace | T-Pad Flex | 5.3 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF | 7.5 GHz | Agriculture, Automotive, Digital Signane, Healthcare, Radar, Smart Home, Telematics, Tracking | 18.6 mm | 15.6 mm | 0.2 mm | 100 mm RF1.37 | 1005190F0 | Bulk |