PCB Antennas - Antennas
1,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 9001815F0-AA10L0250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 250mm Cable MHF Conn | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5.85 GHz | Cellular, NBIoT, LTE | 4.81 dBi | 50 Ohms | 2:2:1 | 2 W | 4 Band | Adhesive Mount | Connector | 102 mm | 14.5 mm | 0.2 mm | 9001815F0-AA10L | Bulk | |||||||||||||||||||||
Mfr: W3P35X8W04-H200D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 200mm Cable MHF4L Conn | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | ||||||||||||||||||
Mfr: 1001932PT-AC10L0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E Tunable Emb FPC MHF4L 2400-7125MHz 2W 50ohm 150mm Cable WLAN/BT/ZIGBEE | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6.11 dBi | 50 Ohms | 2:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF4L | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | ||||||||||||||||||||
Mfr: 9000352F0-AA10L0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E FPC MHF 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 150mm Side Cable Ant | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 3.2 dBi | 50 Ohms | 3:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF | 31 mm | 30.5 mm | 0.16 mm | 9000352F0 | Bulk | |||||||||||||||||||
Mfr: 9000352F0-AC10L0250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E FPC MHF4L 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 250mm Side Cable | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 3.2 dBi | 50 Ohms | 3:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF | 31 mm | 30.5 mm | 0.16 mm | 9000352F0 | Bulk | |||||||||||||||||||
Mfr: 1005460F0-AC10L0250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G/4G Wide Band FPC Emb Ant MHF 617-6kMHz 2W 50ohm 100x30x0.2mm 250mm Side Cable | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 6 GHz | Cellular, NBIoT, LTE | 4.2 dBi | 50 Ohms | 2.4:1 | 2 W | 5 Band | Adhesive Mount | Connector | MHF4L | 100 mm | 30 mm | 0.2 mm | Bulk | |||||||||||||||||||||
Mfr: 8-2108964-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 2108964-1 ANTENNA WITH EVB ASSY | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Antenna | 2.4 GHz | 5.95 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.4 dB | 50 Ohms | 2:1 | 2 Band | SMD/SMT | Connector | SMA | Bluetooth, Wi-Fi, Zigbee | 35.28 mm | 45.2 mm | 3.5 mm | Bulk | |||||||||||||||||||
Mfr: 8-2118900-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 2118900-1 ANTENNA WITH EVB ASSY | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Antenna | 1.42 GHz | 1.62 GHz | GNSS | 3.5 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | PCB Mount | Connector | SMA | GNSS | 70.55 mm | 115.8 mm | 2 mm | Bulk | ||||||||||||||||||
Mfr: 8-2195851-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 2195851-1 ANTENNA WITH EVB ASSY | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Antenna | 698 MHz | 7.125 GHz | WiFi | Rectangular | 4.6 dB | 50 Ohms | 3:1 | - 40 C | + 85 C | Through Hole | Connector | SMA | 5G, Cat-M/NB-IoT | 80 mm | 119.52 mm | 21 mm | Bulk | ||||||||||||||||||
Mfr: 213353-0150 TTI: Not Assigned Molex Availability: 0In StockAntennas LTE/GPS 150mm Combo Flexible Antenna | 0In Stock | Multiprotocol Antennas | PCB Antennas | MIMO | 698 MHz | 5 GHz | Cellular (NBIoT, LTE), GSM, UMTS | BEIDOU, GLONASS, GPS | UWB | PCB Trace | T-Bar Flex | 2.3 dBi, 2.5 dBi, 4.5 dBi, 5.4 dBi, 7 dBi | 10 Band | Adhesive Mount | Connector | IPEX MHF | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | 119.4 mm | 19.4 mm | 0.1 mm | 150 mm Coax | 213353 | Bulk | 2133530150 02133530150 | |||||||||||||||
Mfr: LDA313G3313F243 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 3330MHz 50ohm 0.5W Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 3.3 GHz | 1 Band | LDA | Reel | ||||||||||||||||||||||||||||||||
Mfr: LDA315G2013F246 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 5200MHz 50ohm 0.5W Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 5.2 GHz | 50 Ohms | 1 Band | LDA | Reel | |||||||||||||||||||||||||||||||
Mfr: AR251615025CCLF TTI: Not Assigned Spectrum Control Availability: Not Available OnlineAntennas 1615Mhz 10" SMA Globalstar | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.615 GHz | 3 dBi | 25 MHz | 50 Ohms | 2:1 | 1 Band | Magnetic Mount | Connector | SMA Male | GPS | 1.77 in | 1.77 in | 0.5 in | |||||||||||||||||||||||
Mfr: W3554B0170 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas High Efficiency Ultra Wideband Dipole 698-6000MHz | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 698 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | 802.11, LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | PCB Trace | T-Bar | 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | U.FL | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz | Cellular Applications, Satellite, Wireless Applications | 120 mm | 30 mm | 0.2 mm | 170 mm RF1.13 | W3554 | Bulk | |||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.17645 GHz | 1.57542 GHz | GPS | IoT | Patch | Stacked | 4 dBi, - 3 dBi | 50 Ohms | 2 Band | PCB Mount | Pin | M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics | 25 mm | 25 mm | 7.5 mm | APAK | Bulk | |||||||||||||||||||
Mfr: ANTX200P002B24553 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 2500MHz/5875MHz 0.7dBi/1.9dBi | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 0.7 dBi, 1.9 dBi | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Tablet, Desktop PC, Internet TV, STB, Game Console, Camera, Wifi Network Devices, Bluetooth/Zigbee Devices | 200 mm | 40 mm | 100 mm RF1.13 | ANTX | Bulk | ||||||||||
Mfr: 1002289F0-AD10L0110 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas Assembly MHF Connector 1100mm Cable Blk | Not Available Online | Multiprotocol Antennas | PCB Antennas | 698 MHz | 2.69 GHz | 50 Ohms | 2.5:1 | 2 W | 2 Band | Adhesive Mount | Connector | 53.6 mm | 25.1 mm | 0.2 mm | Reel | ||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 863 MHz | 2.485 GHz | LoRa, SigFox, LPWA, RPMA | 802.15.4 (ANT, Thread, Zigbee) | ISM, LoRa | PCB Trace | 1 dBi, 4 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 3 Band | 31 mm | 19 mm | 1.6 mm | 1002228 | Bulk | |||||||||||||||||||
Mfr: 206560-0200 TTI: Not Assigned Molex Availability: 0In StockAntennas GNSS Flex Antenna 200mm Cable Length | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.558 GHz | 1.605 GHz | GLONASS, GNSS, GPS | PCB Trace | T-Bar Flex | 0.7 dBi, 0.8 dBi, 1.1 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 1.561 GHz, 1.575 GHz, 1.602 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 200 mm Coax | 206560 | ||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Patch | Ceramic | 2 dBi | 100 MHz | 50 Ohms | 3.0 | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | Drones, Robotics, AR/VR Applications, Industrial Controls | 12 mm | 12 mm | 4 mm | APAR | Reel | ||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.825 GHz | Stamped | Metal | 50 Ohms | 2:1 | 500 mW | 2 Band | PCB Mount | SMD/SMT | 802.11 a/b/g/n/ac/ax, WiFi, WLAN, Bluetooth, BLE, WiFi 6, ZigBee | 41.1 mm | 14.6 mm | 9.5 mm | Bulk | |||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | I-Bar Flex | 5.3 dB | 100 MHz, 725 MHz, 1.2 GHz | 50 Ohms | 2.7:1 | Embedded | 3 Band | Adhesive Mount | Connector | MHF1 | 2.45 GHz, 5.5125 GHz, 6.525 GHz | 35 mm | 8 mm | 0.19 mm | 1.13 mm Coax | ||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Passive Antenna | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Patch | Ceramic | 4.5 dB | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 915 MHz | ISM Applications, IoT Devices, Smart Traffice Signs, Lighting Controls, Monitoring | 40 mm | 40 mm | 6 mm | Tray | |||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 3 GHz | 6 GHz | 5.79 dBi | 50 Ohms | - 30 C | + 85 C | Chip | 1 Band | PCB Mount | SMD/SMT | 10 mm | 4 mm | 1.5 mm | ACR | Reel | ||||||||||||||||||||||
0In Stock | PCB Antennas | FPC Antenna | 5.9 GHz | 8.5 GHz | 3.7 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | MHF4 Female | MHF4 | UWB | 15.6 mm | 18.6 mm | 0.15 mm | MHF4 | Bulk |