Outdoor Antennas - Antennas
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OP58509-91NM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,VII-V2I,PIGTAIL ,NM, 5850-6000MHz,9 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 5.85 GHz | 6 GHz | Cellular (NBIoT, LTE), DSRC | WLAN | ISM | Collinear | Fiberglass | 9.1 dBi | 50 Ohms | 2.0:1 | 25 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Male | 5.9 GHz | Wireless Broadband Systems, DSRC, ITS, Point to Multi Point Systems, Access Points | 317.7 mm | IP67 | 914.4 mm RG58 | ||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 406 MHz | 420 MHz | UHF | Yagi | 3 Element | 6 dBi | 1 Band | Bracket Mount | Connector | UHF Female | 413 MHz | Broadband Wireless | 39 cm | P | |||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 406 MHz | 430 MHz | UHF | Yagi | 3 Element | 9.1 dBi | 50 Ohms | 1.5:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 418 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 51 cm | Yagi | ||||||||||||||||||
Mfr: VLT69273B11G-518A TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas VEHL PUCK,BK,3PORTS | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 2.7 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS | GPS | WiMAX | Module | Dome | 2.6 dBi, 4.7 dBi | 50 Ohms | 1.9:1, 1.6:1 | 50 W | - 30 C | + 70 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 829 MHz, 2.205 GHz | FirstNet/Public Safety, Passenger Fleet, Commercial Vehicle Fleet, Rail Transit | 132 mm | IP67 | 17 ft LMR195M x 3, 17 ft RG174 | ||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 152 MHz | 162 MHz | VHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 157 MHz | Mobile Antennas | 45.7 cm | QW | |||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 162 MHz | 174 MHz | VHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 168 MHz | Mobile Antennas | 43.2 cm | QW |