Antennas
7,234 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | I-Bar | 2 dBi | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz | ISM Applications, Wireless Applications, Security, IoT Devices, Monitoring, Industrial | 47.7 mm | 10.7 mm | 0.8 mm | 100 mm RF1.13 | Bulk | |||||||||||
Mfr: ANT-916-CW-HWR-RPS TTI: ANT-916-CW-HWR-RPS TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas RPSMA Tilt Swivel 1/2 Wave Whip 916MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 900 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Tilt/Swivel | 1.2 dBi | 30 MHz | 50 Ohms | 2 | - 30 C | + 80 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 142 mm | 30 mm | HWR | Each | ||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Monopole | 1.57542 GHz | 5.85 GHz | Bluetooth, BLE | 5G NR, Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Ceramic | 0.1 dBi, 3.5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 6 GHz | Wireless Applications | 3.2 mm | 1.6 mm | 1.1 mm | Bulk | ||||||||||||||
Mfr: 1461750001 TTI: 146175-0001 Molex Availability: 0In StockAntennas 2.4GHz / 5GHz SMT MID Chip Antenna, 5mm by 3mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, U-NII | Chip | Chip | 3 dB, 4.2 dB | 50 Ohms | 2 W | - 40 C | + 125 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | 5 mm | 3.07 mm | 146175 | Reel | 1461750001 01461750001 | ||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 5 GHz | Bluetooth | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | PCB Trace | I-Bar | 2 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz, 5.5 GHz | Access Point Routers, Wireless Applications | 70 mm | 16 mm | 0.7 mm | 250 mm RF1.13 | Bulk | ||||||||||||
Mfr: 2042811200 TTI: 204281-1200 Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 200mm Cable Lg., Compatible w/ I-PEX MHF4 Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Flexible Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT | PCB Trace | I-Pad Flex | 1.6 dBi, 2.8 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | IPEX MHF4 | WiFi | 35 mm | 11 mm | 200 mm | 204281 | Each | 02042811200 | ||||||||||||||
Mfr: GPSMOD2533 TTI: GPSMOD2533 Pulse Electronics Availability: 0In StockAntennas Active GPS 33dB 25x25mm ANT MOD | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.57 GHz | GLONASS, GPS | Patch | Ceramic | 33 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | 1.57542 GHz | Portable Headsets, Automotive Navigation, Tracking, Positioning | 25 mm | 25 mm | GPSMODxxxx | Tray | |||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | T-Bar | 50 Ohms, 80 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | Mobile Devices, Pairing, Sharing, Payment Terminals | 50 mm | 35 mm | 0.48 mm | Bulk | ||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 42 MHz | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | 1.6 mm | 0.8 mm | 0.4 mm | ANT016008LCS | Reel | ANT016008LCS2442MA2 - | ||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Patch | Ceramic | 6.5 dBic | 50 Ohms | - 40 C | + 105 C | 1 Band | PCB Mount | Pin | 2.45 GHz | Wireless Applications, ISM Applications | 25 mm | 25 mm | 4 mm | Bulk | |||||||||||||||
Mfr: AEACBK050048-C2LG TTI: AEACBK050048-C2LG ABRACON Availability: 0In StockAntennas LTE/GPS SCREW MOUNT COMBO ANT | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | GNSS, GPS | IoT | Module | Dome | 2 dBi, 28 dB | 1580.42 MHz | 50 Ohms | 1.5, 2.0, 3.0 | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 829 MHz, 1.57542 GHz, 2.2 GHz | Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City | 48 mm | 50 mm | 48 mm | IP67 | 3 M RG174 x 2 | AEAC | Bulk | |||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 380 MHz | 406 MHz | Fiberglass | 5.15 dBi | 50 Ohms | 2:01 | 1 Band | Bracket Mount | N-type Female | N Type Female | 5.583 ft | 2 in | 2 in | FG | Each | ||||||||||||||||||||||
Mfr: ANT-GNSSCP-TH18L1 TTI: ANT-GNSSCP-TH18L1 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA GNSS L1 18X18 THM | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.56724 GHz | 1.60868 GHz | BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS | Patch | Ceramic | 5.1 dBi, 2.8 dBi, 4 dBi | 50 Ohms | 2.8, 2.9, 3.2 | 8 W | - 40 C | + 105 C | 3 Band | PCB Mount | Pin | 1.57542 GHz, 1.58974 GHz, 1.602 GHz | Global Navigation, Timing Solutions, Automotive Location | 18 mm | 18 mm | 4 mm | GNSSCP | Each | ||||||||||||||
Mfr: 1005460F0-AA10L0200 TTI: 1005460F0-AA10L0200 KYOCERA AVX Availability: 0In StockAntennas 5G/4G FPC 200mm side Cable Ground Indepe | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 690 MHz | 6 GHz | 3.4 dBi, 4 dBi, 3 dBi, 2.5 dBi, 4.2 dBi | 50 Ohms | 2 W | 5 Band | Adhesive Mount | 100 mm | 30 mm | 0.2 mm | FPC | 1005460F0 | Each | |||||||||||||||||||||||
Mfr: 9001815F0-AA10L0200 TTI: 9001815F0-AA10L0200 KYOCERA AVX Availability: 0In StockAntennas 5G/4G FPC Ground Ind ependent 200mm Cable | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 700 MHz | 5.85 GHz | 2.36 dBi, 3.89 dBi, 4.45 dBi, 5.45 dBi | 50 Ohms | 2 W | 4 Band | Adhesive Mount | Connector | 102 mm | 14.5 mm | 0.2 mm | FPC | 9001815F0-AA10L | Each | ||||||||||||||||||||||
Mfr: X1005243-LGA2SA10A1 TTI: X1005243-LGA2SA10A1 KYOCERA AVX Availability: 0In StockAntennas 2in1 GPS/Glonass/LTE External 1m RG174 C | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.575 GHz | 1.602 GHz | GLONASS, GPS | Module | Round | 1 dBi, 1 dBi | 50 Ohms | 2.0:1 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 1.575 GHz, 1.602 GHz | Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail | 10.5 mm | IPX5 | 1 M RG174 | X1005243 | Bulk | ||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 740 MHz | 806 MHz | 4G/5G, Cellular (NBIoT, LTE), UMTS | UHF | Whip | Straight with Base | 3.4 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 773 MHz | LMR, Public Safety, M2M | Bulk | |||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Monopole | 617 MHz | 3.8 GHz | 4G/5G, Cellular (NBIoT, LTE), GSM, UMTS | Whip | Stubby | - 0.5 dBi, 1 dBi, 0 dBi | 50 Ohms | 5 W | - 30 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 698 MHz, 2.2 GHz, 3.6 GHz | Gateways, Set Top Boxes, M2M, IoT, Telemetry. High Speed Data | 50 mm | IP65 | Bulk | |||||||||||||||||
Mfr: V680-HS51 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAntennas V680 M12 Antenna 2m cable | 0In Stock | Antenna Accessories | Indoor Antennas | V680HS512M | |||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | GPS | Helical | Chip | 1.3 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.57542 GHz | Satellite Navigation | 5 mm | 2.5 mm | 5.5 mm | Reel | |||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Connector | Connector | RP-SMA Male | 2.45 GHz | 165 mm | Dipole | Bulk | 001-0001-L | ||||||||||||||||
Mfr: W3538E0200 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 824-2170MHz Penta MMCX PWB Antenna | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Dipole | 824 MHz | 2.17 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS | LoRaWAN, SigFox | ISM, RFID | PCB Trace | T-Bar | 0.53 dBi, 4.18 dBi, 4.06 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MMCX Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Penta Band, Cellular Applications | 40 mm | 15 mm | 0.7 mm | 200 mm RF1.13 | Bulk | |||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Parabolic | 5.25 GHz | 5.85 GHz | ISM | 22 dBi | - 40 C | + 70 C | 1 Band | N Type | ISM | IP55 | RAD | RAD-ISM-5000-ANT-PAR-22-N RADISM5000ANTPAR22N | ||||||||||||||||||||||||
0In Stock | Unspecified Antennas | ILC_IB-PLSET ILCIBPLSET |