Outdoor Antennas - Antennas
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDQ24499-91NM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Panel,ArtMnt,91cm,NM 400-5950MHz,9dBi, | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 5.95 GHz | MIMO | 2 Band | PDQ24499 | ||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 250 MHz | 285 MHz | VHF | Yagi | 5 Element | 11.2 dBi | 50 Ohms | 2.0:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 277 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 183 cm | Yagi | ||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 380 MHz | 406 MHz | UHF | Yagi | 3 Element | 9.1 dBi | 50 Ohms | 1.5:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 393 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 51 cm | Yagi | ||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Mobile Antenna | 470 MHz | 490 MHz | Whip | 5 dBi | 1 Band | Vehicular | 774.7 mm | ||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 2.5 GHz | Whip | Straight with Base | 1 Band | |||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 760 MHz | 870 MHz | Whip | Straight with Base | ||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 140 MHz | 144 MHz | Fiberglass | 5.15 dBi | 50 Ohms | 2:01 | - 40 C | + 85 C | 1 Band | Bracket Mount | N Type Female | N Type Female | 142 MHz | FG | ||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 930 MHz | Fiberglass | 8 dBi | 50 Ohms | 2:01 | - 40 C | + 85 C | 1 Band | Bracket Mount | N Type Female | N Type Female | FG | ||||||||||||||||||||||||
Mfr: FHQ69273CE-518VC3 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas FIN-ANTENNA H-PROFIL E, 698-2700,UHF2 CO | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 5.875 GHz | Bluetooth | 4G, Cellular (NBIoT, LTE) | GPS | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | UHF | Module | Sharkfin | 3.5 dBi, 5.4 dBi, 6.5 dBi, 6.5 dBi, 2.1 dBi | 6 MHz | 50 Ohms | 1.8:1, 1.4:1, 1.3:1, 1.3:1, 1.7:1 | 10 W | - 30 C | + 70 C | 6 Band | Direct / Permanent Mount | Connector | SMA Male, PL259 | 405 MHz, 829 MHz, 1.57542 GHz, 2.205 GHz, 2.45 GHz | Public Safety, Transportation, Aftermarket Fleet, Land Mobile Radio | 160 mm | 98 mm | 70 mm | IP67 | 5.18 M LMR100 x 4 | FHQ69273CE | |||||
Mfr: FHQ69273CE-518VC4 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas FIN-ANTENNA H-PROFIL E, 698-2700 UHF2 CON | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 5.875 GHz | Bluetooth | 4G, Cellular (NBIoT, LTE) | GPS | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | UHF | Module | Sharkfin | 3.5 dBi, 5.4 dBi, 6.5 dBi, 6.5 dBi, 2.1 dBi | 6 MHz | 50 Ohms | 1.8:1, 1.4:1, 1.3:1, 1.3:1, 1.7:1 | 10 W | - 30 C | + 70 C | 6 Band | Direct / Permanent Mount | Connector | SMA Male, FME Male | 405 MHz, 829 MHz, 1.57542 GHz, 2.205 GHz, 2.45 GHz | Public Safety, Transportation, Aftermarket Fleet, Land Mobile Radio | 160 mm | 98 mm | 70 mm | IP67 | 5.18 M LMR100 x 4 | FHQ69273CE | |||||
Mfr: FHQ69273CE-518VC5 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas FIN-ANTENNA H-PROFIL E, 698-2700,UHF2-CO | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 5.875 GHz | Bluetooth | 4G, Cellular (NBIoT, LTE) | GPS | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | UHF | Module | Sharkfin | 3.5 dBi, 5.4 dBi, 6.5 dBi, 6.5 dBi, 2.1 dBi | 6 MHz | 50 Ohms | 1.8:1, 1.4:1, 1.3:1, 1.3:1, 1.7:1 | 10 W | - 30 C | + 70 C | 6 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male, FME Male | 405 MHz, 829 MHz, 1.57542 GHz, 2.205 GHz, 2.45 GHz | Public Safety, Transportation, Aftermarket Fleet, Land Mobile Radio | 160 mm | 98 mm | 70 mm | IP67 | 5.18 M LMR100 x 4 | FHQ69273CE | |||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 896 MHz | 970 MHz | Cellular (NBIoT, LTE), GSM | UHF | Whip | Straight Base | 3 dB | 50 Ohms | 2:1 | 1 Band | Magnetic Mount | Connector | NMO Connector | 933 MHz | Public Safety, Transportation, Utility, Military Mobile, Fixed Radio Applications | ||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 896 MHz | 970 MHz | Cellular (NBIoT, LTE), GSM | UHF | Whip | Straight Base | 3 dB | 50 Ohms | 2:1 | 1 Band | Magnetic Mount | Connector | NMO Connector | 933 MHz | Public Safety, Transportation, Utility, Military Mobile, Fixed Radio Applications | ||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 166 MHz | 174 MHz | UHF | Yagi | 9 Element | 11.1 dBi | 400 W | 1 Band | Bracket Mount | Connector | UHF Female | 180 MHz | 332.7 cm | PLC | |||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Passive Antenna | 410 MHz | 425 MHz | GPS | Module | Dome | 3 dbi | 50 Ohms | 2:1 | 100 W | - 30 C | + 70 C | 1 Band | Direct / Permanent Mount | Connector | BNC Male | 418 MHz | Mobile Applications | 8.89 mm | GPS | ||||||||||||||||
Mfr: S5153WBPX26RTN TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Omni,BPXMnt,26in,RTN M | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 5.15 GHz | 5.875 GHz | 5G | WiMAX | ISM | Collinear | Radome | 6 dBi | 50 Ohms | 2:1 | 10 W | 1 Band | Bracket Mount | Connector | RP-TNC Male | 5.513 GHz | Warehouses, Offices, Healthcare Facilities, Educational, Industrial Campuses, Shopping Malls | 11.5 in | 26 in Pigtail | S5153WB | ||||||||||||||
Not Available Online | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 865 MHz | 870 MHz | RFID | Module | Square | 6 dBic | 50 Ohms | 1.5:1 | 4 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | RA N Female | 867 MHz | Direct Forklift, Warehouse, Distribution Center, Airport, Hospitals, Transit Terminals, Conveyor Belt | 7.59 in | 7.59 in | 0.95 in | IP67 | ||||||||||||||
Mfr: YA9-11-RTNC-48 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Yagi,Std,48in,RTNM | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | Yagi | 11 Element | 1 Band | Bracket Mount | Connector | Yagi | ||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 150 MHz | 174 MHz | VHF | Yagi | 3 Element | 7.1 dBd | 50 Ohms | 2.0:1 | 500 W | 1 Band | Bracket Mount | Connector | N Female | 162 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | YS | |||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Mobile Antenna | 132 MHz | 174 MHz | Whip | Straight with Base | 3 dBi | - 45 C | + 85 C | 1 Band | NMO Mount | Land Mobile Radio (LMR) | |||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | UHF Band | 380 MHz | 520 MHz | Whip | 3 dBi | 50 Ohms | 2:1 | 200 W | - 35 C | + 80 C | 1 Band | NMO Mount | NMO Connector | Vehicular | 232 mm | |||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | MIMO | 698 MHz | 5.9 GHz | Bluetooth | 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, GNSS, GPS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Dome | 4.1 dbi, 5.9 dBi, 6.2 dBi, 6.5 dBi | 50 Ohms | 1.7:1, 1.6:1, 1.7:1, 1.4:1, 2:1 | 50 W | - 30 C | + 70 C | 6 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 829 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 2.205 GHz, 2.5 GHz, 5.4 GHz | FirstNet/Public Safety, Passenger Fleet, Commercial Vehicle Fleet, Rail Transit | 132 mm | 87 mm | IP67 | 17 ft LMR195M x 4, 17 ft RG174 | Vehicular MIMO | ||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 2.4 GHz | 6 GHz | GNSS | 4.7 dBi, 6.3 dBi | 50 Ohms | 1.3, 1.4, 2:1 | 50 W | - 40 C | + 80 C | 5 Band | Panel Mount | SMA | SMA Male, RPSMA Male | Commercial Vehicle Fleet, Kiosk/Vending/Utilities, Passenger Fleet | 127 mm | 127 mm | 38.5 mm | IP67 | LMR-240, RG-174 | Vehicular MIMO | ||||||||||||||||
Not Available Online | Outdoor Antennas | 400 MHz | 512 MHz | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 85 C | 1 Band | Panel Mount | SMA Male | IP67 | EXD Series Dipole Antenna | |||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | MIMO | 850 MHz | 2.1 GHz | 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS WCDMA | GPS | Module | Dome | 5 dBi, 3 dBi, 1 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | 23 mm | IP69K | 2 M Coax x 2 |