PCB Antennas - Antennas
1,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AP251621025CB-A TTI: Not Assigned Spectrum Control Availability: Not Available OnlineAntennas ASSEMBLY IRIDIUM | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.621 GHz | 25 MHz | 1 Band | Iridium | Tray | ||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 824 MHz | 894 MHz | WiFi | 802.15.4 (ANT, Thread, Zigbee) | 0 dB | 50 Ohms | 2.5:1 | 10 W | 1 Band | PCB Mount | 38.1 mm | 15.24 mm | 1.57 mm | |||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | WiFi | Stamped | Molded | Dipole | PCB Mount | SMD/SMT | Bluetooth, WLAN | Reel | ||||||||||||||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | 902 MHz | 928 MHz | 1 dBi | 50 Ohms | 2.5:1 | 10 W | 1 Band | PCB Mount | 38.1 mm | 6.6 mm | 1.57 mm | Reel | ||||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 880 MHz | 960 MHz | 0 dB | 50 Ohms | 1 Band | 38.1 mm | 15.24 mm | 1.57 mm | Bulk | |||||||||||||||||||||||||||
Mfr: W3538M0200 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Penta Band GPRS PCB Telit, 200mm cable | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 824 MHz | 2.17 GHz | GSM | 4.06 dBi | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | Penta Band Cellular | 15 mm | 40 mm | 0.7 mm | Bulk | |||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 824 MHz | 2.4 GHz | Cellular (NBIoT, LTE), GSM, DCS, PCS | PCB Trace | 2 dBi | 50 Ohms | 3:1 | 10 W | 2 Band | PCB Mount | Through Hole | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | Cellular Application | 35.56 mm | 15.11 mm | 1.57 mm | |||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.176 GHz | 1.575 GHz | GPS | IoT | Patch | Stacked | - 0.5 dBi, - 0.3 dBi, 3.8 dBi | 50 Ohms | 1.8 | - 40 C | + 105 C | 3 Band | PCB Mount | SMD/SMT | M2M, Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping Systems, Logistics, Precision Transportation, UAVS, Drones, Marine, Autonomous Vehicles, Agriculture | 25 mm | 25 mm | 8 mm | APARM2508S | Tray | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 2.17 GHz | Cellular (NBIoT, LTE), Cat-M | LoRa, SigFox, LPWA, RPMA | Chip | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.61 GHz, 1.94 GHz | Healthcare, Smart Metering, Tracking, M2M, Industrial Devices | 35 mm | 9 mm | 3.2 mm | Reel | ||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 2.7 GHz | 3.1 dBi, 5.1 dBi | 50 Ohms | 3:1 | 2 W | 2 Band | Screw | Connector | SMA Male | Cellular, LTE, IoT | 45 mm | 43.8 mm | 8 mm | Bulk | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 824 MHz | 2.17 GHz | PCB Trace | I-Bar Flex | 50 Ohms | 3:1 | 2 W | Embedded Dipole | 5 Band | PCB Mount | Connector | 41 mm | 15 mm | 0.12 in | Bulk | |||||||||||||||||||||
Mfr: W2P15X7F04-U100D3B0T TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas WiFi 5/6GHz PCB 100m m Cable MHF Connecto | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 5.15 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 4.3 dBi, 3.9 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | U.FL | 5 GHz, 6 GHz | Access Points, Routers, Gateways, Embedded Design, M2M | 15.9 mm | 7.6 mm | 0.4 mm | 100 mm Coax | W2 Family | Bulk | |||||||||||||||
Mfr: 1005190F0-AA70L0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas UWB FPC 200mm side C able MHF Connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6.5 GHz | 8.5 GHz | PCB Trace | T-Pad Flex | 5.3 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF | 7.5 GHz | Agriculture, Automotive, Digital Signane, Healthcare, Radar, Smart Home, Telematics, Tracking | 18.6 mm | 15.6 mm | 0.2 mm | 100 mm RF1.37 | 1005190F0 | Bulk | ||||||||||||
Mfr: W3P35X8W04-U200D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 200mm Cable MHF Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHFI | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Chip | 600 MHz | 6 GHz | 3G/4G LTE, 5G NR, PCS, DCA, UMTS | IoT | Chip | Ceramic | - 5.03 dBi, - 2.85 dBi, - 2.21 dBi, - 2.66 dBi, - 1.86 dBi, - 1.19 dBi, - 1.26 dBi, -1.11 dBi, -5.21 dBi, -3.85 dBi, -2.09 dBi, 3.38 dBi | 50 Ohms | 4.5 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 780 MHz, 2.2 GHz, 4.65 GHz | M2M, Robotics, Weareable, Smart Home/Building, Industrial, Medical, Automotive | 40 mm | 6 mm | 5 mm | ACR | Reel | ||||||||||||||
Mfr: 9001815F0-AC10L0300 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 300mm Cable MHF4L Con | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5.85 GHz | Cellular, NBIoT, LTE | 4.81 dBi | 50 Ohms | 2:2:1 | 2 W | 4 Band | Adhesive Mount | Connector | 102 mm | 14.5 mm | 0.2 mm | 9001815F0-AC10L | Bulk | ||||||||||||||||||||
Mfr: W1P35X8W04-U150D3B0A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 150mm Cable MHF Connector | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 2.48 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 35 mm | 8 mm | 0.4 mm | Bulk | ||||||||||||||||||
Mfr: 1005188F0-AS70L0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas UWB FPC 100mm Cable SMA Connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6 GHz | 8.5 GHz | UWB | FPC Trace | FPC+Cable | 5.2 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 15.6 mm | 18.6 mm | 0.2 mm | 108 mm RF1.37 | 1005188F0 | Bulk | |||||||||||||
0In Stock | PCB Antennas | FPC Antenna | 5.9 GHz | 8.5 GHz | 4 dBi | 50 Ohms | 2.1:1 | 10 W | - 40 C | + 85 C | MHF4 Female | MHF4 | UWB | 15.6 mm | 18.6 mm | 0.15 mm | MHF4 | Bulk | ||||||||||||||||||||
0In Stock | PCB Antennas | FPC Antenna | 3.1 GHz | 8.5 GHz | 3.8 dBi | 50 Ohms | 1.7:1, 2:1 | 10 W | - 40 C | + 85 C | MHF4 | UWB | 35.1 mm | 24.1 mm | 0.15 mm | MHF4 | Bulk | |||||||||||||||||||||
0In Stock | PCB Antennas | FPC Antenna | 3.1 GHz | 8.5 GHz | 3.6 dBi | 50 Ohms | 2:1, 2:1 | 10 W | - 40 C | + 85 C | MHF4 | UWB | 35.1 mm | 24.1 mm | 0.15 mm | MHF4 | Bulk | |||||||||||||||||||||
Mfr: 8-1513164-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 1513164-1 ANTENNA WITH EVB ASSY | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Antenna | 2.4 GHz | 5.95 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | 4 dB | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 2 Band | SMD/SMT | SMD/SMT | Bluetooth, Wi-Fi, Zigbee | 60 mm | 60 mm | 7.05 mm | Bulk | ||||||||||||||||
Mfr: 9001815F0-AA10L0600 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 600mm Cable MHF Conn | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5.85 GHz | Cellular, NBIoT, LTE | 4.81 dBi | 50 Ohms | 2:2:1 | 2 W | 4 Band | Adhesive Mount | Connector | 102 mm | 14.5 mm | 0.2 mm | 9001815F0-AA10L | Bulk | ||||||||||||||||||||
Mfr: 9001815F0-AA10L1000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 1mm Cable MHF Conn | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5.85 GHz | Cellular, NBIoT, LTE | 4.81 dBi | 50 Ohms | 2:2:1 | 2 W | 4 Band | Adhesive Mount | Connector | 102 mm | 14.5 mm | 0.2 mm | 9001815F0-AA10L | Bulk | ||||||||||||||||||||
Mfr: 9003069F0-AA10L0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G/4G FPC Ant 617-5kMHz 50ohm 102x14.5x0.14mm 200mm Cable MHF Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5 GHz | Cellular, NBIoT, LTE | 5.5 dBi | 50 Ohms | 5:1 | 3 Band | Adhesive Mount | Connector | MHF | 102 mm | 14.5 mm | 0.14 mm | Bulk |