Outdoor Antennas - Antennas
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 470 MHz | 490 MHz | UHF | Yagi | 12 Element | 6 dBd | 50 Ohms | 2:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 480 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 182.88 cm | ||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 896 MHz | Cellular (NBIoT, LTE), GSM, UMTS | UHF | Yagi | 6 Element | 9 dBd | 50 Ohms | 2:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 851 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 42.55 cm | 18.45 cm | YS | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 896 MHz | 970 MHz | Cellular (NBIoT, LTE), GSM, UMTS | UHF | Yagi | 6 Element | 6 dBd | 50 Ohms | 2:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 933 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 42.55 cm | 18.45 cm | YS | |||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 450 MHz | 470 MHz | Whip | Straight with Base | A-Base | ||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Collinear | Base Station | 2 dBi | 1.5:1 | 1 Band | Bracket Mount | 460 MHz | Fire, Police, Telemetry, Security, Data Transmission, Talk-Around | 43.2 cm | ||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 410 MHz | 430 MHz | UHF | Collinear | Fiberglass | 2.15 dBi | 50 Ohms | 2:01 | 200 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 420 MHz | 26 in | FG | ||||||||||||||||||
Mfr: WPB149S0C-001 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas WHIP,MC,1/4,149 CENT ER | Not Available Online | Unspecified Antennas | Outdoor Antennas | Passive Antenna | Whip | Straight | Panel Mount | ||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Mobile Antenna | 430 MHz | 450 MHz | Whip | Straight with Base | 3 dBi | 50 Ohms | 2.1 | 200 W | 1 Band | NMO Mount | NMO Connector | Vehicular | 584.2 mm | |||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Mobile Antenna | 430 MHz | 520 MHz | Whip | Straight with Base | 3 dBi | - 45 C | + 85 C | 1 Band | NMO Mount | Vehicular | IP67 | |||||||||||||||||||||||||
Mfr: OP51508T-91NM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas TOmni,BPXMnt,91cm,NM | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | MIMO | 5.15 GHz | 5.875 GHz | Bluetooth | 802.11 n, WiFi, WLAN | Module | Dome | 8 dBi | 50 Ohms | 2.0:1 | 5 W | - 30 C | + 70 C | 1 Band | Direct / Permanent Mount | Connector | N Male | 5.513 GHz | Offices, Hotels, College Campus, Airports, Hospitals, Bus Terminals, Train Stations, Museums, Libraries, Retail Malls, WiFi Hot Spots, Cellular Off Loading | 209.6 mm | IP67 | 910 mm RG58 x 3 | ||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 430 MHz | 440 MHz | Fiberglass | 5 dBi | 50 Ohms | 2.0:1 | 200 W | - 30 C | + 80 C | 1 Band | Bracket Mount | N Type Female | N Type Female | Commercial, Public safety, Government | 3.667 ft | FG | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 3.55 GHz | 3.7 GHz | 5G NR, Cellular (NBIoT, LTE), CBRS | Collinear | Radome | 6.8 dBi | 50 Ohms | 1.4:1 | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 3.625 GHz | Direct to Radio | 257 mm | IP67 | OC/S | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Yagi | 2.4 GHz | 2.4 GHz | 15 dBi | 30 MHz | 50 Ohms | 1 Band | Bulk | |||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active GPS | 806 MHz | 2.17 GHz | GPS | MMCX, SMA Male | W4120 | |||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 698 MHz | 5.9 GHz | GNSS | 2 dbi, 3.6 dBi, 4.8 dBi, 4.4 dbi | 50 Ohms | 1.3, 1.3, 1.3, 1.2, 2:1 | 50 W | - 30 C | + 70 C | 7 Band | Panel Mount | SMA | SMA Male, RPSMA Male | Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit | 132 mm | 132 mm | 75 mm | IP67 | LMR-195M, RG-174 | Vehicular MIMO | |||||||||||||||||
Mfr: 214386-0001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas WiFi DUAL-BAND ANNTENNA IPEX BLK | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | Whip | Tilt/Swivel | 3.3 dBi, 5.2 dBi | 2 Band | Snap In | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 104 mm | 9.35 mm | 104 mm Coax | 214386 | Bulk | 2143860001 02143860001 | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Omnidirectional | 2.4 GHz | 2.4 GHz | 3 dBi | 50 Ohms | - 40 C | + 80 C | 1 Band | Panel Mount | MCX Male | ISM | 86 mm | 43 mm | IP55 | RAD | Bulk | RAD-ISM-2400-ANT-VAN-_3-1-MCX RADISM2400ANTVAN31MCX | ||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Parabolic | 2.4 GHz | WiFi | ISM | 19 dBi | 50 Ohms | - 40 C | + 70 C | 1 Band | ISM | 610 mm | 419 mm | IP65 | RAD | RAD-ISM-2400-ANT-PAR-19-0 RADISM2400ANTPAR190 | ||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 806 MHz | 896 MHz | Whip | Straight with Base | |||||||||||||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID | Module | Square | 6 dBic | 50 Ohms | 1.5:1 | 4 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | RA N Female | 915 MHz | Direct Forklift, Warehouse, Distribution Center, Airport, Hospitals, Transit Terminals, Conveyor Belt | 7.59 in | 7.59 in | 0.95 in | IP67 | |||||||||||||||
Mfr: OF86315-FNF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,FG,863-928MHz , 5dBi | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Passive Antenna | 863 MHz | 928 MHz | Cellular (NBIoT, LTE) | LPWAN | IoT, ISM | Collinear | Fiberglass | 5.3 dBi, 5.6 dBi | 50 Ohms | 1.65:1 | 10 W | 2 Band | Bracket Mount | Connector | N Female | 869.5 MHz, 915 MHz | Commercial, Public Safety, Government Applications, Land Based Radio, Marine Radio, Voice, Data Transmission, Wireless Networks | 692 mm | OF86315 | ||||||||||||||||
Mfr: GPS1575SP26-004 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas GPS,MINI,PM,RG174,MM CX | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Passive Antenna | 1.57242 GHz | 1.57842 GHz | GPS | Module | Dome | 28 dBi | 2 MHz | 50 Ohms | 2.0:1 | - 35 C | + 75 C | 1 Band | Direct / Permanent Mount | Connector | MMCX Male | 1.57542 GHz | Fleet, Logistics Management, General Automotive Aftermarket, Highway Construction, Land Surveying Management, Asset Visibility Tracking, Warehouse Management | 0.67 in | IP67 | 175 cm RG174 | GPS1575SP26 | ||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 806 MHz | 896 MHz | Whip | Straight with Base | |||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 450 MHz | 470 MHz | Whip | Straight with Base | |||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 806 MHz | 896 MHz | Whip | Straight with Base |