PCB Antennas - Antennas
1,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1002289F0-AD12L0110 TTI: 1002289F0-AD12L0110 KYOCERA AVX Availability: Not Available OnlineAntennas ETHERTRONICS PASS | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 700 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | 2.9 dBi, 4.3 dBi | 50 Ohms | 2.5:1 | 2 W | Embedded | 8 Band | Adhesive Mount | Connector | U.FL | 2G, 3G, 4G, 5G, LTE Applications | 53.6 mm | 25.1 mm | 1.25 mm | Bulk | |||||||||||||||||||
Mfr: ARRCN5-868.000MHZ TTI: ARRCN5-868.000MHZ ABRACON Availability: Not Available OnlineAntennas 868 MHZ SAW RESONATOR | Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 865 MHz | 871 MHz | RFID | Patch | Ceramic | - 5 dBi | 2 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | Connector | MMCX-JW3 | 868 MHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 20.5 mm | 20.5 mm | 7.8 mm | 110 mm RG178 | Tray | |||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 3.8 GHz | 698 MHz | 5G, LTE | Chip | 50 Ohms | 2.5:1 | 2 W | 3 Band | SMD/SMT | Solder | Reel | ||||||||||||||||||||||||||
Mfr: L000500-01 TTI: L000500-01 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas Helical Antenna, LTE, External Mount, Screw-Mount, Omni, Single Port | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Monopole | 450 MHz | 467.5 MHz | - 0.2 dBi | 50 Ohms | 2.3:1 | 5 W | - 20 C | + 65 C | 1 Band | PCB Mount | Screw | 42 mm | 8 mm | Tray | |||||||||||||||||||||
Mfr: L000502-02 TTI: L000502-02 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas Helical Antenna, LTE, External Mount, Conn, RP-SMA, Omnil, Single Port, Gain | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Helical | 450 MHz | 467.5 MHz | Whip | - 1.4 dBi | 50 Ohms | 2.4:1 | 5 W | - 20 C | + 65 C | 1 Band | PCB Mount | Screw | RP-SMA Female | 120 mm | 8 mm | Each | |||||||||||||||||||
Mfr: L000604-06 TTI: L000604-06 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ISM FPC ANT HDP MHF4L 150mm 410-435 MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 410 MHz | 435 MHz | 3 dBi | 50 Ohms | 1.3:1 | 2 Band | Adhesive Mount | Connector | MHF4L | IoT Applications | 100 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | |||||||||||||||||||||
Mfr: ST0543-11-N02-E TTI: ST0543-11-N02-E Amphenol RF Availability: Not Available OnlineAntennas RF Antenna Embedded Dual Band GNSS 1175 MHz - 1576 MHz | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 2.7 dBic, 4.5 dBic | 50 Ohms | - 40 C | + 85 C | Patch | 2 Band | PCB Mount | SMD/SMT | 1.176 GHz, 1.575 GHz | 25 mm | 25 mm | 4.5 mm | Each | |||||||||||||||||||||||
Mfr: L000503-01 TTI: L000503-01 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas Helical Antenna, LTE, External Mount, Connector, SMA, Omnil, Single Port, Gain | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 450 MHz | 467.5 MHz | Whip | - 3.5 dBi | 50 Ohms | 2.5:1 | 5 W | - 20 C | + 65 C | 1 Band | PCB Mount | Screw | SMA Male | 45 mm | 8 mm | Each | ||||||||||||||||||||
Mfr: ST0948-22-001-A TTI: ST0948-22-001-A Amphenol RF Availability: Not Available OnlineAntennas RF Antenna External Combination Band LTE 698 MHz - 2690 MHz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.559 GHz | 1.606 GHz | 18 dB, 21 dBi | 3 MHz, 5 MHz, 9 MHz | 50 Ohms | 1 W | - 40 C | + 80 C | Chip | 3 Band | PCB Mount | Connector | SMA Male | 1.561 GHz, 1.575 GHz, 1.602 GHz | 3.2 mm | 0.5 mm | IP65 | RG-174 | Each | |||||||||||||||||
Mfr: ST0985-22-001-A TTI: ST0985-22-001-A Amphenol RF Availability: Not Available OnlineAntennas RF Antenna External Combination Band LoRa 698 MHz - 2690 MHz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 2.69 GHz | 1.9 dBi | 50 Ohms | 1 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 55 mm | 55 mm | 23.1 mm | IP65 | CFD-200, RG-174 | Each | |||||||||||||||||||
Mfr: L000606-06 TTI: L000606-06 TE Connectivity / Linx Technologies Availability: 0In StockAntennas LPWA FPC ANT HDP MHF4L 150mm 450-467 MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 450 MHz | 467 MHz | 3 dBi | 50 Ohms | 2.2:1 | 1 Band | Adhesive Mount | Connector | MHF4L | IoT Applications | 92.5 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | |||||||||||||||||||||
Mfr: PA25-1621-025SALF TTI: PA251621025SALF Spectrum Control Availability: Not Available OnlineAntennas PATCH ELEMNT IRIDIUM CTR FREQ 1621 | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.621 GHz | 4 dBi | 25 MHz | 50 Ohms | 1 Band | Iridium | Bulk | |||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.559 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | Patch | Ceramic | 3.89 dBi, 3.12 dBi, 4.06 dBi, 3.92 dBi | 50 Ohms | 1:3.5, 1:2.8, 1:3.8, 1:2.2 | 3 Band | PCB Mount | Pin | 1.575 GHz, 1.6015 GHz, 1.61 GHz | Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 18 mm | 18 mm | 4.7 mm | 1004322 | WAFL | ||||||||||||||||||
Mfr: W1P35X8F04-U100D3B0T TTI: W1P35X8F04-U100D3B0T KYOCERA AVX Antennas 2.4GHz/BT PCB 100mm Cable MHF Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.48 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 2.8 dBi | 80 Hz | 50 Ohms | Embedded | 1 Band | Adhesive Mount | Connector | U.FL | 2.44 GHz | Agriculture, Smart Home, Healthcare, Automotive, Digital Signage | 35 mm | 8 mm | 0.4 mm | W1 Family | Each | ||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM | PCB Trace | 0 dB | 50 Ohms | 2:1 | 10 W | 1 Band | PCB Mount | Through Hole | 915 MHz | Cellular Application | 38.1 mm | 15.24 mm | 1.57 mm | Bulk | ||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 3.7 dB | 50 Ohms | 2.0:1 | 2 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz, 5.5 GHz | Cellular Application | 40 mm | 8 mm | 1 mm | 120 mm RF1.13 | Each | |||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | 1.602 GHz | GLONASS, GPS | Patch | Ceramic | 3.7 dBi, 3 dBi | 50 Ohms | 2.0:1, 3.0:1 | - 40 C | + 85 C | 2 Band | PCB Mount | Pin | IPEX MHF3 | 1.575 GHz, 1.602 GHz | Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 25 mm | 25 mm | 5.3 mm | 72 mm RF0.81 | 1004627 | Each | ||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 4.9 GHz | 5.875 GHz | WiFi | 2.4 dB | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | 15 mm | 10 mm | 1 mm | Each | |||||||||||||||||||||||||
Mfr: W3929B0100 TTI: W3929B0100 Pulse Electronics Availability: 0In StockAntennas Ant Int 0.617-3.9GHz I-PEXMHF | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 617 MHz | 3.9 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | PCB Trace | T-Bar Flex | 2 dBi, 2 dBi, 2 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX | 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz | Cellular Application, RF Environments, Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks | 115.8 mm | 30.4 mm | 11 mm | 100 mm RF1.13 | Gemini | Bulk | |||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.57542 GHz | 6 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar Flex | 4.2 dBi | 50 Ohms | 5 Band | Adhesive Mount | Connector | IPEX MHF | 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz | 53 mm | 18 mm | 0.1 mm | 200 mm Coax | 146186 | Each | 1461860200 01461860200 | |||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | PCB Trace | 3.9 dBi | 50 Ohms | 3:1 | 3 W | 3 Band | Adhesive Mount | Connector | TE MCIS | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Wireless Application | 110 mm | 14 mm | 1.31 mm | 120 mm RF1.13 | Each | |||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | 1.602 GHz | GLONASS, GPS | Chip | Ceramic | 3 dBiC | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.57542 GHz, 1.6025625 GHz | Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking | 25 mm | 25 mm | 4 mm | Ammo Pack | ||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | PCB Trace | 3.5 dB | 50 Ohms | 3:1 | 3 Band | PCB Mount | Through Hole | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Wireless Application | 74 mm | 10.56 mm | 1.57 mm | Bulk | ||||||||||||||||||||
Mfr: PA451615-1575SA TTI: PA45-1615-1575SA Spectrum Control Availability: Not Available OnlineAntennas 1615MHZ & 1575MHZ DU | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.575 GHz | 1.615 GHz | 50 Ohms | 2:1 | 2 Band | PCB Mount | SMD/SMT | GPS | 1.75 in | 1.75 in | 0.3 in | Tray | |||||||||||||||||||||||
Mfr: APRG2512F01-0100S TTI: APRG2512F01-0100S ABRACON Availability: 0In StockAntennas COMBO GPS L1+L2, GLONASS, IRIDIUM ACTIVE PATCH ANT SMD IPEX-1(F) | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.227 GHz | 1.625 GHz | 27.5 dBi, 28 dBi, 24.5 dBi, 25.5 dBi | 50 Ohms | 1.21, 1.48, 1.63 | - 40 C | + 85 C | 4 Band | Adhesive Mount | IPEX | 25 mm | 25 mm | APR | Tray |