Outdoor Antennas - Antennas
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AB150/450C TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas WHIP,DB,CTP,150/450M HZ, | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 150 MHz | 450 MHz | Whip | Straight with Base | ||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 806 MHz | 896 MHz | Whip | Straight with Base | |||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 806 MHz | 896 MHz | Whip | Straight with Base | |||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 420 MHz | 430 MHz | Fiberglass | 7 dBi | 50 Ohms | 2.0:1 | 200 W | - 30 C | + 80 C | 1 Band | Bracket Mount | N Type Female | N Type Female | Commercial, Public Safety, Government | 6.333 ft | FG | |||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 470 MHz | 490 MHz | Fiberglass | 3 dB | 50 Ohms | 2:1 | 100 W | 1 Band | Bracket Mount | N Type Female | N Type Female | 4.792 ft | FG | ||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 490 MHz | 500 MHz | UHF | Collinear | Fiberglass | 50 Ohms | 2:1 | 200 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 495 MHz | 26 in | FG | |||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Mobile Antenna | 470 MHz | 490 MHz | Whip | 5 dBi | 1 Band | Vehicular | 838.2 mm | |||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Mobile Antenna | 430 MHz | 450 MHz | Whip | 5 dBi | 1 Band | Vehicular | 914.4 mm | |||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 5.47 GHz | 5.725 GHz | Fiberglass | Bracket Mount | Connector | ||||||||||||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Dipole | 863 MHz | 870 MHz | Cellular (NBIoT, LTE) | IoT, ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2.0:1 | - 20 C | + 65 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 868 MHz | 197 mm | Bulk | ||||||||||||||||||
Not Available Online | Outdoor Antennas | 4G, Cellular (NBIoT, LTE) | Dome | MIMO | Connector | ||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | WiFi | Whip | Straight | 2 dBi | 1 Band | Panel Mount | Connector | RP-SMA Male | WiFi | 79.5 mm | |||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.561 GHz | 1.602 GHz | BEIDOU, GLONASS, GNSS, GPS | IoT | Module | Square | 5 dBic | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA Male | 1.581549 GHz | Telematics, M2M, Surveillance, Fleet Management, Asset Tracking, Autonomous Driving, Agriculture, Instrumentation, Survey | 50 mm | 50 mm | 18 mm | IP67 | 3 M RG174 | AEAC | Bulk | ||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 698 MHz | 5.9 GHz | Cellular (NBIoT, LTE) | GNSS | 4.1 dbi, 5.9 dBi, 6.2 dBi, 6.5 dBi | 50 Ohms | 1.7:1, 1.6:1, 1.7:1, 1.4:1, 2:1 | 50 W | - 30 C | + 70 C | 7 Band | Panel Mount | SMA | SMA Male, RPSMA Male | Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit | 132 mm | 132 mm | 87 mm | IP67 | LMR-195M, RG-174 | Vehicular MIMO | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | MIMO | 698 MHz | 5.9 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS | GNSS | WiMAX | Module | Dome | 2 dBi, 4.1 dBi, 4.2 dBi, 4.9 dBi | 50 Ohms | 1.4, 1.2, 1.3, 1.2, 2:1 | 50 W | - 40 C | + 85 C | 7 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 829 MHz to 2.205 GHz, 1.5611 GHz, 1.5754 GHz, 1.602 GHz, 2.5 GHz, 5.4 GHz | Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit | 132 mm | IP67 | 17 ft LMR-195M x 2, RG-174 | Vehicular MIMO | |||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 850 MHz | 2.1 GHz | 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS WCDMA | IoT, ISM | Module | Dome | 5 dBi, 3 dBi, 1 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Cabinet Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | 76 mm | IP69K | 2 M Coax | PSI-GSM/UMTS-QB-ANT PSIGSMUMTSQBANT | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Panel Antenna | 2.4 GHz | WiFi | ISM | 8 dBi | 50 Ohms | - 40 C | + 75 C | 1 Band | Connector | SMA Male | ISM | 20 mm | 80 mm | 100 mm | IP55 | RAD | RAD-ISM-2400-ANT-PAN-_8-0 RADISM2400ANTPAN80 | |||||||||||||||||||
Not Available Online | Unspecified Antennas | Outdoor Antennas | 1/4 Wave | ||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 890 MHz | 960 MHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11, LoRaWAN, SigFox | IoT, ISM, RFID | Module | Dome | 2.14 dBi | 50 Ohms | 1 Band | Direct / Permanent Mount | Connector | N Male | 868 MHz, 900 MHz, 915 MHz | 31.75 mm | 1 M Coax | RAD | RAD-ISM-900-ANT-LP0-0 RADISM900ANTLP00 | ||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Omnidirectional | 900 MHz | 900 MHz | 0 dBi | 50 Ohms | - 40 C | + 75 C | 1 Band | MCX Male | ISM | 0.3 cm | 8.9 cm | IP65 | RAD | RAD-ISM-900-ANT-OMNI-0-6 RADISM900ANTOMNI06 | ||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Panel Antenna | 2.4 GHz | 2.4 GHz | 8 dBi | 50 Ohms | - 40 C | + 80 C | 1 Band | Connector | SMA Male | ISM | 32 mm | 95 mm | 101 mm | IP55 | RAD | RAD-ISM-2400-ANT-CIR-8-0 RADISM2400ANTCIR80 | ||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 806 MHz | 896 MHz | Whip | Straight with Base | |||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 806 MHz | 896 MHz | Whip | Straight with Base | |||||||||||||||||||||||||||||||||
Mfr: DCE10-H-001 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas ENCL,DCE10,HINGE | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | Module | Square | Bracket Mount | ||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 136 MHz | 139 MHz | Fiberglass | 0 dB | 50 Ohms | 2.0:1 | 1 Band | Bracket Mount | N Type Female | N Type Female | Commercial, Public Safety, Government | 7.667 ft | FG |