Outdoor Antennas - Antennas
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 5.15 GHz | 5.875 GHz | 9 dBi | 50 Ohms | - 40 C | + 80 C | 1 Band | N Type | Panel | 35 mm | 80 mm | 101 mm | IP67 | ANT-DIR-5900-01 ANTDIR590001 | |||||||||||||||||||||||
Mfr: 1-2309646-1 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas LOW PROF MIMO 2/3/4G +GPS/GNSS 3M SMAP | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Cellular/LTE | 698 MHz | 3.8 GHz | GLONASS, GPS | 1.5 dBi, 4.5 dBi, 5 dBi | 50 Ohms | 20 W | - 30 C | + 70 C | 3 Band | Panel Mount | Connector | SMA Male | MIMO LTE | 150 mm | 45 mm | 49 mm | MiMo | ||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 220 MHz | 225 MHz | Fiberglass | 3 dB | 2:1 | 200 W | 1 Band | Bracket Mount | N Type Female | N Type Female | 222.5 MHz | 8.917 ft | |||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 216 MHz | 225 MHz | Yagi | 5 Element | 11.2 dBi | 50 Ohms | 2:1 | 300 W | 1 Band | Bracket Mount | Connector | 6 ft | 2.25 ft | YS | |||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Collinear | Fiberglass | 2.15 dBi | 50 Ohms | 2:1 | 200 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 460 MHz | 26 in | FG | ||||||||||||||||||
Mfr: TRAB8213NP TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,SB,Ph,821-896MH z | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 821 MHz | 896 MHz | Cellular (NBIoT, LTE) | Whip | Stubby | 3 dBi | 50 Ohms | 2:1 | 10 W | 1 Band | NMO Mount | Connector | N Female | 863 MHz | Mobile Antennas | 5.84 cm | Phantom | ||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 2.5 GHz | Whip | Straight with Base | 1 Band | ||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Whip | Straight with Base | AFT-L | ||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 144 MHz | 148 MHz | Radio, VHF | Collinear | Fiberglass | 5 dBi | 50 Ohms | 2.0:1 | 100 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 146 MHz | Commercial, Public Safety, Government | 109.5 in | FG | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | Cellular (NBIoT, LTE), GSM | UHF | Whip | Straight Base | 3 dB | 50 Ohms | 2:1 | 1 Band | Magnetic Mount | Connector | NMO Connector | 460 MHz | Public Safety, Transportation, Utility, Military Mobile, Fixed Radio Applications | |||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 150 MHz | 174 MHz | UHF | Collinear | Base Station | 5 dBi | 6 MHz | 1.5:1 | 1 Band | Bracket Mount | 163 MHz | 294 cm | ||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Collinear | Base Station | 5 dBi | 1.5:1 | 500 W | 1 Band | Bracket Mount | 460 MHz | Fire, Police, Telemetry, Security, Data Transmission, Talk-Around | 96.5 cm | |||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 220 MHz | 222 MHz | UHF | Yagi | 6 Element | 7.1 dBd | 400 W | 1 Band | Bracket Mount | Connector | N Female | 221 MHz | 121.9 cm | PLC | ||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Yagi | 6 Element | 7.5 dBd | 250 W | 1 Band | Bracket Mount | Connector | N Female | 460 MHz | 79.4 cm | PLC | ||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 900 MHz | Cellular (NBIoT, LTE) | Whip | Straight | 7 dBi | 50 Ohms | 1.5 | 1 Band | Panel Mount | Connector | N Female | 900 MHz | 20 in | |||||||||||||||||||||||
Mfr: S9025PLRASMAF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Panel,LHCP,RA,SMAF | Not Available Online | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID | Module | Square | 5.5 dBi | 50 Ohms | 1.5:1 | 10 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | RA SMA Female | 915 MHz | Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt | 5.2 in | 5.2 in | 0.71 in | IP67 | ||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 470 MHz | 490 MHz | ISM, UHF | Whip | Straight | 3 dBi | 50 Ohms | 1.5:1, 2.0:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | NMO Connector | 480 MHz | Indoor and Outdoor Mobile Antennas | 82.55 mm | Phantom | |||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 150 MHz | 174 MHz | VHF | Yagi | 5 Element | 11 dBi | 50 Ohms | 1.5:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 162 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 72 in | IP67 | YS | ||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 380 MHz | 406 MHz | UHF | Yagi | 3 Element | 11.2 dBi | 50 Ohms | 2:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 393 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 37 in | 14.625 in | YS | ||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 470 MHz | 490 MHz | UHF | Yagi | 12 Element | 6 dBd | 50 Ohms | 2:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 480 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 182.88 cm | ||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 896 MHz | Cellular (NBIoT, LTE), GSM, UMTS | UHF | Yagi | 6 Element | 9 dBd | 50 Ohms | 2:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 851 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 42.55 cm | 18.45 cm | YS | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 896 MHz | 970 MHz | Cellular (NBIoT, LTE), GSM, UMTS | UHF | Yagi | 6 Element | 6 dBd | 50 Ohms | 2:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 933 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 42.55 cm | 18.45 cm | YS | |||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 450 MHz | 470 MHz | Whip | Straight with Base | A-Base | ||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Collinear | Base Station | 2 dBi | 1.5:1 | 1 Band | Bracket Mount | 460 MHz | Fire, Police, Telemetry, Security, Data Transmission, Talk-Around | 43.2 cm | ||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 410 MHz | 430 MHz | UHF | Collinear | Fiberglass | 2.15 dBi | 50 Ohms | 2:01 | 200 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 420 MHz | 26 in | FG |