Antennas
7,234 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L000306-01 TTI: L000306-01 TE Connectivity Availability: 0In StockAntennas RP40 lite, 4x4 MiMo 5G,4G/LTE, OMNI | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | Cellular, LTE | 6.5 dB | 50 Ohms | 10 W | - 40 C | + 85 C | 6 Band | Wall Mount | SMA | 230 mm | 380 mm | 30 mm | IP66 | Each | ||||||||||||||||||||
Mfr: L000926-05 TTI: L000926-05 TE Connectivity Availability: 0In StockAntennas 433MHZ FPC 1.13 COAX 50MMMHF4L | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Flexible PCB (FPC) Antenna | 410 MHz | 470 MHz | - 7.9 dB | 50 Ohms | 1.8:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive | Connector | MHF4L | 47 mm | 17 mm | 0.2 mm | Box | |||||||||||||||||||
0In Stock | PCB Antennas | Ceramic | 2.4 GHz | 8.5 GHz | Bluetooth, BLE | WiFi | UWB | 3 dB | 50 Ohms | 2.1:1, 7:1 | 500 mW | - 55 C | + 125 C | 3 Band | PCB Mount | SMD/SMT | 1 mm | 0.55 mm | 0.4 mm | Each | |||||||||||||||||||
Not Available Online | Indoor Antennas | 617 MHz | 5 GHz | LTE | 4.9 dBi | 50 Ohms | 1.7:1, 2.3:1, 2.7:1, 3.5:1, 5.2:1, 8.7:1 | 5 W | - 30 C | + 75 C | 7 Band | Connector | SMA | 49 mm | Each | ||||||||||||||||||||||||
Mfr: L000574-08 TTI: L000574-08 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 3-Port, WI-FI GNSS 800, Mag Mt. | 0In Stock | Antenna Accessories | FPL pro | Each | |||||||||||||||||||||||||||||||||||
Mfr: L000925-10 TTI: L000925-10 TE Connectivity Availability: 0In StockAntennas 433MHZ FPC 1.13 COAX 100MM UFL | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Flexible PCB (FPC) Antenna | 410 MHz | 470 MHz | - 5.96 dB | 50 Ohms | 2.0:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive | Connector | MHF | 47 mm | 17 mm | 0.2 mm | Box | |||||||||||||||||||
Mfr: 8-2479240-1 TTI: 8-2479240-1 TE Connectivity Availability: 0In StockAntennas PCB Ant 2479240-1 WITH EVB ASSY | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Antenna Kits | 698 MHz | 3.8 GHz | 2.4 dBi | 50 Ohms | 7:1 | 10 W | - 40 C | + 85 C | 4 Band | PCB Mount | Through Hole | SMA-RP | 151 mm | 105 mm | 25.9 mm | 698-3800 | Each | |||||||||||||||||||
Mfr: AANI-FB-0180-1 TTI: AANI-FB-0180-1 ABRACON Availability: 0In StockAntennas FPC ANT GNSS L1/L2/L5/L6, GPS/Glonass/Galileo/Beidou | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.166 GHz | 1.605 GHz | 4.4 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | SMA Male | MHF1 | 76 mm | 47 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | ||||||||||||||||||
Mfr: L000947-01 TTI: L000947-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Chip ANT,2.4+5GHz,Dual Wi-Fi,3.2x1.5mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | GPS | WiFi | 1.8 dB | 50 Ohms | 3.2:1 | Chip | 1 Band | PCB Mount | SMD/SMT | SMA-Female | 3.2 mm | 1.6 mm | 0.5 mm | Reel | |||||||||||||||||||
Mfr: L000951-01 TTI: L000951-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Chip ANT, GPS+DUAL Wi-Fi, 3.2x1.6mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | Bluetooth | GPS | WiFi | - 4 dB, 1.4 dBi | 84 MHz, 700 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | Chip | 2 Band | PCB Mount | SMD/SMT | SMA-Female | 3.2 mm | 1.6 mm | 0.5 mm | Reel | ||||||||||||||||
Mfr: ST0226-30-002-A TTI: ST0226-30-002-A IoT Antennas Availability: Not Available OnlineAntennas SMA PLUG 1W 50 OHM DUAL BAND | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | WiFi | Whip | Swivel | 3.4 dB | 50 Ohms | 1 W | - 40 C | + 85 C | Monopole | 2 Band | SMA Male | SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 109 mm | Each | |||||||||||||||||||
Mfr: ST1326-30-001-A TTI: ST1326-30-001-A IoT Antennas Availability: Not Available OnlineAntennas SMA PLUG 2W 50 OHM WIDE BAND | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 690 MHz | 5.85 GHz | 4G LTE, 5G NR | Whip | Swivel | 5.1 dB | 50 Ohms | 2 W | - 40 C | + 85 C | Monopole | 16 Band | SMA Male | SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 151 mm | Each | |||||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 433 MHz | 470 MHz | 0.3 dBi | 50 Ohms | - 40 C | + 85 C | Chip | 1 Band | PCB Mount | SMD/SMT | 450 MHz | 20.1 mm | 5 mm | 1.6 mm | ACR | Reel | |||||||||||||||||||||
Mfr: DSC21011DM TTI: DSC21011DM Pulse Electronics Availability: Not Available OnlineAntennas GNSS/LTE Direct Mount 50Ohms 4G | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 698 MHz | 2.7 GHz | GPS, GLONASS | 2.7 dBi, 4.8 dBi | 50 Ohms | 2:1, 2.5:1 | 20 W | - 40 C | + 85 C | 2 Band | Connector | SMA-Male | IP67 | RG-174 | DISC | Bulk | ||||||||||||||||||||
Mfr: SKF5G72311DMW1585 TTI: SKF5G72311DMW1585 Pulse Electronics Availability: 0In StockLimited Supply Antennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Tri-Band Whip | 0In StockLimited Supply | Vehicle Antennas | 150 MHz | 960 MHz | WiFi | 1.2 dBi | 50 Ohms | 2.5:1 | 3 Band | Direct Mount | SMA | 193.1 mm | 52.5 mm | 63.8 mm | LMR-195, RG-174 | SKF | Box | ||||||||||||||||||||||
Mfr: L001047-02 TTI: L001047-02 TE Connectivity Availability: 0In StockAntennas FPC ANT, FERRITE, 13.56MHZ, 28AWG, HRS | 0In Stock | PCB Antennas | Embedded NFC Antenna | - 40 C | + 85 C | Adhesive | 32.24 mm | 23 mm | 0.18 mm | NFC FPC Antennas | Each | ||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 868 MHz | 928 MHz | Cellular (NBIoT, LTE) | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Whip | Straight | 2 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz, 915 MHz | Smart Metering, Industrial Control, Wireless M2M | 179 mm | IP65 | W501x | Bulk | ||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | I-Bar | 2 dBi | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz | ISM Applications, Wireless Applications, Security, IoT Devices, Monitoring, Industrial | 47.7 mm | 10.7 mm | 0.8 mm | 100 mm RF1.13 | Bulk | |||||||||||
Mfr: ANT-868-CW-QW-SMA TTI: ANT-868-CW-QW-SMA TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas SMA Connectorized 1/4 Wave Whip 868MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 750 MHz | 950 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Whip | Straight | 1.6 dBi | 200 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | Remote Control, Monitoring, Sensing Networks | 84 mm | QW | Each | |||||||||||||
Mfr: W3538B0150 TTI: W3538B0150 Pulse Electronics Availability: 0In StockAntennas Penta Band 150mm Cbl GPRS PCB IPEX | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Dipole | 824 MHz | 2.17 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS | LoRaWAN, SigFox | ISM, RFID | PCB Trace | T-Bar | - 1.05 dBi, 2.27 dBi, 2.04 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Penta Band, Cellular Applications | 40 mm | 15 mm | 0.7 mm | 150 mm RF1.13 | Box | |||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | GLONASS, GPS | Patch | Ceramic | - 1.5 dBic | 50 Ohms | 1.6 | 1 Band | Adhesive Mount | Pin | 1.575 GHz | Vehicle Navigation, Personal Handheld Tracking, Healthcare Devices, Medical Devices, Small Portable Tracking Equipment | 13 mm | 13 mm | 4 mm | Bulk | ||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2:1 | - 30 C | + 75 C | 2 Band | Snap In | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | Wireless Networks | 157.5 mm | IP20 | Bulk | ||||||||||||||
Mfr: 2203550011 TTI: 220355-0011 Molex Availability: 0In StockAntennas 5G and LTE Antenna Lite, Hinged w/ Reverse Polar SMA Plug Male Conn., Black | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 5 MHz | 4 Band | SMA Plug Male | 129.7 mm | 18.5 mm | 220355 | Each | 2203550011 02203550011 | |||||||||||||||||||||||||||
Mfr: 1461850100 TTI: 146185-0100 Molex Availability: 0In StockAntennas Cellular Quad-band Flex Antenna, 15mm Width, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 824 MHz | 6 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | GLONASS, GPS | WLAN | ISM, U-NII | PCB Trace | T-Bar Flex | 1.5 dBi, 3.2 dBi, 4 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 898 MHz, 2.205 GHz, 4.5 GHz | 84 mm | 15 mm | 0.1 mm | 100 mm Coax | 146185 | Each | 1461850100 01461850100 | ||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.598 GHz | 1.606 GHz | GLONASS, GPS | Patch | Ceramic | 2 dBic, 2dBic | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Pin | 1.57542 GHz, 1.602 GHz | Satellite Navigation | 13 mm | 13 mm | 5.53 mm | Tray |