Outdoor Antennas - Antennas
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 430 MHz | 450 MHz | UHF | Yagi | 6 Element | 12.2 dBi | 50 Ohms | 2:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 440 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 44.25 in | 14.625 in | YS | Bulk | |||||||||||||||||
Mfr: 2135000500 TTI: 2135000500 Molex Availability: 0In StockAntennas LTE/GNSS 75mm 2in1 Antenna Screw Mnt | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 824 MHz | 2.69 GHz | 4G, Cellular (NBIoT, LTE) | GPS | Module | Puck | 0.77 dBi, 0.77 dBi, 3.73 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 824 MHz, 1.575 GHz, 1.71 GHz | 75 mm | 500 mm Coax x 2 | Bulk | ||||||||||||||||
Mfr: 2158720001 TTI: 2158720001 Molex Availability: 0In StockAntennas MINI-LINK WI-FI TRI-BAND ANTENNA STR | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 5G, Cellular (NBIoT, LTE), DSRC | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 3.4 dBi, 4.5 dBi, 6 dBi | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz, 6.5 GHz | 35 mm | 215872 | Tray | 02158720001 215872-0001 | ||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | MIMO | 5.8 GHz | 6 GHz | Cellular (NBIoT, LTE) | ISM, DSRC | Module | Puck | - 1 dBi, 1.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 5.85 GHz | 15 mm | 3 M RG174 | 214048 | Each | 02140483000 214048-3000 | ||||||||||||||||
Mfr: 2144140001 TTI: 2144140001 Molex Availability: 0In StockAntennas Hinged External w/SMA Male Conn Blk | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 5.8 GHz | 6 GHz | Cellular (NBIoT, LTE) | ISM, DSRC | Whip | Tilt/Swivel | 3.9 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 5.85 GHz | 108.4 mm | 214414 | Each | 02144140001 214415-0001 | ||||||||||||||||
Mfr: 2144140011 TTI: 2144140011 Molex Availability: 0In StockAntennas Hinged External w/RP-SMA M Conn Blk | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 5.8 GHz | 6 GHz | Cellular (NBIoT, LTE) | ISM, DSRC | Whip | Tilt/Swivel | 3.9 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 5.85 GHz | 108.4 mm | 214414 | Each | 02144140011 214415-0011 | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.559 GHz | 1.606 GHz | BEIDOU, GLONASS, GNSS, GPS | IoT | Module | Square | 28 dB | 50 Ohms | 2.5 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA Male | 1.575 GHz, 1.602 GHz | Satellite Navigation, Asset Tracking, Fleet Management, LBS | 44 mm | 35.2 mm | 14.5 mm | IP67 | 3 M RG174 | Bulk | |||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 824 MHz | 2.69 GHz | Cellular (NBIoT, LTE), GSM, UMTS | GPS | Module | Puck | - 0.8 dBi, - 2.1 dBi, - 2.1 dBi | 3 Band | Adhesive Mount | Connector | FAKRA | 824 MHz, 1.57542 GHz, 2.2 GHz | 77 mm | 3 M RG174 | 211297 | Each | ||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 905 MHz | 925 MHz | Cellular (NBIoT, LTE) | IoT | Whip | Tilt/Swivel | 2.5 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 868 MHz | 196 mm | 196 mm Coax | 216196 | Each | 02161960011 216196-0001 | |||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Omnidirectional | 2.4 GHz | 2.4 GHz | 3 dBi | 50 Ohms | - 40 C | + 80 C | 1 Band | Panel Mount | MCX Male | ISM | 86 mm | 43 mm | IP55 | RAD | Bulk | RAD-ISM-2400-ANT-VAN-_3-1-MCX RADISM2400ANTVAN31MCX | ||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Parabolic | 2.4 GHz | WiFi | ISM | 19 dBi | 50 Ohms | - 40 C | + 70 C | 1 Band | ISM | 610 mm | 419 mm | IP65 | RAD | RAD-ISM-2400-ANT-PAR-19-0 RADISM2400ANTPAR190 | ||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 806 MHz | 896 MHz | Whip | Straight with Base | |||||||||||||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID | Module | Square | 6 dBic | 50 Ohms | 1.5:1 | 4 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | RA N Female | 915 MHz | Direct Forklift, Warehouse, Distribution Center, Airport, Hospitals, Transit Terminals, Conveyor Belt | 7.59 in | 7.59 in | 0.95 in | IP67 | |||||||||||||||
Mfr: OF86315-FNF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,FG,863-928MHz , 5dBi | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Passive Antenna | 863 MHz | 928 MHz | Cellular (NBIoT, LTE) | LPWAN | IoT, ISM | Collinear | Fiberglass | 5.3 dBi, 5.6 dBi | 50 Ohms | 1.65:1 | 10 W | 2 Band | Bracket Mount | Connector | N Female | 869.5 MHz, 915 MHz | Commercial, Public Safety, Government Applications, Land Based Radio, Marine Radio, Voice, Data Transmission, Wireless Networks | 692 mm | OF86315 | ||||||||||||||||
Mfr: GPS1575SP26-004 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas GPS,MINI,PM,RG174,MM CX | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Passive Antenna | 1.57242 GHz | 1.57842 GHz | GPS | Module | Dome | 28 dBi | 2 MHz | 50 Ohms | 2.0:1 | - 35 C | + 75 C | 1 Band | Direct / Permanent Mount | Connector | MMCX Male | 1.57542 GHz | Fleet, Logistics Management, General Automotive Aftermarket, Highway Construction, Land Surveying Management, Asset Visibility Tracking, Warehouse Management | 0.67 in | IP67 | 175 cm RG174 | GPS1575SP26 | ||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 806 MHz | 896 MHz | Whip | Straight with Base | |||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 450 MHz | 470 MHz | Whip | Straight with Base | |||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 806 MHz | 896 MHz | Whip | Straight with Base | |||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 490 MHz | 500 MHz | Fiberglass | 9.15 dBi | 50 Ohms | 2:01 | - 40 C | + 85 C | 1 Band | Bracket Mount | N Type Female | N Type Female | 495 MHz | FG | |||||||||||||||||||||||
Mfr: FHQ69273CD-518VC5 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas FIN-ANTENNA H-PROFIL E, 698-2700,UHF1-CO | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 5.875 GHz | Bluetooth | 4G, Cellular (NBIoT, LTE) | GPS | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | UHF | Module | Sharkfin | 3.4 dBi, 5.5 dBi, 6.6 dBi, 6.2 dBi, 2 dBi | 6 MHz | 50 Ohms | 1.9:1, 1.5:1, 1.3:1, 1.3:1, 1.6:1 | 10 W | - 30 C | + 70 C | 6 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male, FME Male | 405 MHz, 829 MHz, 1.57542 GHz, 2.205 GHz, 2.45 GHz | Public Safety, Transportation, Aftermarket Fleet, Land Mobile Radio | 160 mm | 98 mm | 70 mm | IP67 | 5.18 M LMR100 x 4 | |||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 430 MHz | 450 MHz | UHF | Collinear | Fiberglass | 5 dBi | 20 MHz | 50 Ohms | 1.5:1 | 150 W | 1 Band | Bracket Mount | Connector | N Female | 440 MHz | 45.75 in | 12 in Ultralink Cable | |||||||||||||||||||
Mfr: TRA821/18503 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,Ph,NMO,821-896M Hz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 821 MHz | 1.99 GHz | Cellular (NBIoT, LTE), GSM, DSC, PCS, UMTS | RFID | Whip | Sharkfin | 3 dBi | 50 Ohms | 2:1 | 100 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | NMO Connector | 859 MHz, 1.92 GHz | Public Safety, Transportation, Utility, Military Mobile, Fixed Radio Applications | 68.58 mm | IP67 | |||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Yagi | 824 MHz | 896 MHz | 1 Band | Connector | N Female | |||||||||||||||||||||||||||||||
Mfr: PDQ24499-FNF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Panel,ArtMnt,FIXED, NF, 2400-5950MHz,9dB | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 5.95 GHz | MIMO | 2 Band | Connector | N Female | ||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 132 MHz | 150 MHz | VHF | Collinear | Fiberglass | 5 dBi | 50 Ohms | 1.5:1 | 250 W | 1 Band | Bracket Mount | Connector | N Female | 141 MHz | 55 in |