Antennas
7,234 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L000576-01 TTI: L000576-01 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas ANTENNA, 5GL CW-HW TYPE WHIP -SMA | Not Available Online | Indoor Antennas | Helical Antenna | 698 MHz | 803 MHz | Cellular | Whip | 3.1 dBi | 50 Ohms | 2.4:1 | - 40 C | + 85 C | 1 Band | Connector | SMA | 135.9 mm | Each | |||||||||||||||||||||
Mfr: ANT-868-CW-RH-SMA TTI: ANT-868-CW-RH-SMA TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas SMA Reduced Height 1/4 Wave Whip 868MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 855 MHz | 880 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Helical | Stubby | - 1.5 dBi | 25 MHz | 50 Ohms | 1.9 | - 30 C | + 90 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | Remote Control, Monitoring, Sensing Networks | 51 mm | RH | Each | ||||||||||||
Mfr: ANT-868-PW-LP TTI: ANT-868-PW-LP TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas Perm Mnt Reducd Ht 1/4 Wave Whip 868MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 832 MHz | 904 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Helical | Stubby | 2.1 dBi | 72 MHz | 50 Ohms | 1.9 | - 20 C | + 85 C | 1 Band | Screw | Screw | 868 MHz | Remote Control, Monitoring, Sensing Networks | 50.5 mm | LP | Tray | |||||||||||||
Mfr: ANT-418-HESM TTI: ANT-418-HESM TE Connectivity / Linx Technologies Availability: 0In StockAntennas SMD 1/4 Wave Helical 418MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded Monopole | 393 MHz | 443 MHz | Cellular (NBIoT, LTE), GSM | Helical | Coil | 1.7 dBi | 50 MHz | 50 Ohms | 2 | - 40 C | + 80 C | 1 Band | PCB Mount | Through Hole | 418 MHz | ISM, Remote Control, Alarms, Security Systems | 38.1 mm | HE | Each | |||||||||||||||
0In Stock | RFID/NFC Antennas | Indoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | ISM | Whip | Straight | 2.5 dBi | 50 Ohms | 2.0:1 | - 25 C | + 65 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 915 MHz | 173.5 mm | Bulk | |||||||||||||||||
Mfr: ANT-433-CW-QW-SMA TTI: ANT-433-CW-QW-SMA TE Connectivity / Linx Technologies Antennas SMA Connectorized 1/4 Wave Whip 433MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 400 MHz | 470 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Whip | Straight | 3.3 dBi | 70 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | SMA Male | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 178 mm | QW | Each | ||||||||||||
Mfr: ANT-916-CHP-T TTI: ANT-916-CHP-T TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas 916MHz Chip Ant. | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 911 MHz | 921 MHz | Chip | Ceramic | 0.5 dBi | 10 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 916 MHz | LoRa, SigFox, ISM, Sensor Networks | 16 mm | 3 mm | 1.7 mm | CHP | Bulk | ||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: L000925-05 TTI: L000925-05 TE Connectivity Availability: 0In StockAntennas 433MHZ FPC 1.13 COAX 50MM UFL | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Flexible PCB (FPC) Antenna | 410 MHz | 470 MHz | - 7.92 dB | 50 Ohms | 2.3:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive | Connector | MHF | 47 mm | 17 mm | 0.2 mm | Box | ||||||||||||||||||
Mfr: L000949-01 TTI: L000949-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Chip ANT,2.4+5GHz,Dual Wi-Fi,6x10mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | Bluetooth | GPS | WiFi | 1.34 dBi | 84 MHz, 700 MHz | 50 Ohms | 3:1 | - 40 C | + 85 C | Chip | 2 Band | PCB Mount | SMD/SMT | 10 mm | 6 mm | 3 mm | Reel | ||||||||||||||||
Mfr: L000631-01 TTI: L000631-01 TE Connectivity / Measurement Specialties Availability: 0In StockAntennas 3 port (2x Cell, 1x GNSS),SMA 1.0M | 0In Stock | Outdoor Antennas | Panel Antenna | 617 MHz | 4.2 GHz | Cellular | GNSS | 50 Ohms | 20 W | - 45 C | + 85 C | 4 Band | Adhesive | SMA | RG-174 | Each | ||||||||||||||||||||||
Mfr: L000605-04 TTI: L000605-04 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas ISM FPC ANT VDP MHF4L 50mm 410-435 MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 410 MHz | 435 MHz | 3 dBi | 50 Ohms | 1.5:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 100 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | ||||||||||||||||||
Mfr: L000605-05 TTI: L000605-05 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas ISM FPC ANT VDP MHF4L 100mm 410-435 MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 410 MHz | 435 MHz | 3 dBi | 50 Ohms | 1.5:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 100 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | ||||||||||||||||||
Mfr: L000607-05 TTI: L000607-05 TE Connectivity / Linx Technologies Availability: 0In StockAntennas LPWA FPC ANT VDP MHF4L 100mm 450-467 MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 450 MHz | 467 MHz | 3 dBi | 50 Ohms | 2.2:1 | 1 Band | Adhesive Mount | Connector | MHF4L | IoT Applications | 92.5 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | ||||||||||||||||||||
Mfr: L000573-05 TTI: L000573-05 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 350 MHz | 7.125 GHz | 36 dBi | 50 Ohms | 2.5:1 | 10 W, 30 W | - 30 C | + 70 C | 5 Band | Connector | 139.2 mm | 69.2 mm | 48.6 mm | IP67, IP69K | RG-174 | FPL pro | Each | ||||||||||||||||||
Mfr: L000962-02 TTI: L000962-02 TE Connectivity Availability: Not Available OnlineAntennas PANEL,TBAND,75CM, RP-SMAM, 4PORTS | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 2.4 GHz | 7.125 GHz | 9.6 dBi | 50 Ohms | 2:1 | 2 W | - 50 C | + 70 C | 3 Band | Panel Mount | Connector | SMA-RP | 200 mm | 200 mm | 46.5 mm | IP67 | RG-58LL | ProSig | Bulk | ||||||||||||||||
0In Stock | AANI | Reel | ||||||||||||||||||||||||||||||||||||
Mfr: L000946-01 TTI: L000946-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Chip ANT, 2.4GHz,BT,Wi-Fi, 2x1.2mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.484 GHz | Bluetooth | WiFi | 0.9 dBi | 84 MHz | 50 Ohms | 2.2:1 | - 40 C | + 105 C | Chip | 1 Band | PCB Mount | SMD/SMT | SMA-Female | 2 mm | 1.2 mm | 0.6 mm | Reel | ||||||||||||||||
Mfr: ST0543-11-N02-U TTI: ST0543-11-N02-U IoT Antennas Availability: Not Available OnlineAntennas RF Antenna Embedded Dual Band GLONASS 1574 MHz - 1607 MHz | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 2.9 dBic, 4.6 dBic | 8 MHz, 10 MHz | 50 Ohms | - 40 C | + 105 C | Patch | 2 Band | PCB Mount | SMD/SMT | 1.575 GHz, 1.602 GHz | 25 mm | 25 mm | 4 mm | Each | |||||||||||||||||||||
Mfr: ST0326-30-504-A TTI: ST0326-30-504-A IoT Antennas Availability: Not Available OnlineAntennas RPSMA PLUG 1W 50 OHM WIDE BAND | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 690 MHz | 2.7 GHz | 4G LTE | Whip | Swivel | 4.7 dB | 50 Ohms | 1 W | - 40 C | + 85 C | Monopole | 8 Band | SMA Male | RP-SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 151 mm | Each | ||||||||||||||||||
Mfr: ST1226-30-501-A TTI: ST1226-30-501-A IoT Antennas Availability: Not Available OnlineAntennas RPSMA PLUG 5W 50 OHM MULTI BND | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 7.2 GHz | WiFi 6E | Whip | Swivel | 5.1 dB | 50 Ohms | 5 W | - 40 C | + 85 C | Monopole | 3 Band | SMA Male | RP-SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 136 mm | Each | ||||||||||||||||||
Mfr: VFT69383B2NJN-518Q TTI: VFT69383B2NJN-518Q TE Connectivity Availability: Not Available OnlineAntennas 698-960/1690-3800 MHZ | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 3.8 GHz | Bluetooth | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, GNSS, GPS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Sharkfin | 0.7 dBi, 0.5 dBi, 0.2 dBi, 37 dBi, 3 dBi, 2.5 dBi, 3.7 dBi, 4.6 dBi, 5.5 dBi, 2.4 dBi, 4.9 dBi, 5.4 dBi | 50 Ohms | 1.8, 1.8, 1.4, 1.6, 1.6, 1.5, 1.4, 1.4, 1.5, 2 | 30 W | - 30 C | + 70 C | 12 Band | Direct / Permanent Mount | Connector | SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | 179 mm | 63 mm | 48 mm | IP67 | 1 ft LMR100 x 2, 17 ft RG174 | Gar | Bulk | |||||
Not Available Online | WiFi 6E | Each | ||||||||||||||||||||||||||||||||||||
0In Stock | Outdoor Antennas | Whip | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi | 3 dB | 50 Ohms | - 40 C | + 85 C | 1 Band | Connector | RP-SMA | RP-SMA | 2.4 GHz | WiFi/Bluetooth/ZigBee, ISM | 83 mm | Bulk | ||||||||||||||||||||
Mfr: FTRA6171M6PWN-001 TTI: FTRA6171M6PWN-001 TE Connectivity Availability: 0In StockAntennas OMNI,PH,PMT,617-7125MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Phantom | 617 MHz | 7.125 GHz | Module | Swivel | 8.6 dBi | 50 Ohms | 2.5:1, 2:1, 2.5:1, 3.5:1 | - 40 C | + 85 C | 7 Band | Stud | Connector | N Tye Female | Cellular | 113 mm | IP67 | Each |