Antennas
7,329 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WPD136M6C-001 TTI: WPD136M6C-001 TE Connectivity Availability: Not Available OnlineAntennas OMNI,ANT,136,380,760 MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 136 MHz | 870 MHz | Cellular (NBIoT, LTE) | VHF, UHF | Whip | Straight with Base | - 0.7 dBi, - 3.7 dBi, 3.1 dBi | 50 Ohms | 2.5:1 | 100 W | 3 Band | NMO Mount | Connector | NMO Connector | 155 MHz, 450 MHz, 815 MHz | General Analog, Digital Voice/Data Communications, TETRA PMR, P25 Public Safety, Transportation, Utilities, Goverenment, Military, PMR, Commercial, Industrusy, Oil and Gas | 50.8 cm | IP66 | Bulk | |||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Yagi | 150 MHz | 174 MHz | 1 Band | Yagi | Bulk | |||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | GLONASS, GPS | IoT | Chip | Ceramic | 4.18 dBi | 40 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | Weareable, Tablets, Mobile Devices, Navigation Devices, GPS Accessories | 3.2 mm | 1.6 mm | 0.6 mm | ACAG | Reel | |||||||||||||||
Mfr: ACAG0301-24505500-T TTI: ACAG0301-24505500-T ABRACON Availability: 0In StockAntennas DUAL-BAND WI-FI/BT | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | WiFi | IoT, ISM | Chip | Ceramic | 2.23 dBi, 4.05 dBi | 100 MHz, 800 MHz | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | Weareable, ISM | 3.2 mm | 1.6 mm | 1.2 mm | ACAG | Reel | ||||||||||||
Mfr: L000962-01 TTI: L000962-01 TE Connectivity Availability: Not Available OnlineAntennas PANEL,TBAND,75CM, RP-SMAM, 2PORTS | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 2.4 GHz | 7.125 GHz | 9.6 dBi | 50 Ohms | 2:1 | 2 W | - 50 C | + 70 C | 3 Band | Panel Mount | Connector | SMA-RP | 200 mm | 200 mm | 46.5 mm | IP67 | RG-58LL | ProSig | Bulk | ||||||||||||||||
Mfr: ANTX150P118B09153 TTI: ANTX150P118B09153 Pulse Electronics Availability: 0In StockAntennas 915MHz 34*7x0.8mm 1.13 150mm-L | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 890 MHz | 925 MHz | Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | I-Bar Flex | 1.9 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 868 MHz, 900 MHz | 34 mm | 7 mm | 3 mm | 100 mm RF1.13 | ANTX150 | Bulk | ||||||||||||
Mfr: ST0226-30-002-A TTI: ST0226-30-002-A IoT Antennas Availability: Not Available OnlineAntennas SMA PLUG 1W 50 OHM DUAL BAND | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | WiFi | Whip | Swivel | 3.4 dB | 50 Ohms | 1 W | - 40 C | + 85 C | Monopole | 2 Band | SMA Male | SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 109 mm | Each | ||||||||||||||||||
Mfr: DSC21011DM TTI: DSC21011DM Pulse Electronics Availability: Not Available OnlineAntennas GNSS/LTE Direct Mount 50Ohms 4G | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 698 MHz | 2.7 GHz | GPS, GLONASS | 2.7 dBi, 4.8 dBi | 50 Ohms | 2:1, 2.5:1 | 20 W | - 40 C | + 85 C | 2 Band | Connector | SMA-Male | IP67 | RG-174 | DISC | Bulk | |||||||||||||||||||
Mfr: ST0543-00-N11-U TTI: ST0543-00-N11-U IoT Antennas Availability: Not Available OnlineAntennas RF Antenna Embedded GPS 1574 MHz - 1576 MHz | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 2.8 dBic | 8 MHz | 50 Ohms | - 40 C | + 105 C | Patch | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | 18 mm | 18 mm | 4 mm | Each | |||||||||||||||||||||
Mfr: L000574-05 TTI: L000574-05 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 350 MHz | 7.125 GHz | 36 dBi | 50 Ohms | 2.5:1 | 10 W, 30 W | - 30 C | + 70 C | 5 Band | Connector | 138.2 mm | 68.3 mm | 45.6 mm | IP67, IP69K | RG-174 | FPL pro | Each | ||||||||||||||||||
Mfr: 8-2479240-1 TTI: 8-2479240-1 TE Connectivity Availability: 0In StockAntennas PCB Ant 2479240-1 WITH EVB ASSY | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Antenna Kits | 698 MHz | 3.8 GHz | 2.4 dBi | 50 Ohms | 7:1 | 10 W | - 40 C | + 85 C | 4 Band | PCB Mount | Through Hole | SMA-RP | 151 mm | 105 mm | 25.9 mm | 698-3800 | Each | ||||||||||||||||||
0In Stock | AANI-FB | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: AANE-WH-0149-RIP TTI: AANE-WH-0149-RIP ABRACON Availability: 0In StockAntennas Wi-Fi6E/7 Waterproof Whip Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 3.2 dBi | 50 Ohms | 3.5 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | RP-SMA Male | IP65 | Bulk | |||||||||||||||||
Mfr: L000410-01 TTI: L000410-01 TE Connectivity Availability: 0In StockAntennas Monopole Whip,TETRA UHF, 380-430MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Monopole | 380 MHz | 430 MHz | Whip | 3.98 dB | 50 Ohms | 1.6:1 | 45 W | - 30 C | + 70 C | 1 Band | Screw | Connector | UHF | 380 MHz to 430 MHz | 149 mm | IP67 | Each | |||||||||||||||||
Mfr: L000410-03 TTI: L000410-03 TE Connectivity Availability: 0In StockAntennas Monopole Whip,UHF,470-512MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Monopole | 470 MHz | 512 MHz | Whip | 5.17 dB | 50 Ohms | 1.6:1 | 45 W | - 30 C | + 70 C | 1 Band | Screw | Connector | UHF | 470 MHz to 512 MHz | 122 mm | IP67 | Each | |||||||||||||||||
Mfr: L000574-08 TTI: L000574-08 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 3-Port, WI-FI GNSS 800, Mag Mt. | 0In Stock | Antenna Accessories | FPL pro | Each | ||||||||||||||||||||||||||||||||||
Mfr: AANI-FB-0180-1 TTI: AANI-FB-0180-1 ABRACON Availability: 0In StockAntennas FPC ANT GNSS L1/L2/L5/L6, GPS/Glonass/Galileo/Beidou | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.166 GHz | 1.605 GHz | 4.4 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | SMA Male | MHF1 | 76 mm | 47 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | |||||||||||||||||
Mfr: L000947-01 TTI: L000947-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Chip ANT,2.4+5GHz,Dual Wi-Fi,3.2x1.5mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | GPS | WiFi | 1.8 dB | 50 Ohms | 3.2:1 | Chip | 1 Band | PCB Mount | SMD/SMT | SMA-Female | 3.2 mm | 1.6 mm | 0.5 mm | Reel | ||||||||||||||||||
Mfr: L000951-01 TTI: L000951-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Chip ANT, GPS+DUAL Wi-Fi, 3.2x1.6mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | Bluetooth | GPS | WiFi | - 4 dB, 1.4 dBi | 84 MHz, 700 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | Chip | 2 Band | PCB Mount | SMD/SMT | SMA-Female | 3.2 mm | 1.6 mm | 0.5 mm | Reel | |||||||||||||||
Mfr: L000925-10 TTI: L000925-10 TE Connectivity Availability: 0In StockAntennas 433MHZ FPC 1.13 COAX 100MM UFL | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Flexible PCB (FPC) Antenna | 410 MHz | 470 MHz | - 5.96 dB | 50 Ohms | 2.0:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive | Connector | MHF | 47 mm | 17 mm | 0.2 mm | Box | ||||||||||||||||||
Mfr: L001047-02 TTI: L001047-02 TE Connectivity Availability: 0In StockAntennas FPC ANT, FERRITE, 13.56MHZ, 28AWG, HRS | 0In Stock | PCB Antennas | Embedded NFC Antenna | - 40 C | + 85 C | Adhesive | 32.24 mm | 23 mm | 0.18 mm | NFC FPC Antennas | Each | |||||||||||||||||||||||||||
Mfr: L000605-02 TTI: L000605-02 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas ISM FPC ANT VDP MHF 100mm 410-435 MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 410 MHz | 435 MHz | 3 dBi | 50 Ohms | 1.5:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF | 100 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | ||||||||||||||||||
Mfr: L000727-01 TTI: L000727-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas LPWA FPC ANT HDP MHF 50mm 410-467 MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 410 MHz | 467 MHz | 3 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | MHF | IoT Applications | 92.5 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | |||||||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 6.24 GHz | 8.5 GHz | 4.5 dBi | 50 Ohms | 2 | 3 W | - 40 C | + 85 C | Chip | 1 Band | PCB Mount | SMD/SMT | 7.37 GHz | 3.2 mm | 1.6 mm | 1.1 mm | ACR | Reel | ||||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 433 MHz | 470 MHz | 0.3 dBi | 50 Ohms | - 40 C | + 85 C | Chip | 1 Band | PCB Mount | SMD/SMT | 450 MHz | 20.1 mm | 5 mm | 1.6 mm | ACR | Reel |