PCB Antennas - Antennas
1,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 146236-0151 TTI: Not Assigned Molex Availability: 0In StockAntennas NFC TAG 15x15mm (WITH FERRITE) | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | PCB Trace | Flexible Pad | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 15 mm | 15 mm | 0.27 mm | 146236 | Bulk | 1462360151 01462360151 | ||||||||||||||||||||
Mfr: AEBC1101XS-S TTI: Not Assigned ABRACON Availability: 0In StockAntennas 5G/4G/LTE CELLULAR WHIP ANT SWIVEL SMA(M) | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 600 MHz | 6 GHz | Whip | 3 dBi | 50 Ohms | 3 | - 30 C | + 65 C | 1 Band | PCB Mount | Connector | SMA | 115 mm | AEB | Bulk | |||||||||||||||||||||
Mfr: W3P35X8W04-U150D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas WiFi 6E & 7 PCB 150m m Cable MHF Connecto | 0In Stock | PCB Antennas | 2.4 GHz, 5.15 GHz, 5.925 GHz | 2.48 GHz, 5.85 GHz, 7.125 GHz | 2.3 dBi, 5 dBi, 2.5 dBi | 50 Ohms | 3 Band | Adhesive Mount | U.FL | Agriculture, Bluetooth, , Healthcare | 35.2 mm | 8.5 mm | 0.4 mm | W3 Family | Bulk | ||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 3.3 GHz | 7.2 GHz | IoT, UWB | Chip | 4 GHz | 50 Ohms | 3.5 | - 40 C | + 100 C | Chip | 1 Band | PCB Mount | 5.3 GHz | M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection | 8 mm | 6 mm | 1.2 mm | ACG | Reel | ||||||||||||||||||
0In Stock | PCB Antennas | FPC Antenna | 5.9 GHz | 8.5 GHz | 4.2 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | MHF4 Female | MHF4 | UWB | 15.6 mm | 18.6 mm | 0.15 mm | MHF4 | Bulk | |||||||||||||||||||||
Mfr: 1001932PT-AA10L0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E Tunable Emb FPC MHF 2400-7125MHz 2W 50ohm 150mm Cable WLAN/BT/ZIGBEE | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6.11 dBi | 50 Ohms | 2:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF4L | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | ||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Ceramic | 1.176 GHz | 1.584 GHz | Square | Square | 0.4 dBi, 3.3 dBi | 50 Ohms | 1 Band | Adhesive Mount | Solder | Telematics, Autonomous Vehicles | 25 mm | 25 mm | 4.16 mm | Bulk | ||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Rectangular | Chip | 2.6 dBi, 0.7 dBi | 85 MHz | 50 Ohms | 1.5:1, 1.8:1 | 500 mW | - 50 C | + 125 C | Embedded | 1 Band | PCB Mount | SMD/SMT | 2.443 GHz | Automotive, Medical, Agriculture, Industrial, Wi-Fi | 15 mm | 3.2 mm | 3.3 mm | A1001013 | Reel | ||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 6.2 GHz | 8.2 GHz | IoT, UWB | Chip | 2 GHz | 50 Ohms | 2.0 | - 40 C | + 100 C | Chip | 1 Band | PCB Mount | 7.22 GHz | M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection | 3.2 mm | 1.6 mm | 1.2 mm | ACG | Reel | ||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 1.8 dBi | 50 Ohms | 2.8:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Application | 3 mm | 1.5 mm | 1.2 mm | Reel | |||||||||||||||
Mfr: W1P35X8W04-H100D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 2.4GHz/BT PCB 100mm Cable MHF4L Connecto | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.48 GHz | Bluetooth, BLE | WiFi, WLAN - 802.11 b/g | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | PCB+Cable | < 2.8 dBi | 80 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF4 | 35.2 mm | 8.5 mm | 0.4 mm | 100 mm Coax | W1 Family | Bulk | |||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | GPS, GLONASS | 9 MHz, 10 MHz | 50 Ohms | - 40 C | + 105 C | 2 Band | SMD/SMT | Connector | 1.575 GHz, 1.602 GHz | 15 mm | 15 mm | 4 mm | Tray | |||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Internal Antenna | 3.18 GHz | 8.44 GHz | 3.6 dB, 4.3 dB, 4.5 dB | 50 Ohms | 1 W | - 40 C | + 85 C | 4 Band | PCB Mount | Connector | I-PEX MHF 1 | Automotive | 34 mm | 24.1 mm | 0.2 mm | 1.37 mm | Tray | |||||||||||||||||||
0In Stock | PCB Antennas | 6 GHz | 8.2 GHz | Chip | 2.2 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 10 mm | 6 mm | 1.2 mm | Reel | |||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Ceramic | 1.93 GHz | Chip | Ceramic | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | 3.2 mm | 10 mm | 2 mm | Bulk | |||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | GPS | Helical | Chip | 1.3 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.57542 GHz | Satellite Navigation | 5 mm | 2.5 mm | 5.5 mm | Reel | |||||||||||||||||||
Mfr: ANT5320LL24R2400A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 5320 2.4G Ceramic PIFA-C Chip Type24 | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 2.5 GHz | 2.78 dB | 84 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | 5.3 mm | 2 mm | 1.2 mm | ANT5320 | Reel | ||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Monopole | 869 MHz | Cellular (NBIoT, LTE) | GPS | Chip | Ceramic | - 3 dB, - 1.55 dB | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 880 MHz | Satellite Tracking, Cellular Radio | 12 mm | 3 mm | 3 mm | Bulk | ||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Monopole | 2.4 GHz | 2.483 GHz | Bluetooth, BLE | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Ceramic | 1.5 dBi | 50 Ohms | 1.6:1 | 2 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Applications, ISM Applications | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||||||||
Mfr: 146186-0150 TTI: Not Assigned Molex Availability: 0In StockAntennas GPS & WIFI Flex Ant 150mm assy | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.57542 GHz | 6 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar Flex | 4.5 dBi | 50 Ohms | 5 Band | Adhesive Mount | Connector | IPEX MHF | 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz | 53 mm | 18 mm | 0.1 mm | 150 mm Coax | 146186 | 1461860150 01461860150 | |||||||||||||
Mfr: 146187-0200 TTI: Not Assigned Molex Availability: 0In StockAntennas Balanced Dual Band PCB 200mm Assy | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar | 4 dBi | 50 Ohms | 2 W | 2 Band | Screw | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 40.95 mm | 9 mm | 0.7 mm | 200 mm Coax | 146187 | 1461870200 01461870200 | ||||||||||||
Mfr: 208482-0100 TTI: Not Assigned Molex Availability: 0In StockAntennas 2.4GHz/5GHz MIMO 2x2 Flexible Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | MIMO | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 2.9 dBi, 5 dBi, 3.4 dBi, 5.9 dBi | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 55.2 mm | 19.2 mm | 0.16 mm | 100 mm Coax | 208482 | Bulk | 2084820100 02084820100 | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi | ISM | Chip | Ceramic | 1 dBi, 2.5 dBi | 50 Ohms | 2.1, 2.1 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.4 GHz, 5.5 GHz | AR/VR, Drones, Broadband Connectivity, Weareable | 3.05 mm | 1.6 mm | 0.55 mm | ACAR | Reel | ||||||||||||||
Mfr: 207235-0200 TTI: Not Assigned Molex Availability: 0In StockAntennas 824-2170MHz Cellular Flexible Ant 200mm | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | T-Bar Flex | 0 dBi, 3.6 dBi | 2 Band | Adhesive Mount | Connector | IPEX MHF | 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 1.71 GHz, 1.85 GHz, 1.99 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 200 mm Coax | 207235 | 02072350200 2072350200 | ||||||||||||||
Mfr: 208142-0001 TTI: Not Assigned Molex Availability: 0In StockAntennas ISM 868/915MHz Ceramic Antenna SMT | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 868 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LPWAN | IoT, ISM, Neul | Chip | Ceramic | 1.5 dBi, 1.8 dBi | 2 Band | PCB Mount | SMD/SMT | 868 MHz, 915 MHz | 9 mm | 3 mm | 0.63 mm | 208142 | Reel | 2081420001 02081420001 |