Outdoor Antennas - Antennas
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V680-HS52-W 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAntennas IP67 HF M22 dia. antenna | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | IP67 | V680HS52W2M | ||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active GPS | 806 MHz | 2.17 GHz | GPS | MCX, MMCX | W4120 | Bulk | ||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | Active | 600 MHz | 6 GHz | Cellular (NBIoT, LTE) | BEIDOU, GLONASS, GNSS, GPS | WiFi | IoT | Module | Dome | 4 dBi, 4 dBi, 3 dBi | 50 Ohms | 4, 2.5, 2 | 10 W | - 40 C | + 85 C | 4 Band | Direct / Permanent Mount | Connector | SMA Male | 1.583549 GHz, 2.44175 GHz, 3.3 GHz, 5.4125 GHz | M2M, Smart City, Telematics, Transportation, Smart Agriculture, Geolocation, Tracking | 189 mm | 182 mm | 85 mm | IP67 | 3 M LMR-100 x 7 | AECR1808A20 | Bulk | |||||||||
Mfr: X9001376-4GDRMW TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Cellular/LPWA Whip E xternal White RP-SMA | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 790 MHz | 2.69 GHz | 5G, Cellular (NBIoT, LTE) | Whip | 1.16 dBi, 2.5 dBi | 50 Ohms | - 40 C | + 120 C | RP-SMA | 2G, 3G, 4G, 5G, LTE Applications | IP67 | X9001376 | Bulk | |||||||||||||||||||||||
Mfr: AANE-AP-0172-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas External Active ANTENNA GNSS, SMA, IP67, Magnetic | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 28 dB | 50 Ohms | 2 | - 40 C | + 85 C | Patch | Magnetic Mount | Connector | SMA-Male | 49 mm | 37.5 mm | 17 mm | IP67 | RG-174 | AANE-AP | Bulk | ||||||||||||||||||||
Mfr: X9003063-5GDNMW TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G/4G External Fibreglass antenna, White color, N-type male connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 700 MHz | 5 GHz | 3 dBi | 50 Ohms | 2 W | Threaded | N Type Male | Cellular | 225 mm | IP67 | Bulk | |||||||||||||||||||||||||
Mfr: ST0226-40-502-B TTI: Not Assigned Amphenol RF Availability: 0In StockAntennas External Antenna 2400-2500 5150-5825 MHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | 3.4 dBi | 50 Ohms | 1 W | - 30 C | + 75 C | 1 Band | PCB Mount | Connector | I-PEX MHF1 | 50 mm | 10 mm | 0.6 mm | 1.13 mm Coax | Bulk | ||||||||||||||||||||||
Not Available Online | Outdoor Antennas | Base Station | 1.02 GHz | 1.1 GHz | 8.2 dBi | 80 MHz | 50 Ohms | 1.8:1, 1.3:1 | - 40 C | + 70 C | Dipole | Mounting Bracket | 1.06 GHz | ADS-B | 1300 mm | 53 mm | IP56 | ||||||||||||||||||||||
Mfr: ST0628-30-002-A TTI: Not Assigned Amphenol RF Availability: 0In StockAntennas Single Band External RF Antenna 863-873 MHz 1 Watt | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 7.125 GHz | Straight | 3.7 dBi, 5.7 dBi, 6.3 dBi | 50 Ohms | 1 W | - 30 C | + 70 C | 3 Band | Connector | N-Type (Plug) | CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Smart Metering, Smart Home Networking, Wi-Fi 6E Mesh | 22 mm | 215 mm | IP67 | Bulk | |||||||||||||||||||
Mfr: AEXQ0902GE TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas GNSS External Active Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GNSS Antenna | 1.17645 GHz | 1.60931 GHz | BEIDOU, GPS, GLONASS, Galileo, QZSS | Dome | Dome | 36 dB | 50 Ohms | - 40 C | + 85 C | 7 Band | Screw | Connector | TNC Female | Precision Agriculture, Geofencing | IP67 | AEXQ | Bulk | ||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 5.925 GHz | 5.5 dBi | 50 Ohms | 1 W | - 40 C | + 65 C | 6 Band | Connector | RP-SMA Male | Bulk | ||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 824 MHz | 2.17 GHz | GSM | GPS | WiFi | IoT | Module | Square | 2 dBic, 2 dBi, 3 dBi | 824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz | 50 Ohms | 1.5, 2, 2 | 3 Band | Adhesive Mount | Connector | SMA Male | 892 MHz, 1.57542 GHz, 1.94 GHz, 2.44175 GHz | Telematics, Smart Meter, Transportation, Remote Monitoring, M2M | 59 mm | 52 mm | 15 mm | RG-174 x 3 | AEAC | Bulk | ||||||||||||
Mfr: 4-1982564-1 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas WLAN Dual Band Terminal Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 5.875 GHz | WiFi | 1 dBi | 50 Ohms | 2.0:1 | 10 W | - 30 C | + 75 C | 2 Band | Snap On | IPEX MHF | 104 mm | 9.38 mm | ||||||||||||||||||||||
Mfr: GPSLPMB401 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 2X LTE WiFi GNSS Multiband 3M | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active Antenna | 698 MHz | 5.9 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | 4.4 dBi, 5.4 dBi, 4.5 dBi, 6.7 dBi | 50 Ohms | 2.2, 4, 3, 2:1 | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | RP-SMA Male, SMA Male | 145 mm | 135 mm | 66.66 mm | IP67 | JAGUAR | Bulk | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 1.575 GHz | 1.602 GHz | GNSS | 5 dBi | 50 Ohms | 1.5 :1 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA | 45.2 mm | 35.8 mm | 15.2 mm | IP67 | RG-174 | AEAC | Bulk | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Dipole | 217 MHz | 222 MHz | VHF | Collinear | Fiberglass | 1.6 dB | 50 Ohms | 1.5:1 | 40 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 220 MHz | Radios, Utilities, SCADA Railway/PTC, IoT Devices | 837.9 mm | IP67 | RO | Bulk | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 5.2 GHz | 5.35 GHz | Fiberglass | Bracket Mount | Connector | RO | Bulk | ||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 5.875 GHz | WiFi | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2.0:1 | 10 W | - 30 C | + 75 C | 2 Band | Connector | RP-SMA | 108 mm | 7.8 mm | RG-178 | ||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 430 MHz | 440 MHz | UHF | Collinear | Fiberglass | 5 dBd, 7.15 dBi | 50 Ohms | 2:1 | 200 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 435 MHz | MOTUS Tracking Systems, Migratory Tracking of Birds/Turtles, CTT LifeTag, PowerTag | 76 in | FG | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 746 MHz | 796 MHz | Fiberglass | 6 dB | 50 Ohms | 1.5:1 | 100 W | 1 Band | Bracket Mount | N Type Female | N Type Female | Commercial, Public safety, Government | 5.083 ft | FG | |||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 896 MHz | Cellular (NBIoT, LTE) | UHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 855 MHz | Mobile Antennas | 3.313 in | QW | |||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 150 MHz | 174 MHz | Whip | Straight with Base | |||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 806 MHz | 896 MHz | Whip | Straight with Base | |||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 806 MHz | 896 MHz | Whip | Straight with Base | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Wideband | 136 MHz | 174 MHz | Whip | Straight with Base | 0 dBi | 50 Ohms | 2.0:1 | 100 W | 1 Band | NMO Mount | Land Mobile Radio (LMR) | 495.3 mm |