Indoor Antennas - Antennas
499 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Mobile | 2.4 GHz | 2.484 GHz | 5 dBi | 50 Ohms | 1.5:1 | 100 W | 1 Band | Magnetic Mount | N Type | 8.75 in | Bulk | ||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 1/4 Wave | 2.4 GHz | 2.4 GHz | 1 Band | Bulk | |||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 5.15 GHz | 5.85 GHz | 1 Band | RP-SMA Male | ||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | Indoor Antennas | ||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 2.69 GHz | Cellular (NBIoT, LTE) | 3 dBi | 50 Ohms | 3.0 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX | 24 mm | 20 mm | 0.2 mm | RF 1.37 mm | Bulk | |||||||||||||||||||
Mfr: 9000984-XLPDNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas ETHERTRONICS | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 790 MHz | 960 MHz | 3.4 dBi | 50 Ohms | - 40 C | + 120 C | 3 Band | Screw | SMA Male | 868 MHz | IoT, ISM Applications | 196 mm | Bulk | ||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 698 MHz | 3.8 GHz | 3G/4G LTE, 5G NR, CBRS | IoT | Whip | Blade Tilt / Swivel | 3 dBi | 50 Ohms | 3.5 | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | SMA Male | 829 MHz, 2.2 GHz, 3.55 GHz | LTE Radios, Gateways, Routers, Set Top Boxes, Security, Smart Metering, Vending Machines, Smart Home | 198 mm | Bulk | ||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 700 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | Whip | Stubby | 5 dBi | 50 Ohms | - 40 C | + 85 C | 10 Band | Bracket Mount | Connector | SMA Male | 2.15 GHz | 48 mm | 48 mm | IP66 | 0.5 mm Coax | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | Indoor Antennas | 608 MHz | 2.7 GHz | 4 dBi, 6 dBi | 50 Ohms | 2:1 | 40 W | 3 Band | Panel Mount | 4.1-9.5 Mini-DIN Female | In-building DAS Systems Requiring best PIM | 8.4 mm | Bulk | ||||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | Indoor Antennas | Dipole | 902 MHz | 928 MHz | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2.5:1 | - 20 C | + 65 C | 1 Band | Connector | Connector | RP-SMA Male | 915 MHz | 196 mm | Dipole | Bulk | ||||||||||||||||||
Mfr: CORNER2414 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 14dB Corner Reflectr antenna N connector | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Corner Antenna | 2.4 GHz | 14 dBi | 200 MHz | 1 Band | 2.4 GHz | Bulk | ||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 1.9:1 | - 30 C | + 60 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | 147 mm | Bulk | ||||||||||||||||
Not Available Online | RFID/NFC Antennas | Indoor Antennas | 1/4 Wave | 915 MHz | 915 MHz | 1 Band | Bulk | |||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | Dome | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Magnetic Mount | Connector | SMA Male | GPS L1/Galileo E1 | 38.3 mm | 35 mm | 12 mm | RG174 | APAMP | Bulk | |||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 820 MHz | 1.88 GHz | GSM, GPRS, CDMA, UMTS | Whip | Straight | 2.5 dBi | 70 MHz, 170 MHz | 50 Ohms | 4:1 | 50 W | - 40 C | + 60 C | 2 Band | Panel Mount | Connector | SMA | 850 MHz, 1.795 GHz | Wireless Communications, Vehicle Monitoring | 78 mm | 14.5 mm | RG178 | APAMS | Bulk | ||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | Dome | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Magnetic Mount | Connector | SMA Male | GPS L1/Galileo E1 | 46 mm | 38 mm | 15 mm | RG174 | APAMP | Bulk | |||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineAntennas | Not Available Online | Indoor Antennas | Whip | Straight | Bracket Mount | Connector | RAD | |||||||||||||||||||||||||||||||
Mfr: DBA6927C1-FSMAF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas CLIENT M2M,DIPOL,SMA F | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM, PCS, AWS, MDS, UMTS | WiMAX | Whip | Blade Tilt / Swivel | 0.5 dBi, 2.2 dBi | 50 Ohms | 2.5:1 | - 35 C | + 70 C | 8 Band | Panel Mount | Connector | SMA Female | 752 MHz, 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz | Wireless Access Points, Wireless Routers, M2M Devices | 229 mm | 15 mm | DBA | ||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 902 MHz | 960 MHz | Cellular (NBIoT, LTE) | ISM, UHF | Helical | Straight | Unity | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Female | 931 MHz | Two-Way Radio Applications, Harsh Environments, Trunking | 8.3 in | EXE | ||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 821 MHz | 902 MHz | Cellular (NBIoT, LTE) | ISM, UHF | Helical | Tilt/Swivel | Unity | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | BNC Male | 862 MHz | Two-Way Radio | 9.5 in | ||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 136 MHz | 151 MHz | Radio, VHF | Helical | Stubby | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 144 MHz | Two-Way Radio, Trunking | 4.4 in | ||||||||||||||||||
Mfr: CFS60383P-30NF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,DBAND,30cm,NF, 600-3800MHz,3dBi,LPI | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 600 MHz | 3.8 GHz | Bluetooth | Cellular (NBIoT, LTE), CBRS, WCS | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | Radio, UHF, IoT, ISM | Module | Panel | 3.5 dBi, 3.9 dBi, 4.8 dBi, 4.8 dBi, 4.4 dBi, 4.5 dBi, 4.4 dBi, 4.9 dBi, 5.4 dBi, 4.8 dBi | 3.5 GHz | 50 Ohms | 1.7:1, 1.7:1, 1.8:1, 1.4:1, 1.6:1, 1.6:1, 1.6:1, 1.7:1, 1.5:1, 1.8:1 | 50 W | - 30 C | + 70 C | 10 Band | Ceiling Mount | Connector | N Female | 752 MHz, 859 MHz, 920 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.04 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz | In-Building Systems | 180.3 mm | 117.2 mm | 7.6 mm | 30 cm Coax | CFS | |||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 150 MHz | 170 MHz | Cellular (NBIoT, LTE) | VHF | Helical | Straight | Unity | 50 Ohms | 2:1 | 50 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | BNC Male | 160 MHz | Two-Way Radio | 10.5 in | ||||||||||||||||
Mfr: SA24-60-17-WB TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Sectr,VPOLWB,Fixed,N F | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.3 GHz | 2.7 GHz | Bluetooth | WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Module | Bar | 17 dBi | 50 Ohms | 1.5:1 | - 40 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 2.5 GHz | Base Stations, Wireless Systems, Point to Multi Point Systems, Broadband Wireless Systems, MMDS Applications | 851 mm | 165 mm | 64 mm | SA |