RAD - Antennas
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 900 MHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11 | RFID | Whip | Straight | 2 dBi | 50 Ohms | - 20 C | + 65 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 900 MHz | IP55 | RAD | RAD-ISM-900-ANT-OMNI-RPSMA RADISM900ANTOMNIRPSMA | ||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineAntennas | Not Available Online | Indoor Antennas | Whip | Straight | Bracket Mount | Connector | RAD | ||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Parabolic | 2.4 GHz | WiFi | ISM | 19 dBi | 50 Ohms | - 40 C | + 70 C | 1 Band | ISM | 610 mm | 419 mm | IP65 | RAD | RAD-ISM-2400-ANT-PAR-19-0 RADISM2400ANTPAR190 | ||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Omnidirectional | 2.4 GHz | 2.4 GHz | 3 dBi | 50 Ohms | - 40 C | + 80 C | 1 Band | Panel Mount | MCX Male | ISM | 86 mm | 43 mm | IP55 | RAD | Bulk | RAD-ISM-2400-ANT-VAN-_3-1-MCX RADISM2400ANTVAN31MCX |
- 1
- 2