Phantom - Antennas
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 4.9 GHz | 6 GHz | 5G | WLAN | Whip | Stubby | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 5.4 GHz | Wireless Applications | 2.7 in | IP67 | Phantom | ||||||||||||||||
Mfr: TRAB24/49003P TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Ph,2400/4900MHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 4.9 GHz | Bluetooth | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Stubby | 0.7 dB, 0.9 dBi | 50 Ohms | 2:1, 3:1 | 100 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | N Female | 2.45 GHz, 5.375 GHz | Public Safety Applications | 58.4 mm | IP67 | Phantom | ||||||||||||
Mfr: TRA24003NP TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,Ph,2400-2500MHz | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Stubby | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 2.45 GHz | Wireless Applications | 69.85 mm | IP67 | Phantom | ||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 470 MHz | 490 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 480 MHz | Wireless Applications | 82.55 mm | IP67 | Phantom | |||||||||||||||||
Mfr: TRA806/17103 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Ph,NMO,806-960M Hz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 960 MHz | Phantom | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Phantom | ||||||||||||||||||||||||||||||||||||
Mfr: UTRA4301S3NB-001 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas UHF PHANTOM,NMO,B | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 430 MHz | 490 MHz | UHF | Whip | Stubby | 3.6 dBi | 50 Ohms | 2.5:1 | 100 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 460 MHz | Public Safety, Transportation, Utilities, Military Mobile, Fixed Radio Applications | 86.3 mm | IP67 | Phantom | ||||||||||||||
Mfr: TRAB806/17103P TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,DB,Ph,806-1710 | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 1.88 GHz | Cellular (NBIoT, LTE), AMPS, DCS | Whip | Stubby | 5.9 dBi, 4.2 dBi | 50 Ohms | 2:1 | 100 W | 2 Band | Direct / Permanent Mount | Connector | N Female | 851 MHz, 1.795 GHz | Indoor and Outdoor Mobile Antennas | 5.84 cm | Phantom | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 410 MHz | 430 MHz | Phantom | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 890 MHz | 960 MHz | 1 Band | Phantom | |||||||||||||||||||||||||||||||||
0In Stock | RFID/NFC Antennas | 902 MHz | 928 MHz | Phantom | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 142 MHz | 160 MHz | VHF | Whip | Straight | 3 dBi | 2 MHz | 50 Ohms | 2.0:1 | 60 W | 1 Band | NMO Mount | Connector | NMO Connector | 151 MHz | Public Safety, Transportation, Unity, Military Mobile, Fixed Radio Applications | 3.5 in | Phantom | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 150 MHz | 168 MHz | VHF | Whip | Straight | 3 dBi | 2 MHz | 50 Ohms | 2 | 60 W | 1 Band | NMO Mount | Connector | NMO Connector | 159 MHz | FirstNet/Public Safety, Transportation, Industrial, Commercial Communications | 3.5 in | Phantom | |||||||||||||||||
0In Stock | RFID/NFC Antennas | 902 MHz | 928 MHz | Phantom | ||||||||||||||||||||||||||||||||||
Mfr: UTRA4061S2NB-001 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas UHF PHANTOM,NMO,B | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 406 MHz | 440 MHz | UHF | Whip | Stubby | 2.9 dBi | 50 Ohms | 2.5:1 | 100 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 423 MHz | Public Safety, Transportation, Utilities, Military Mobile, Fixed Radio Applications | 86.3 mm | IP67 | Phantom | ||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 410 MHz | 430 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 1.5:1, 2.0:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 420 MHz | Indoor and Outdoor Mobile Antennas | 82.55 mm | Phantom | ||||||||||||||||||
0In Stock | RFID/NFC Antennas | 902 MHz | 928 MHz | Phantom | ||||||||||||||||||||||||||||||||||
Mfr: UTRA4502S3NW-001 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas UHF PHANTOM,NMO,W | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | UHF | Phantom | ||||||||||||||||||||||||||||||||||
Mfr: TRA24/49003 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Ph,NMO,2.4+4.9 GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 4.9 GHz | 2 Band | Phantom | ||||||||||||||||||||||||||||||||
Mfr: TRA8063M3NB-001 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,Ph,NMO,806,1850 ,2.5 | Not Available Online | Multiprotocol Antennas | 806 MHz | 2.5 GHz | Phantom | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 890 MHz | 960 MHz | Sub GHz | Phantom | |||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 866 MHz | Phantom | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Phantom | ||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Stubby | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 2.45 GHz | Wireless Applications | 69.85 mm | IP67 | Phantom | |||||||||||||||
Mfr: TRAB24/49003 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Ph,NMO,2.4+4.9 GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 4.9 GHz | Bluetooth | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Stubby | 0.7 dB, 0.9 dBi | 50 Ohms | 2:1, 3:1 | 100 W | - 40 C | + 85 C | 2 Band | NMO Mount | Connector | NMO Connector | 2.45 GHz, 5.375 GHz | Public Safety Applications | 58.4 mm | IP67 | Phantom |