AANI-FB - Antennas
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AANI-FB-0083-0200W TTI: Not Assigned ABRACON Availability: 0In StockAntennas PCB ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 4.1 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 41 mm | 9 mm | 0.7 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0084-0050W TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 5.4 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 34.8 mm | 8.9 mm | 0.2 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0084-0150I TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 5.4 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | u.FL/IPEX-1/MHF1 | 5.55 GHz | WiFi/WLAN coverage | 34.8 mm | 8.9 mm | 0.2 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0084-0200W TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 5.4 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 34.8 mm | 8.9 mm | 0.2 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0083-0150I TTI: Not Assigned ABRACON Availability: 0In StockAntennas PCB ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 4.1 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | u.FL/IPEX-1/MHF1 | 5.55 GHz | WiFi/WLAN coverage | 41 mm | 9 mm | 0.7 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0084-0200I TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 5.4 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | u.FL/IPEX-1/MHF1 | 5.55 GHz | WiFi/WLAN coverage | 34.8 mm | 8.9 mm | 0.2 mm | AANI-FB | Bulk |
- 1
- 2